Part Details for TC0225B2320ECE by Royal Electronic Factory (Thailand) Co Ltd
Overview of TC0225B2320ECE by Royal Electronic Factory (Thailand) Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TC0225B2320ECE
TC0225B2320ECE CAD Models
TC0225B2320ECE Part Data Attributes
|
TC0225B2320ECE
Royal Electronic Factory (Thailand) Co Ltd
Buy Now
Datasheet
|
Compare Parts:
TC0225B2320ECE
Royal Electronic Factory (Thailand) Co Ltd
Fixed Resistor, Thin Film, 0.0625W, 232ohm, 25V, 0.1% +/-Tol, -25,25ppm/Cel, 0402,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ROYAL ELECTRONIC FTY CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.32 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, Plastic | |
Rated Power Dissipation (P) | 0.0625 W | |
Resistance | 232 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | TC | |
Size Code | 0402 | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 0.1% | |
Working Voltage | 25 V |
Alternate Parts for TC0225B2320ECE
This table gives cross-reference parts and alternative options found for TC0225B2320ECE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TC0225B2320ECE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AR02BTRC3Y2320N | Fixed Resistor, Thin Film, 0.0625W, 232ohm, 25V, 0.1% +/-Tol, -25,25ppm/Cel, 0402, | Token Electronics Industry Co Ltd | TC0225B2320ECE vs AR02BTRC3Y2320N |
RP73F1E232RATDG | Fixed Resistor, Thin Film, 0.063W, 232ohm, 25V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0402 | TE Connectivity | TC0225B2320ECE vs RP73F1E232RATDG |
CRT0402-BY-2320GLF | Fixed Resistor, Thin Film, 0.0625W, 232ohm, 25V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | Bourns Inc | TC0225B2320ECE vs CRT0402-BY-2320GLF |
CRT0402-AY-2320GAS | Fixed Resistor, Thin Film, 0.0625W, 232ohm, 25V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | Bourns Inc | TC0225B2320ECE vs CRT0402-AY-2320GAS |
RP73F1E232RATG | Fixed Resistor, Thin Film, 0.063W, 232ohm, 25V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0402 | TE Connectivity | TC0225B2320ECE vs RP73F1E232RATG |
TC0225B2320T5E | Fixed Resistor, Thin Film, 0.0625W, 232ohm, 25V, 0.1% +/-Tol, -25,25ppm/Cel, 0402, | Royal Electronic Factory (Thailand) Co Ltd | TC0225B2320ECE vs TC0225B2320T5E |
RN73F1ETD2320B | Fixed Resistor, Thin Film, 0.0625W, 232ohm, 25V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | MERITEK Electronics Corporation | TC0225B2320ECE vs RN73F1ETD2320B |
AR02BPC3Y2320N | Fixed Resistor, Thin Film, 0.0625W, 232ohm, 25V, 0.1% +/-Tol, -25,25ppm/Cel, 0402, | Token Electronics Industry Co Ltd | TC0225B2320ECE vs AR02BPC3Y2320N |
PCF-W0402LF-03-2320-A-P-LT | Fixed Resistor, Thin Film, 0.0625W, 232ohm, 25V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | TT Electronics Resistors | TC0225B2320ECE vs PCF-W0402LF-03-2320-A-P-LT |
TC02G2320AB | Fixed Resistor, Thin Film, 0.0625W, 232ohm, 25V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | Fenghua (HK) Electronics Ltd | TC0225B2320ECE vs TC02G2320AB |