Part Details for TC0251A by Tai-Saw Technology Co Ltd
Overview of TC0251A by Tai-Saw Technology Co Ltd
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TC0251A
TC0251A CAD Models
TC0251A Part Data Attributes
|
TC0251A
Tai-Saw Technology Co Ltd
Buy Now
Datasheet
|
Compare Parts:
TC0251A
Tai-Saw Technology Co Ltd
1-Port Saw Resonator, 390MHz Nom, ROHS COMPLIANT, SMD, 6 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TAI-SAW TECHNOLOGY CO LTD | |
Package Description | ROHS COMPLIANT, SMD, 6 PIN | |
Reach Compliance Code | compliant | |
Additional Feature | TAPE AND REEL | |
Crystal/Resonator Type | 1-PORT | |
Frequency Stability | 0.0115% | |
Insertion Loss | 2 dB | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 390 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Parallel Capacitance | 5.43 pF | |
Physical Dimension | L3.8XB3.8XH1.5 (mm)/L0.15XB0.15XH0.059 (inch) | |
Surface Mount | YES |