Part Details for TC1-1-13M by Mini-Circuits
Results Overview of TC1-1-13M by Mini-Circuits
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 replacement)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TC1-1-13M Information
TC1-1-13M by Mini-Circuits is an RF Transformer.
RF Transformers are under the broader part category of Transformers.
Transformers are passive components that transfer electrical energy between circuits and adjust voltage levels through electromagnetic induction. They are crucial for applications like power transmission and reducing voltage for low-voltage devices. Read more about Transformers on our Transformers part category page.
Part Details for TC1-1-13M
TC1-1-13M CAD Models
TC1-1-13M Part Data Attributes
|
|
TC1-1-13M
Mini-Circuits
Buy Now
Datasheet
|
Compare Parts:
TC1-1-13M
Mini-Circuits
RF Transformer, 4.5MHz Min, 3000MHz Max
|
| Rohs Code | No | |
| Part Life Cycle Code | Obsolete | |
| Ihs Manufacturer | MINI-CIRCUITS | |
| Reach Compliance Code | Not Compliant | |
| ECCN Code | EAR99 | |
| Additional Feature | OHMS RATIO IS 1 | |
| Cut-off Frequency-Max | 3000 MHz | |
| Cut-off Frequency-Min | 4.5 MHz | |
| Height | 3.81 mm | |
| Insertion Loss | 3 dB | |
| JESD-609 Code | e0 | |
| Length | 3.81 mm | |
| Mounting Feature | SURFACE MOUNT | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Packing Method | TAPE & REEL | |
| Surface Mount | YES | |
| Terminal Finish | Tin/Lead (Sn/Pb) | |
| Transformer Type | RF TRANSFORMER | |
| Width | 3.81 mm |
Alternate Parts for TC1-1-13M
This table gives cross-reference parts and alternative options found for TC1-1-13M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TC1-1-13M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| TC1-1-13M+ | Mini-Circuits | $9.3971 | RF Transformer, 4.5MHz Min, 3000MHz Max, 1:1, ROHS COMPLIANT | TC1-1-13M vs TC1-1-13M+ |