Part Details for TC1.5-1MG2+ by Mini-Circuits
Overview of TC1.5-1MG2+ by Mini-Circuits
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TC1.5-1MG2+
TC1.5-1MG2+ CAD Models
TC1.5-1MG2+ Part Data Attributes:
|
TC1.5-1MG2+
Mini-Circuits
Buy Now
Datasheet
|
Compare Parts:
TC1.5-1MG2+
Mini-Circuits
RF Transformer, 5MHz Min, 1000MHz Max, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MINI-CIRCUITS | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Additional Feature | OHMS RATIO IS 1.5, BREADTH DIM INCLUDES TERMINAL ALSO | |
Cut-off Frequency-Max | 1000 MHz | |
Cut-off Frequency-Min | 5 MHz | |
Height | 3.81 mm | |
Insertion Loss | 1 dB | |
JESD-609 Code | e4 | |
Length | 3.81 mm | |
Mounting Feature | SURFACE MOUNT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Surface Mount | YES | |
Terminal Finish | Gold (Au) - with Nickel (Ni) barrier | |
Transformer Type | RF TRANSFORMER | |
Width | 3.81 mm |