-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
SWITCHED CAPACITOR REGULATOR, 45 kHz SWITCHING FREQ-MAX, PDSO8, SOIC-8
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
19T7850
|
Newark | Dc-Dc Charge Pump, Inverting, Soic-8, Ic Case/Package:Soic, No. Of Pins:8Pins, Output Current Max:20Ma, Fixed Output Voltage Nom:-, Adjustable Output Voltage Min:-12V, Adjustable Output Voltage Max:-1.5V, Input Voltage Min:1.5V Rohs Compliant: Yes |Microchip TC1044SEOA Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 1966 |
|
$1.0100 / $1.3100 | Buy Now |
DISTI #
TC1044SEOA-ND
|
DigiKey | IC REG CHARG PUMP INV 20MA 8SOIC Min Qty: 1 Lead time: 4 Weeks Container: Tube |
2178 In Stock |
|
$0.9700 / $1.2600 | Buy Now |
DISTI #
TC1044SEOA
|
Avnet Americas | Charge Pump INV -12V to -1.5V 8-Pin SOIC N Tube - Rail/Tube (Alt: TC1044SEOA) RoHS: Compliant Min Qty: 400 Package Multiple: 100 Lead time: 4 Weeks, 0 Days Container: Tube | 0 |
|
$0.9700 / $1.2600 | Buy Now |
DISTI #
579-TC1044SEOA
|
Mouser Electronics | Switching Voltage Regulators High Voltage RoHS: Compliant | 22328 |
|
$0.9690 / $1.2600 | Buy Now |
DISTI #
E54:1762_00049072
|
Arrow Electronics | Charge Pump INV -1.5V to -12V 8-Pin SOIC N Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks Date Code: 2223 | Europe - 30 |
|
$0.9482 / $1.1758 | Buy Now |
DISTI #
TC1044SEOA
|
Microchip Technology Inc | High Volt DC-DC Conv, Projected EOL: 2034-05-16 RoHS: Compliant pbFree: Yes |
6533 Alternates Available |
|
$0.9000 / $1.2600 | Buy Now |
DISTI #
70414995
|
RS | Charge-Pump DC-DC Inverter 1.5-12V SOIC8 | Microchip Technology Inc. TC1044SEOA RoHS: Not Compliant Min Qty: 400 Package Multiple: 1 Lead time: 26 Weeks, 0 Days Container: Bulk | 0 |
|
$1.0700 / $1.2600 | RFQ |
|
Future Electronics | TC1044S Series +1.5 to +12 V Charge Pump DC-TO-DC Voltage Converter - SOIC-8 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks Container: Tube | 26Tube |
|
$0.9250 / $1.1500 | Buy Now |
|
Onlinecomponents.com | Charge Pump INV -1.5V to -12V 8-Pin SOIC N Tube RoHS: Compliant |
3000 In Stock 6900 Factory Stock |
|
$0.8190 / $0.9710 | Buy Now |
DISTI #
68483931
|
Verical | Charge Pump INV -1.5V to -12V 8-Pin SOIC N Tube RoHS: Compliant Min Qty: 100 Package Multiple: 100 Date Code: 2314 | Americas - 3000 |
|
$1.0876 / $1.3486 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TC1044SEOA
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
TC1044SEOA
Microchip Technology Inc
SWITCHED CAPACITOR REGULATOR, 45 kHz SWITCHING FREQ-MAX, PDSO8, SOIC-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | SOIC | |
Package Description | SOP, | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Microchip | |
Analog IC - Other Type | SWITCHED CAPACITOR REGULATOR | |
Input Voltage-Max | 12 V | |
Input Voltage-Min | 1.5 V | |
Input Voltage-Nom | 5 V | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage-Max | -12 V | |
Output Voltage-Min | -1.5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max (Isup) | 0.18 mA | |
Surface Mount | YES | |
Switcher Configuration | DOUBLER INVERTER | |
Switching Frequency-Max | 45 kHz | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for TC1044SEOA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TC1044SEOA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TC1044SCOAG | SWITCHED CAPACITOR REGULATOR, 45 kHz SWITCHING FREQ-MAX, PDSO8, SOIC-8 | Microchip Technology Inc | TC1044SEOA vs TC1044SCOAG |
TC1044SCOATR | SWITCHED CAPACITOR REGULATOR, 45 kHz SWITCHING FREQ-MAX, PDSO8, SOIC-8 | Microchip Technology Inc | TC1044SEOA vs TC1044SCOATR |
TC1044SEOA713 | SWITCHED CAPACITOR REGULATOR, 45 kHz SWITCHING FREQ-MAX, PDSO8, SOIC-8 | Microchip Technology Inc | TC1044SEOA vs TC1044SEOA713 |