Part Details for TC1072-2.7VCH713 by Microchip Technology Inc
Results Overview of TC1072-2.7VCH713 by Microchip Technology Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (2 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TC1072-2.7VCH713 Information
TC1072-2.7VCH713 by Microchip Technology Inc is a Linear Regulator IC.
Linear Regulator ICs are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for TC1072-2.7VCH713
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
92C5596
|
Newark | Ic, volt Regulator, fixed,+2.7V, cmos, tsop,6Pin, plastic Rohs Compliant: Yes |Microchip TC1072-2.7VCH713 RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.3610 | Buy Now |
|
DISTI #
TC1072-2.7VCH713
|
Avnet Americas | LDO Regulator Pos 2.7V 0.05A 6-Pin SOT-23A T/R - Tape and Reel (Alt: TC1072-2.7VCH713) COO: China RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 52 Weeks, 0 Days Container: Reel | 0 |
|
$0.3078 / $0.3186 | Buy Now |
|
DISTI #
TC1072-2.7VCH713
|
Microchip Technology Inc | 50mA LDO with Shutdown & /Error out & V REF Bypass, SOT-23, Projected EOL: 2034-01-01 COO: Thailand ECCN: EAR99 RoHS: Compliant Lead time: 6 Weeks, 0 Days Container: Reel | In Stock: 18000 and Alternates Available |
|
$0.3300 / $0.4500 | Buy Now |
|
DISTI #
70567767
|
RS | 50MA LDO WITH SHUTDOWN & /ERROR OUT & V REF BYPASS Min Qty: 3000 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$0.6000 | RFQ |
|
|
Bristol Electronics | Min Qty: 6 | 2685 |
|
$0.2231 / $0.8580 | Buy Now |
|
|
NAC | 50mA LDO with Shutdown & /Error out & V REF Bypass. - POWER ANALOG Product Line RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 | 0 |
|
$0.3400 / $0.4200 | Buy Now |
|
DISTI #
TC1072-2.7VCH713
|
Avnet Silica | LDO Regulator Pos 27V 005A 6Pin SOT23A TR (Alt: TC1072-2.7VCH713) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 38 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
DISTI #
TC1072-2.7VCH713
|
EBV Elektronik | LDO Regulator Pos 27V 005A 6Pin SOT23A TR (Alt: TC1072-2.7VCH713) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 53 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
US Tariff Estimator: TC1072-2.7VCH713 by Microchip Technology Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for TC1072-2.7VCH713
TC1072-2.7VCH713 Part Data Attributes
|
|
TC1072-2.7VCH713
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
TC1072-2.7VCH713
Microchip Technology Inc
50mA LDO with Shutdown & /Error out & V REF Bypass
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Part Package Code | SOT-23 | |
| Package Description | Plastic, Sot-23, 6 Pin | |
| Pin Count | 6 | |
| Manufacturer Package Code | SOT-23-6 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.01 | |
| Factory Lead Time | 6 Weeks | |
| Adjustability | Fixed | |
| Dropout Voltage1-Max | 0.12 V | |
| Dropout Voltage1-Nom | 0.085 V | |
| Input Voltage Absolute-Max | 6.5 V | |
| Input Voltage-Max | 6 V | |
| Input Voltage-Min | 2.7 V | |
| JESD-30 Code | R-PDSO-G6 | |
| JESD-609 Code | e3 | |
| Length | 2.9 Mm | |
| Line Regulation-Max | 0.00945% | |
| Load Regulation-Max | 0.054% | |
| Moisture Sensitivity Level | 1 | |
| Number of Functions | 1 | |
| Number of Outputs | 1 | |
| Number of Terminals | 6 | |
| Operating Temperature TJ-Max | 125 °C | |
| Operating Temperature TJ-Min | -40 °C | |
| Output Current1-Max | 0.05 A | |
| Output Voltage1-Max | 2.7675 V | |
| Output Voltage1-Min | 2.6325 V | |
| Output Voltage1-Nom | 2.7 V | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | LSSOP | |
| Package Equivalence Code | TSOP6,.11,37 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline, Low Profile, Shrink Pitch | |
| Packing Method | Tr | |
| Peak Reflow Temperature (Cel) | 260 | |
| Qualification Status | Not Qualified | |
| Regulator Type | Fixed Positive Single Output Ldo Regulator | |
| Screening Level | Ts 16949 | |
| Seated Height-Max | 1.45 Mm | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Terminal Finish | Matte Tin (Sn) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 0.95 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 40 | |
| Voltage Tolerance-Max | 2.5% | |
| Width | 1.55 Mm |
Alternate Parts for TC1072-2.7VCH713
This table gives cross-reference parts and alternative options found for TC1072-2.7VCH713. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TC1072-2.7VCH713, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| TC1072-3.3VCH713 | Microchip Technology Inc | $0.4315 | 50mA LDO with Shutdown & /Error out & V REF Bypass | TC1072-2.7VCH713 vs TC1072-3.3VCH713 |
| TC1072-3.0VCH713 | Microchip Technology Inc | $50.4269 | 50mA LDO with Shutdown & /Error out & V REF Bypass | TC1072-2.7VCH713 vs TC1072-3.0VCH713 |
TC1072-2.7VCH713 Frequently Asked Questions (FAQ)
-
The maximum input voltage that can be applied to the TC1072-2.7VCH713 is 12V, but it's recommended to operate within the specified voltage range of 2.7V to 5.5V for optimal performance and reliability.
-
To ensure the stability of the output voltage, it's essential to follow the recommended layout and component selection guidelines, including the use of a suitable output capacitor and a stable input voltage. Additionally, the device should be operated within the specified temperature range and with adequate thermal management.
-
The typical dropout voltage of the TC1072-2.7VCH713 is around 1.5V, which means that the input voltage should be at least 1.5V higher than the output voltage to ensure proper regulation.
-
The TC1072-2.7VCH713 is rated for operation up to 125°C, but it's essential to follow the recommended thermal management guidelines and ensure that the device is properly cooled to prevent overheating and ensure reliable operation.
-
The power dissipation of the TC1072-2.7VCH713 can be calculated using the formula: Pd = (Vin - Vout) x Iout, where Vin is the input voltage, Vout is the output voltage, and Iout is the output current. It's essential to ensure that the device is operated within the specified power dissipation limits to prevent overheating and ensure reliable operation.