-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Switched Capacitor Converter, 0.025A, 20kHz Switching Freq-Max, CMOS, PDSO6
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TC1219ECHTR
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
TC1219ECHTR
Microchip Technology Inc
Switched Capacitor Converter, 0.025A, 20kHz Switching Freq-Max, CMOS, PDSO6
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | EIAJ, SC-74, SOT-23A, 6 PIN | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Microchip | |
Analog IC - Other Type | SWITCHED CAPACITOR CONVERTER | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 2.5 V | |
Input Voltage-Nom | 5 V | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e3 | |
Length | 2.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.025 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | TSOP6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.45 mm | |
Surface Mount | YES | |
Switcher Configuration | DOUBLER INVERTER | |
Switching Frequency-Max | 20 kHz | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Width | 1.625 mm |
This table gives cross-reference parts and alternative options found for TC1219ECHTR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TC1219ECHTR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TC1219ECH | SWITCHED CAPACITOR CONVERTER, 20 kHz SWITCHING FREQ-MAX, PDSO6, SOT-23A, 6 PIN | Microchip Technology Inc | TC1219ECHTR vs TC1219ECH |
MAX1720EUT+ | Switched Capacitor Converter, 0.025A, 21kHz Switching Freq-Max, CMOS, PDSO6, SOT-23, 6 PIN | Maxim Integrated Products | TC1219ECHTR vs MAX1720EUT+ |
MAX1720EUT+ | SOT23, Switched-Capacitor Voltage Inverters with Shutdown, 6-SOT_23-N/A, 6 Pins, -40 to 85C | Analog Devices Inc | TC1219ECHTR vs MAX1720EUT+ |
MAX1720EUT-T | Switched Capacitor Converter, 0.025A, 21kHz Switching Freq-Max, CMOS, PDSO6, SOT-23, 6 PIN | Maxim Integrated Products | TC1219ECHTR vs MAX1720EUT-T |
MAX1720EUT | Charge Pump, Switched Capacitor Voltage Inverter with Shutdown, 50 mA, 12 kHz, TSOP-6, 3000-REEL | onsemi | TC1219ECHTR vs MAX1720EUT |
MAX1720EUTG | Charge Pump, Switched Capacitor Voltage Inverter with Shutdown, 50 mA, 12 kHz, TSOP-6, 3000-REEL | onsemi | TC1219ECHTR vs MAX1720EUTG |
MAX1720EUT+T | SOT23, Switched-Capacitor Voltage Inverters with Shutdown, 6-SOT_23-N/A, 6 Pins, -40 to 85C | Analog Devices Inc | TC1219ECHTR vs MAX1720EUT+T |