-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
1-CHANNEL POWER SUPPLY MANAGEMENT CKT, PDSO8, SO-8
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98K1401
|
Newark | Microprocessor Supervisor, 4.37V, Soic-8, No. Of Monitored Voltages:1Monitors, Supply Voltage Min:4V, Supply Voltage Max:5.5V, Output Type:Active-High, Push-Pull/Active-Low, Open-Drain, Ic Case/Package:Soic, No. Of Pins:8Pins Rohs Compliant: Yes |Microchip TC1232COA Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 121 |
|
$1.4000 / $1.8500 | Buy Now |
DISTI #
38AH9375
|
Newark | Microprocessor Monitor Rohs Compliant: Yes |Microchip TC1232COA Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.9000 | Buy Now |
DISTI #
TC1232COA-ND
|
DigiKey | IC SUPERVISOR 1 CHANNEL 8SOIC Min Qty: 1 Lead time: 5 Weeks Container: Tube |
360 In Stock |
|
$1.3500 / $1.7800 | Buy Now |
DISTI #
TC1232COA
|
Avnet Americas | Processor Supervisor 4.62V/4.37V 4.5V to 4.75V 8-Pin SOIC N - Rail/Tube (Alt: TC1232COA) RoHS: Compliant Min Qty: 400 Package Multiple: 100 Lead time: 5 Weeks, 0 Days Container: Tube | 0 |
|
$1.3500 / $1.7800 | Buy Now |
DISTI #
579-TC1232COA
|
Mouser Electronics | Supervisory Circuits Microprocessor Montr RoHS: Compliant | 3456 |
|
$1.0500 / $1.3200 | Buy Now |
DISTI #
TC1232COA
|
Microchip Technology Inc | Microprocessor Monitor, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$1.0300 / $1.7800 | Buy Now |
DISTI #
70045752
|
RS | Microchip TC1232COA, Processor Supervisor 4.5 to 4.75V, WDT, Reset Input,8-Pin SOIC | Microchip Technology Inc. TC1232COA RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$1.5100 / $1.7800 | RFQ |
|
Future Electronics | TC1232 Series 4.37 V 250 ms Fully Integrated Processor Supervisor - SOIC-8 RoHS: Compliant pbFree: Yes Min Qty: 501 Package Multiple: 100 Container: Tube | 1Tube |
|
$1.3300 / $1.5100 | Buy Now |
|
Onlinecomponents.com | Processor Supervisor 4.62V/4.37V 1 Active High/Active Low/Open Drain 8-Pin SOIC N Tube RoHS: Compliant |
600 In Stock |
|
$0.7270 / $0.8840 | Buy Now |
|
Bristol Electronics | 67 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TC1232COA
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
TC1232COA
Microchip Technology Inc
1-CHANNEL POWER SUPPLY MANAGEMENT CKT, PDSO8, SO-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | SOIC | |
Package Description | 0.150 INCH, PLASTIC, SOIC-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | Microchip | |
Adjustable Threshold | YES | |
Analog IC - Other Type | POWER SUPPLY MANAGEMENT CIRCUIT | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Screening Level | TS 16949 | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max (Isup) | 0.2 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Threshold Voltage-Nom | +4.37V, +4.62V | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for TC1232COA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TC1232COA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TC1232EOAG | 1-CHANNEL POWER SUPPLY MANAGEMENT CKT, PDSO8, 0.150 INCH, PLASTIC, SOIC-8 | Microchip Technology Inc | TC1232COA vs TC1232EOAG |
TC1232EOA713G | 1-CHANNEL POWER SUPPLY MANAGEMENT CKT, PDSO8, 0.150 INCH, PLASTIC, SOIC-8 | Microchip Technology Inc | TC1232COA vs TC1232EOA713G |
TC1232EOATR | 1-CHANNEL POWER SUPPLY MANAGEMENT CKT, PDSO8, 0.150 INCH, PLASTIC, SOIC-8 | Microchip Technology Inc | TC1232COA vs TC1232EOATR |
TC1232COATR | 1-CHANNEL POWER SUPPLY MANAGEMENT CKT, PDSO8, PLASTIC, SOIC-8 | Microchip Technology Inc | TC1232COA vs TC1232COATR |
TC1232COAG | 1-CHANNEL POWER SUPPLY MANAGEMENT CKT, PDSO8, 0.150 INCH, PLASTIC, SOIC-8 | Microchip Technology Inc | TC1232COA vs TC1232COAG |
TC1232COA713 | 1-CHANNEL POWER SUPPLY MANAGEMENT CKT, PDSO8, 0.150 INCH, PLASTIC, SOIC-8 | Microchip Technology Inc | TC1232COA vs TC1232COA713 |
TC1232EOA | 1-CHANNEL POWER SUPPLY MANAGEMENT CKT, PDSO8, 0.150 INCH, PLASTIC, SOIC-8 | Microchip Technology Inc | TC1232COA vs TC1232EOA |