-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
SWITCHED CAPACITOR CONVERTER, PDSO6, SOT-23A, 6 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31T1379
|
Newark | Ic, Doubling Charge Pump, 6-Sot-23A, Full Reel, Ic Case/Package:Sot-23A, No. Of Pins:6Pins, Output Current Max:50Ma, Fixed Output Voltage Nom:-, Adjustable Output Voltage Min:5V, Adjustable Output Voltage Max:8V, Topology:Doubler Rohs Compliant: Yes |Microchip TC1240ECHTR RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.8800 | Buy Now |
DISTI #
TC1240ECHCT-ND
|
DigiKey | IC REG CHARGE PUMP 2VIN SOT23-6 Min Qty: 1 Lead time: 4 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
12857 In Stock |
|
$0.9000 / $1.1100 | Buy Now |
DISTI #
TC1240ECHTR
|
Avnet Americas | Charge Pump STPUP 5V to 8V 50mA 6-Pin SOT-23A T/R - Tape and Reel (Alt: TC1240ECHTR) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 4 Weeks, 0 Days Container: Reel | 0 |
|
$0.8300 / $1.1100 | Buy Now |
DISTI #
579-TC1240ECHTR
|
Mouser Electronics | Switching Voltage Regulators Positive Doubling RoHS: Compliant | 2178 |
|
$0.9000 / $1.1100 | Buy Now |
DISTI #
TC1240ECHTR
|
Microchip Technology Inc | Positive Doubling Charge Pump with Shutdown, Projected EOL: 2034-05-16 RoHS: Compliant pbFree: Yes |
14116 Alternates Available |
|
$0.8000 / $1.1100 | Buy Now |
DISTI #
70388987
|
RS | Microchip TC1240ECHTR, Charge Pump Voltage Doubler 50mA 125 kHz,9V,6-Pin, SOT-23 | Microchip Technology Inc. TC1240ECHTR RoHS: Not Compliant Min Qty: 3000 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$0.9500 / $1.1200 | RFQ |
|
Future Electronics | TC1240 Series 2.5 to 5.5 V Positive Doubling Charge Pump w/ Shutdown - SOT-23-6 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 4 Weeks Container: Reel | 0Reel |
|
$0.9000 | Buy Now |
|
Future Electronics | TC1240 Series 2.5 to 5.5 V Positive Doubling Charge Pump w/ Shutdown - SOT-23-6 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 4 Weeks Container: Reel | 0Reel |
|
$0.9000 | Buy Now |
|
Future Electronics | TC1240 Series 2.5 to 5.5 V Positive Doubling Charge Pump w/ Shutdown - SOT-23-6 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 4 Weeks Container: Reel | 0Reel |
|
$0.9000 | Buy Now |
|
Onlinecomponents.com | Charge Pump STPUP 5V to 8V 50mA 6-Pin SOT-23 T/R RoHS: Compliant | 12000 Factory Stock |
|
$0.8580 / $1.0000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TC1240ECHTR
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
TC1240ECHTR
Microchip Technology Inc
SWITCHED CAPACITOR CONVERTER, PDSO6, SOT-23A, 6 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | SOT-23A | |
Package Description | EIAJ, SC-74A, SOT-23A, 6 PIN | |
Pin Count | 6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Microchip | |
Analog IC - Other Type | SWITCHED CAPACITOR CONVERTER | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 2.5 V | |
Input Voltage-Nom | 2.8 V | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e3 | |
Length | 2.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | TSOP6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Screening Level | TS 16949 | |
Seated Height-Max | 1.45 mm | |
Supply Current-Max (Isup) | 0.3 mA | |
Surface Mount | YES | |
Switcher Configuration | DOUBLER | |
Switching Frequency-Max | 125 kHz | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 1.63 mm |
This table gives cross-reference parts and alternative options found for TC1240ECHTR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TC1240ECHTR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TC1240ECH | SWITCHED CAPACITOR CONVERTER, PDSO6, SOT-23A, 6 PIN | Microchip Technology Inc | TC1240ECHTR vs TC1240ECH |
TC1240ICHTR | IC,DC/DC CONVERTER,+9V,CMOS,TSOP,6PIN | Microchip Technology Inc | TC1240ECHTR vs TC1240ICHTR |