There are no models available for this part yet.
Overview of TC1263-3.0VOATR by Microchip Technology Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 12 listings )
- Number of FFF Equivalents: ( 3 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC1263IS8#TRPBF | Analog Devices | 12V, 60mA Flash Memory Progmi | |
LTC1263IS8#PBF | Analog Devices | 12V, 60mA Flash Memory Progmi | |
LTC1263CS8#PBF | Analog Devices | 12V, 60mA Flash Memory Progmi |
Price & Stock for TC1263-3.0VOATR by Microchip Technology Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
92C5772
|
Newark | Ic, volt Regulator, fixed,+3V, cmos, sop,8Pin, plastic Rohs Compliant: Yes |Microchip TC1263-3.0VOATR RoHS: Compliant Min Qty: 3300 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.5940 | Buy Now | |
DISTI #
TC1263-3.0VOATR-ND
|
DigiKey | IC REG LINEAR 3V 500MA 8SOIC Min Qty: 3300 Lead time: 23 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.6000 | Buy Now | |
DISTI #
TC1263-3.0VOATR
|
Avnet Americas | LDO Regulator Pos 3V 0.5A 8-Pin SOIC N T/R - Tape and Reel (Alt: TC1263-3.0VOATR) RoHS: Compliant Min Qty: 3300 Package Multiple: 3300 Lead time: 11 Weeks, 0 Days Container: Reel | 0 |
|
$0.5600 / $0.7300 | Buy Now | |
DISTI #
579-TC1263-3.0VOATR
|
Mouser Electronics | LDO Voltage Regulators 500mA Fixed Out Adj RoHS: Compliant | 0 |
|
$0.6000 | Order Now | |
DISTI #
TC1263-3.0VOATR
|
Microchip Technology Inc | 500mA Fixed Output CMOS LDO with Shutdown, Projected EOL: 2034-05-16 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$0.5300 / $0.7300 | Buy Now | |
DISTI #
70568423
|
RS | 500mA Fixed Output CMOS LDO with Shutdown | Microchip Technology Inc. TC1263-3.0VOATR RoHS: Not Compliant Min Qty: 3300 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$1.0400 / $1.2200 | RFQ | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.5960 / $1.2480 | Buy Now | ||
Bristol Electronics | 1888 |
|
RFQ | ||||
Quest Components | 1510 |
|
$0.7420 / $2.1200 | Buy Now | |||
NAC | 500mA Fixed Output CMOS LDO with Shutdown - Package: 8 SOIC 3.90mm(.150in) T/R RoHS: Compliant Min Qty: 3300 Package Multiple: 3300 | 0 |
|
$0.6000 / $0.7400 | Buy Now |
CAD Models for TC1263-3.0VOATR by Microchip Technology Inc
Part Data Attributes for TC1263-3.0VOATR by Microchip Technology Inc
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
MICROCHIP TECHNOLOGY INC
|
Part Package Code
|
SOIC
|
Package Description
|
SOP, SOP8,.25
|
Pin Count
|
8
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
Factory Lead Time
|
11 Weeks
|
Samacsys Manufacturer
|
Microchip
|
Adjustability
|
FIXED
|
Dropout Voltage1-Max
|
0.65 V
|
Dropout Voltage1-Nom
|
0.35 V
|
Input Voltage Absolute-Max
|
6.5 V
|
Input Voltage-Max
|
6 V
|
Input Voltage-Min
|
4 V
|
JESD-30 Code
|
R-PDSO-G8
|
JESD-609 Code
|
e3
|
Length
|
4.9 mm
|
Line Regulation-Max
|
0.0105%
|
Load Regulation-Max
|
0.0003%
|
Moisture Sensitivity Level
|
3
|
Number of Functions
|
1
|
Number of Outputs
|
1
|
Number of Terminals
|
8
|
Operating Temperature TJ-Max
|
125 °C
|
Operating Temperature TJ-Min
|
-40 °C
|
Output Current1-Max
|
0.5 A
|
Output Voltage1-Max
|
3.075 V
|
Output Voltage1-Min
|
2.925 V
|
Output Voltage1-Nom
|
3 V
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
SOP
|
Package Equivalence Code
|
SOP8,.25
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Packing Method
|
TR
|
Peak Reflow Temperature (Cel)
|
260
|
Qualification Status
|
Not Qualified
|
Regulator Type
|
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
|
Screening Level
|
TS 16949
|
Seated Height-Max
|
1.75 mm
|
Surface Mount
|
YES
|
Technology
|
CMOS
|
Terminal Finish
|
Matte Tin (Sn)
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
1.27 mm
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
40
|
Voltage Tolerance-Max
|
2.5%
|
Width
|
3.91 mm
|
Alternate Parts for TC1263-3.0VOATR
This table gives cross-reference parts and alternative options found for TC1263-3.0VOATR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TC1263-3.0VOATR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TC1263-2.8VOATR | 2.8 V FIXED POSITIVE LDO REGULATOR, 0.65 V DROPOUT, PDSO8, 0.150 INCH, PLASTIC, MS-012, SOIC-8 | Microchip Technology Inc | TC1263-3.0VOATR vs TC1263-2.8VOATR |
TC1263-3.0VOA | 3 V FIXED POSITIVE LDO REGULATOR, 0.65 V DROPOUT, PDSO8, 0.150 INCH, PLASTIC, MS-012, SOIC-8 | Microchip Technology Inc | TC1263-3.0VOATR vs TC1263-3.0VOA |
TC1263-2.8VOA | 2.8 V FIXED POSITIVE LDO REGULATOR, 0.65 V DROPOUT, PDSO8, 0.150 INCH, PLASTIC, MS-012, SOIC-8 | Microchip Technology Inc | TC1263-3.0VOATR vs TC1263-2.8VOA |
Related Parts for TC1263-3.0VOATR
-
TC1263-3.3VOALinear Regulator ICs
-
TC233LP32F200FABKXUMA1Microcontrollers
-
TC125301ECTTRSwitching Regulator or Controllers
-
TC1276-5ENBTRPower Management Circuits
-
TAS5012PFBOther Consumer ICs
-
TAS5122DCARAudio/Video Amplifiers
-
529Terminals and Terminal Blocks
-
TBPDPNS100PGUCVPressure Sensors
-
TAS5760LDCARAudio Control ICs