Part Details for TC1263-3.3VETTR by Microchip Technology Inc
Results Overview of TC1263-3.3VETTR by Microchip Technology Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TC1263-3.3VETTR Information
TC1263-3.3VETTR by Microchip Technology Inc is a Linear Regulator IC.
Linear Regulator ICs are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for TC1263-3.3VETTR
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
92C5774
|
Newark | Ic, volt Regulator, fixed,+3.3V, cmos, sip,5Pin, plastic Rohs Compliant: Yes |Microchip TC1263-3.3VETTR RoHS: Compliant Min Qty: 750 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.9440 | Buy Now |
|
DISTI #
TC1263-3.3VETTR
|
Avnet Americas | LDO Regulator Pos 3.3V 0.5A 6-Pin(5+Tab) DDPAK T/R - Tape and Reel (Alt: TC1263-3.3VETTR) COO: China RoHS: Compliant Min Qty: 750 Package Multiple: 750 Lead time: 4 Weeks, 0 Days Container: Reel | 0 |
|
$0.8664 / $0.8968 | Buy Now |
|
DISTI #
TC1263-3.3VETTR
|
Microchip Technology Inc | 500mA Fixed Output CMOS LDO with Shutdown, DDPAK, Projected EOL: 2034-01-01 COO: China ECCN: EAR99 RoHS: Compliant Lead time: 8 Weeks, 0 Days Container: Reel | In Stock: 19179 and Alternates Available |
|
$0.8700 / $1.1600 | Buy Now |
|
DISTI #
70568462
|
RS | 500MA FIXED OUTPUT CMOS LDO WITH SHUTDOWN Min Qty: 750 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$1.9500 | RFQ |
|
|
NAC | 500mA Fixed Output CMOS LDO with Shutdown. - POWER ANALOG Product Line RoHS: Compliant Min Qty: 750 Package Multiple: 750 | 0 |
|
$0.9500 / $1.1700 | Buy Now |
|
DISTI #
TC1263-3.3VETTR
|
Avnet Silica | LDO Regulator Pos 33V 05A 6Pin5Tab DDPAK TR (Alt: TC1263-3.3VETTR) RoHS: Compliant Min Qty: 750 Package Multiple: 750 Lead time: 6 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
|
LCSC | 64dB(1kHz) Positive Fixed 3.3V TO-252-5 Voltage Regulators - Linear Low Drop Out (LDO) Regulators RoHS | 15 |
|
$1.0039 / $1.0583 | Buy Now |
US Tariff Estimator: TC1263-3.3VETTR by Microchip Technology Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for TC1263-3.3VETTR
TC1263-3.3VETTR Part Data Attributes
|
|
TC1263-3.3VETTR
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
TC1263-3.3VETTR
Microchip Technology Inc
500mA Fixed Output CMOS LDO with Shutdown
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
| Part Package Code | TO-252 | |
| Package Description | PLASTIC, TO-252, D2PAK-5 | |
| Pin Count | 5 | |
| Manufacturer Package Code | DDPAK-5 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.01 | |
| Factory Lead Time | 8 Weeks | |
| Samacsys Manufacturer | Microchip | |
| Adjustability | FIXED | |
| Dropout Voltage1-Max | 0.65 V | |
| Dropout Voltage1-Nom | 0.35 V | |
| Input Voltage Absolute-Max | 6.5 V | |
| Input Voltage-Max | 6 V | |
| Input Voltage-Min | 4.3 V | |
| JESD-30 Code | R-PSSO-G5 | |
| JESD-609 Code | e3 | |
| Length | 10.11 mm | |
| Line Regulation-Max | 0.01155% | |
| Load Regulation-Max | 0.00033% | |
| Moisture Sensitivity Level | 1 | |
| Number of Functions | 1 | |
| Number of Outputs | 1 | |
| Number of Terminals | 5 | |
| Operating Temperature TJ-Max | 125 °C | |
| Operating Temperature TJ-Min | -40 °C | |
| Output Current1-Max | 0.5 A | |
| Output Voltage1-Max | 3.3825 V | |
| Output Voltage1-Min | 3.2175 V | |
| Output Voltage1-Nom | 3.3 V | |
| Package Body Material | PLASTIC/EPOXY | |
| Package Code | TO-263 | |
| Package Equivalence Code | SMSIP5H,.6,67TB | |
| Package Shape | RECTANGULAR | |
| Package Style | SMALL OUTLINE | |
| Packing Method | TR | |
| Peak Reflow Temperature (Cel) | 245 | |
| Qualification Status | Not Qualified | |
| Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
| Screening Level | TS 16949 | |
| Seated Height-Max | 4.9 mm | |
| Surface Mount | YES | |
| Technology | CMOS | |
| Terminal Finish | Matte Tin (Sn) | |
| Terminal Form | GULL WING | |
| Terminal Pitch | 1.7 mm | |
| Terminal Position | SINGLE | |
| Voltage Tolerance-Max | 2.5% | |
| Width | 8.89 mm |
TC1263-3.3VETTR Frequently Asked Questions (FAQ)
-
The maximum output current of the TC1263-3.3VETTR is 150mA, according to the datasheet. However, it's recommended to limit the output current to 100mA for optimal performance and to prevent overheating.
-
To ensure the stability of the output voltage, it's essential to follow proper PCB layout guidelines, use a sufficient output capacitor (at least 1uF), and minimize noise on the input voltage. Additionally, the input voltage should be within the recommended range of 2.7V to 5.5V.
-
The TC1263-3.3VETTR is rated for operation up to 125°C, but its performance may degrade at higher temperatures. It's recommended to derate the output current and ensure proper heat sinking to prevent overheating. Consult the datasheet for more information on thermal considerations.
-
The power dissipation of the TC1263-3.3VETTR can be calculated using the formula: Pd = (Vin - Vout) x Iout, where Vin is the input voltage, Vout is the output voltage, and Iout is the output current. Make sure to consider the maximum power dissipation rating of 1.5W to prevent overheating.
-
Yes, the TC1263-3.3VETTR is compatible with lead-free soldering processes. Microchip Technology Inc. ensures that their products meet the requirements of the RoHS (Restriction of Hazardous Substances) directive.