Datasheets
TC1410COA by:

0.5 A BUF OR INV BASED MOSFET DRIVER, PDSO8, 0.150 INCH, PLASTIC, MS-012, SOIC-8

Part Details for TC1410COA by Microchip Technology Inc

Overview of TC1410COA by Microchip Technology Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Energy and Power Systems Renewable Energy Automotive

Price & Stock for TC1410COA

Part # Distributor Description Stock Price Buy
DISTI # 92C5889
Newark Ic, single Mosfet Driver, cmos, sop,8Pin, plastic Rohs Compliant: Yes |Microchip TC1410COA RoHS: Compliant Min Qty: 400 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 100 $1.6700
$1.6700 Buy Now
DISTI # TC1410COA-ND
DigiKey IC GATE DRVR LOW-SIDE 8SOIC Min Qty: 400 Lead time: 5 Weeks Container: Tube Temporarily Out of Stock
  • 400 $1.6200
$1.6200 Buy Now
DISTI # TC1410COA
Avnet Americas MOSFET DRVR 0.5A 2-OUT Lo Side Inv 8-Pin SOIC N Tube - Rail/Tube (Alt: TC1410COA) RoHS: Compliant Min Qty: 400 Package Multiple: 100 Lead time: 5 Weeks, 0 Days Container: Tube 0
  • 1 $2.1300
  • 25 $1.7800
  • 100 $1.6200
$1.6200 / $2.1300 Buy Now
DISTI # 579-TC1410COA
Mouser Electronics Gate Drivers .5A Sngl Drvr Inv SOIC8 RoHS: Compliant 127
  • 1 $2.1300
  • 25 $1.7800
  • 100 $1.6200
$1.6200 / $2.1300 Buy Now
DISTI # TC1410COA
Microchip Technology Inc 0.5A Sngl MOSFET Drvr, Inv, Projected EOL: 2034-05-16 RoHS: Compliant pbFree: Yes 7400

Alternates Available
  • 1 $2.1300
  • 25 $1.7800
  • 100 $1.6200
  • 1,000 $1.3500
  • 5,000 $1.2500
$1.2500 / $2.1300 Buy Now
DISTI # 70569185
RS 0.5A Sngl MOSFET Drvr, Inv | Microchip Technology Inc. TC1410COA RoHS: Not Compliant Min Qty: 400 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk 0
  • 400 $2.0400
  • 4,000 $1.9400
  • 20,000 $1.8400
  • 40,000 $1.7300
$1.7300 / $2.0400 RFQ
Future Electronics TC1410 Series 16 V 0.5 A Surface Mount High-Speed Mosfet Driver - SOIC-8 RoHS: Compliant pbFree: Yes Min Qty: 400 Package Multiple: 100 0
  • 400 $0.9640
$0.9640 Buy Now
Onlinecomponents.com Driver 0.5A 2-OUT Low Side Inv 8-Pin SOIC N Tube RoHS: Compliant 7400 Factory Stock
  • 100 $1.1600
  • 300 $1.1110
  • 500 $1.0940
  • 1,000 $1.0370
  • 2,500 $0.9970
  • 5,000 $0.9820
  • 7,500 $0.9670
  • 10,000 $0.9530
$0.9530 / $1.1600 Buy Now
NAC 0.5A Sngl MOSFET Drvr, Inv - Package: 8 SOIC 3.90mm(.150in) TUBE RoHS: Compliant Min Qty: 1 Package Multiple: 100 Container: Tube 5900
  • 1 $1.2300
  • 100 $1.1100
  • 500 $1.0300
  • 1,000 $1.0000
$1.0000 / $1.2300 Buy Now
DISTI # TC1410COA
Avnet Silica MOSFET DRVR 0.5A 2-OUT Lo Side Inv 8-Pin SOIC N Tube (Alt: TC1410COA) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 7 Weeks, 0 Days Silica - 0
Buy Now
Master Electronics Driver 0.5A 2-OUT Low Side Inv 8-Pin SOIC N Tube RoHS: Compliant 7400 Factory Stock
  • 100 $1.1600
  • 300 $1.1110
  • 500 $1.0940
  • 1,000 $1.0370
  • 2,500 $0.9970
  • 5,000 $0.9820
  • 7,500 $0.9670
  • 10,000 $0.9530
$0.9530 / $1.1600 Buy Now

Part Details for TC1410COA

TC1410COA CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

TC1410COA Part Data Attributes

TC1410COA Microchip Technology Inc
Buy Now Datasheet
Compare Parts:
TC1410COA Microchip Technology Inc 0.5 A BUF OR INV BASED MOSFET DRIVER, PDSO8, 0.150 INCH, PLASTIC, MS-012, SOIC-8
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer MICROCHIP TECHNOLOGY INC
Part Package Code SOIC
Package Description SOP, SOP8,.25
Pin Count 8
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8542.39.00.01
Factory Lead Time 5 Weeks
High Side Driver YES
Input Characteristics SCHMITT TRIGGER
Interface IC Type BUFFER OR INVERTER BASED MOSFET DRIVER
JESD-30 Code R-PDSO-G8
JESD-609 Code e3
Length 4.9 mm
Moisture Sensitivity Level 3
Number of Functions 1
Number of Terminals 8
Operating Temperature-Max 70 °C
Operating Temperature-Min
Output Characteristics TOTEM-POLE
Output Peak Current Limit-Nom 0.5 A
Output Polarity INVERTED
Package Body Material PLASTIC/EPOXY
Package Code SOP
Package Equivalence Code SOP8,.25
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified
Screening Level TS 16949
Seated Height-Max 1.75 mm
Supply Current-Max 1 mA
Supply Voltage-Max 16 V
Supply Voltage-Min 4.5 V
Supply Voltage1-Max 16 V
Supply Voltage1-Min 4.5 V
Surface Mount YES
Technology CMOS
Temperature Grade COMMERCIAL
Terminal Finish Matte Tin (Sn)
Terminal Form GULL WING
Terminal Pitch 1.27 mm
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) 40
Turn-off Time 0.085 µs
Turn-on Time 0.085 µs
Width 3.9 mm

Alternate Parts for TC1410COA

This table gives cross-reference parts and alternative options found for TC1410COA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TC1410COA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
TC1410NCOART 0.5 A BUF OR INV BASED MOSFET DRIVER, PDSO8, SOIC-8 Microchip Technology Inc TC1410COA vs TC1410NCOART
TC1410NCOA713 0.5 A BUF OR INV BASED MOSFET DRIVER, PDSO8, 0.150 INCH, PLASTIC, MS-012, SOIC-8 Microchip Technology Inc TC1410COA vs TC1410NCOA713
TC1410EUA713 0.5 A BUF OR INV BASED MOSFET DRIVER, PDSO8, PLASTIC, MO-187, MSOP-8 Microchip Technology Inc TC1410COA vs TC1410EUA713
TC1410COA723 0.5 A BUF OR INV BASED MOSFET DRIVER, PDSO8, SOIC-8 Microchip Technology Inc TC1410COA vs TC1410COA723
TC1410NCOA 0.5 A BUF OR INV BASED MOSFET DRIVER, PDSO8, 0.150 INCH, PLASTIC, MS-012, SOIC-8 Microchip Technology Inc TC1410COA vs TC1410NCOA
TC1410NEOART 0.5 A BUF OR INV BASED MOSFET DRIVER, PDSO8, SOIC-8 Microchip Technology Inc TC1410COA vs TC1410NEOART
TC1410EOART 0.5 A BUF OR INV BASED MOSFET DRIVER, PDSO8, SOIC-8 Microchip Technology Inc TC1410COA vs TC1410EOART

TC1410COA Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TC1410COA by Microchip Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TC1410COA by Microchip Technology Inc

Select Manufacturer
Which Manufacturer of TC1410COA would you like to use for your alert(s)?
  • Please alert me when TC1410COA inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TC1410COA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TC1410COA to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TC1410COA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TC1410COA.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TC1410COA by Microchip Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: