Part Details for TC1410CPA by Microchip Technology Inc
Overview of TC1410CPA by Microchip Technology Inc
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for TC1410CPA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92C5891
|
Newark | Ic, single Mosfet Driver, cmos, dip,8Pin, plastic Rohs Compliant: Yes |Microchip TC1410CPA RoHS: Compliant Min Qty: 300 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.8700 | Buy Now |
DISTI #
TC1410CPA-ND
|
DigiKey | IC GATE DRVR LOW-SIDE 8DIP Min Qty: 300 Lead time: 6 Weeks Container: Tube | Temporarily Out of Stock |
|
$1.8100 | Buy Now |
DISTI #
TC1410CPA
|
Avnet Americas | MOSFET DRVR 0.5A 2-OUT Lo Side Inv 8-Pin PDIP Tube - Rail/Tube (Alt: TC1410CPA) RoHS: Compliant Min Qty: 300 Package Multiple: 60 Lead time: 6 Weeks, 0 Days Container: Tube | 0 |
|
$1.8100 / $2.3800 | Buy Now |
DISTI #
579-TC1410CPA
|
Mouser Electronics | Gate Drivers .5A Sngl Drvr Inv PDIP8 RoHS: Compliant | 547 |
|
$1.8100 / $2.3800 | Buy Now |
DISTI #
TC1410CPA
|
Microchip Technology Inc | 0.5A Sngl MOSFET Drvr, Inv, Projected EOL: 2034-05-16 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$1.3800 / $2.3800 | Buy Now |
DISTI #
70046521
|
RS | Microchip TC1410CPA, MOSFET Power Driver 0.5A,4.5 to 16V, Inverting,8-Pin PDIP | Microchip Technology Inc. TC1410CPA RoHS: Not Compliant Min Qty: 300 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
$1.9500 / $2.3000 | RFQ |
|
Future Electronics | TC1410 Series 0.5 A 16 Vmax Single Low Side Inverting MOSFET Driver - PDIP-8 RoHS: Compliant pbFree: Yes Min Qty: 660 Package Multiple: 60 Lead time: 6 Weeks Container: Tube | 0Tube |
|
$1.7800 / $1.9400 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.0700 / $1.3000 | Buy Now |
DISTI #
TC1410CPA
|
TME | IC: driver, MOSFET gate driver, DIP8, 0.5A, Ch: 1, 4.5÷18V Min Qty: 1 | 0 |
|
$1.2900 / $1.7400 | RFQ |
|
NAC | 0.5A Sngl MOSFET Drvr, Inv - Package: 8 PDIP .300in TUBE RoHS: Compliant Min Qty: 300 Package Multiple: 60 Container: Tube | 0 |
|
$1.1300 / $1.3800 | Buy Now |
Part Details for TC1410CPA
TC1410CPA CAD Models
TC1410CPA Part Data Attributes
|
TC1410CPA
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
TC1410CPA
Microchip Technology Inc
0.5 A BUF OR INV BASED MOSFET DRIVER, PDIP8, PLASTIC, MS-001, DIP-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | DIP | |
Package Description | DIP, DIP8,.3 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | Microchip | |
High Side Driver | YES | |
Input Characteristics | SCHMITT TRIGGER | |
Interface IC Type | BUFFER OR INVERTER BASED MOSFET DRIVER | |
JESD-30 Code | R-PDIP-T8 | |
JESD-609 Code | e3 | |
Length | 9.271 mm | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Characteristics | TOTEM-POLE | |
Output Peak Current Limit-Nom | 0.5 A | |
Output Polarity | INVERTED | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP8,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Screening Level | TS 16949 | |
Seated Height-Max | 5.334 mm | |
Supply Current-Max | 1 mA | |
Supply Voltage-Max | 16 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage1-Max | 16 V | |
Supply Voltage1-Min | 4.5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Turn-off Time | 0.085 µs | |
Turn-on Time | 0.085 µs | |
Width | 7.62 mm |
Alternate Parts for TC1410CPA
This table gives cross-reference parts and alternative options found for TC1410CPA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TC1410CPA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TC1410EPA | 0.5 A BUF OR INV BASED MOSFET DRIVER, PDIP8, PLASTIC, MS-001, DIP-8 | Microchip Technology Inc | TC1410CPA vs TC1410EPA |