There are no models available for this part yet.
Overview of TC1410EUA713 by Microchip Technology Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 11 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 7 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for TC1410EUA713 by Microchip Technology Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
30H0423
|
Newark | Ic, single Mosfet Driver, cmos, tssop,8Pin, plastic Rohs Compliant: Yes |Microchip TC1410EUA713 RoHS: Compliant Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.8200 | Buy Now | |
DISTI #
TC1410EUA713-ND
|
DigiKey | IC GATE DRVR LOW-SIDE 8MSOP Min Qty: 2500 Lead time: 5 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.7600 | Buy Now | |
DISTI #
TC1410EUA713
|
Avnet Americas | MOSFET DRVR 0.5A 2-OUT Lo Side Inv 8-Pin MSOP T/R - Tape and Reel (Alt: TC1410EUA713) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 5 Weeks, 0 Days Container: Reel | 0 |
|
$1.7600 / $2.3100 | Buy Now | |
DISTI #
579-TC1410EUA713
|
Mouser Electronics | Gate Drivers .5A Sngl Drvr Inv MSOP8 RoHS: Compliant | 0 |
|
$1.7600 | Order Now | |
DISTI #
TC1410EUA713
|
Microchip Technology Inc | 0.5A Single Inverted MOSFET driver, Projected EOL: 2034-10-23 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$1.3500 / $2.3100 | Buy Now | |
DISTI #
70569174
|
RS | 0.5A Sngl MOSFET Drvr, Inv | Microchip Technology Inc. TC1410EUA713 RoHS: Not Compliant Min Qty: 2500 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$1.9100 / $2.2400 | RFQ | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 | 0 |
|
$1.1000 | Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.0900 / $2.2900 | Buy Now | ||
NAC | 0.5A Sngl MOSFET Drvr, Inv - Package: 8 MSOP 3x3mm T/R RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 | 0 |
|
$1.1000 / $1.3500 | Buy Now | ||
DISTI #
TC1410EUA713
|
Avnet Silica | MOSFET DRVR 0.5A 2-OUT Lo Side Inv 8-Pin MSOP T/R (Alt: TC1410EUA713) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 7 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
CAD Models for TC1410EUA713 by Microchip Technology Inc
Part Data Attributes for TC1410EUA713 by Microchip Technology Inc
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
MICROCHIP TECHNOLOGY INC
|
Part Package Code
|
TSSOP
|
Package Description
|
TSSOP, TSSOP8,.19
|
Pin Count
|
8
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
Factory Lead Time
|
5 Weeks
|
High Side Driver
|
YES
|
Input Characteristics
|
SCHMITT TRIGGER
|
Interface IC Type
|
BUFFER OR INVERTER BASED MOSFET DRIVER
|
JESD-30 Code
|
S-PDSO-G8
|
JESD-609 Code
|
e3
|
Length
|
3 mm
|
Moisture Sensitivity Level
|
1
|
Number of Functions
|
1
|
Number of Terminals
|
8
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Output Characteristics
|
TOTEM-POLE
|
Output Peak Current Limit-Nom
|
0.5 A
|
Output Polarity
|
INVERTED
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
TSSOP
|
Package Equivalence Code
|
TSSOP8,.19
|
Package Shape
|
SQUARE
|
Package Style
|
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
|
Peak Reflow Temperature (Cel)
|
260
|
Qualification Status
|
Not Qualified
|
Screening Level
|
TS 16949
|
Seated Height-Max
|
1.1 mm
|
Supply Current-Max
|
1 mA
|
Supply Voltage-Max
|
16 V
|
Supply Voltage-Min
|
4.5 V
|
Supply Voltage1-Max
|
16 V
|
Supply Voltage1-Min
|
4.5 V
|
Surface Mount
|
YES
|
Technology
|
CMOS
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Finish
|
Matte Tin (Sn)
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
0.65 mm
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
40
|
Turn-off Time
|
0.085 µs
|
Turn-on Time
|
0.085 µs
|
Width
|
3 mm
|
Alternate Parts for TC1410EUA713
This table gives cross-reference parts and alternative options found for TC1410EUA713. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TC1410EUA713, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TC1410NCOART | 0.5 A BUF OR INV BASED MOSFET DRIVER, PDSO8, SOIC-8 | Microchip Technology Inc | TC1410EUA713 vs TC1410NCOART |
TC1410NCOA713 | 0.5 A BUF OR INV BASED MOSFET DRIVER, PDSO8, 0.150 INCH, PLASTIC, MS-012, SOIC-8 | Microchip Technology Inc | TC1410EUA713 vs TC1410NCOA713 |
TC1410COA723 | 0.5 A BUF OR INV BASED MOSFET DRIVER, PDSO8, SOIC-8 | Microchip Technology Inc | TC1410EUA713 vs TC1410COA723 |
TC1410NCOA | 0.5 A BUF OR INV BASED MOSFET DRIVER, PDSO8, 0.150 INCH, PLASTIC, MS-012, SOIC-8 | Microchip Technology Inc | TC1410EUA713 vs TC1410NCOA |
TC1410COA | 0.5 A BUF OR INV BASED MOSFET DRIVER, PDSO8, 0.150 INCH, PLASTIC, MS-012, SOIC-8 | Microchip Technology Inc | TC1410EUA713 vs TC1410COA |
TC1410NEOART | 0.5 A BUF OR INV BASED MOSFET DRIVER, PDSO8, SOIC-8 | Microchip Technology Inc | TC1410EUA713 vs TC1410NEOART |
TC1410EOART | 0.5 A BUF OR INV BASED MOSFET DRIVER, PDSO8, SOIC-8 | Microchip Technology Inc | TC1410EUA713 vs TC1410EOART |
Related Parts for TC1410EUA713
-
TC1766192F80HLBDKXUMA2Microcontrollers
-
TC1411NCOAMOSFET Drivers
-
TC1313-1P0EUNSwitching Regulator or Controllers
-
TC74A7-5.0VATOther Analog ICs
-
TC1270ANLAVCTTRPower Management Circuits
-
TC1173-2.5VOATRLinear Regulator ICs
-
TC1321EOATRDigital to Analog Converters
-
TCM320AC39IDWOther Consumer ICs
-
TAS5162DDVRAudio/Video Amplifiers