Part Details for TC1410NCOA by Microchip Technology Inc
Overview of TC1410NCOA by Microchip Technology Inc
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for TC1410NCOA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92C5895
|
Newark | Ic, single Mosfet Driver, cmos, sop,8Pin, plastic Rohs Compliant: Yes |Microchip TC1410NCOA RoHS: Compliant Min Qty: 400 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.6700 | Buy Now |
DISTI #
TC1410NCOA-ND
|
DigiKey | IC GATE DRVR LOW-SIDE 8SOIC Min Qty: 400 Lead time: 5 Weeks Container: Tube | Temporarily Out of Stock |
|
$1.6200 | Buy Now |
DISTI #
TC1410NCOA
|
Avnet Americas | MOSFET DRVR 0.5A 2-OUT Lo Side Non-Inv 8-Pin SOIC N Tube - Rail/Tube (Alt: TC1410NCOA) RoHS: Compliant Min Qty: 400 Package Multiple: 100 Lead time: 5 Weeks, 0 Days Container: Tube | 0 |
|
$1.6200 / $2.1300 | Buy Now |
DISTI #
579-TC1410NCOA
|
Mouser Electronics | Gate Drivers .5A Sngl Drvr N-Inv SOIC8 RoHS: Compliant | 145 |
|
$1.6200 / $2.1300 | Buy Now |
DISTI #
TC1410NCOA
|
Microchip Technology Inc | 0.5A Sngl MOSFET Drvr, N-Inv, Projected EOL: 2034-05-16 RoHS: Compliant pbFree: Yes |
1000 Alternates Available |
|
$1.2500 / $2.1300 | Buy Now |
DISTI #
70569026
|
RS | 0.5A Sngl MOSFET Drvr, N-Inv | Microchip Technology Inc. TC1410NCOA RoHS: Not Compliant Min Qty: 400 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$1.7300 / $2.0400 | RFQ |
|
Future Electronics | TC1410 Series 16 V 0.5 A Surface Mount High-Speed MOSFET Driver - SOIC-8 RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 5 Weeks Container: Tube | 0Tube |
|
$1.5900 / $1.7200 | Buy Now |
|
Onlinecomponents.com | Driver 0.5A 2-OUT Low Side Non-Inv 8-Pin SOIC N Tube RoHS: Compliant | 1000 Factory Stock |
|
$0.9530 / $1.1600 | Buy Now |
|
Quest Components | Single MOSFET DRIVER, 8 Pin, Plastic, SOP | 160 |
|
$1.7344 / $3.7500 | Buy Now |
DISTI #
TC1410NCOA
|
TME | IC: driver, MOSFET gate driver, SO8, 0.5A, Ch: 1, 4.5÷18V Min Qty: 1 | 0 |
|
$1.1300 / $1.5300 | RFQ |
Part Details for TC1410NCOA
TC1410NCOA CAD Models
TC1410NCOA Part Data Attributes
|
TC1410NCOA
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
TC1410NCOA
Microchip Technology Inc
0.5 A BUF OR INV BASED MOSFET DRIVER, PDSO8, 0.150 INCH, PLASTIC, MS-012, SOIC-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | SOIC | |
Package Description | SOP, SOP8,.25 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 5 Weeks | |
Samacsys Manufacturer | Microchip | |
High Side Driver | YES | |
Input Characteristics | SCHMITT TRIGGER | |
Interface IC Type | BUFFER OR INVERTER BASED MOSFET DRIVER | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Characteristics | TOTEM-POLE | |
Output Peak Current Limit-Nom | 0.5 A | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Screening Level | TS 16949 | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max | 1 mA | |
Supply Voltage-Max | 16 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage1-Max | 16 V | |
Supply Voltage1-Min | 4.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Turn-off Time | 0.085 µs | |
Turn-on Time | 0.085 µs | |
Width | 3.9 mm |
Alternate Parts for TC1410NCOA
This table gives cross-reference parts and alternative options found for TC1410NCOA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TC1410NCOA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TC1410NCOA713 | 0.5 A BUF OR INV BASED MOSFET DRIVER, PDSO8, 0.150 INCH, PLASTIC, MS-012, SOIC-8 | Microchip Technology Inc | TC1410NCOA vs TC1410NCOA713 |
TC1410NEOART | 0.5 A BUF OR INV BASED MOSFET DRIVER, PDSO8, SOIC-8 | Microchip Technology Inc | TC1410NCOA vs TC1410NEOART |
TC1410COA723 | 0.5 A BUF OR INV BASED MOSFET DRIVER, PDSO8, SOIC-8 | Microchip Technology Inc | TC1410NCOA vs TC1410COA723 |
TC1410NCOART | 0.5 A BUF OR INV BASED MOSFET DRIVER, PDSO8, SOIC-8 | Microchip Technology Inc | TC1410NCOA vs TC1410NCOART |
TC1410EOART | 0.5 A BUF OR INV BASED MOSFET DRIVER, PDSO8, SOIC-8 | Microchip Technology Inc | TC1410NCOA vs TC1410EOART |