Part Details for TC1411EUA by Microchip Technology Inc
Overview of TC1411EUA by Microchip Technology Inc
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Aerospace and Defense
Automotive
Robotics and Drones
Price & Stock for TC1411EUA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
30H0426
|
Newark | Ic, single Mosfet Driver, cmos, tssop,8Pin, plastic Rohs Compliant: Yes |Microchip TC1411EUA Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.2600 | Buy Now |
DISTI #
TC1411EUA-ND
|
DigiKey | IC GATE DRVR LOW-SIDE 8MSOP Min Qty: 500 Lead time: 5 Weeks Container: Tube | Temporarily Out of Stock |
|
$1.2200 | Buy Now |
DISTI #
TC1411EUA
|
Avnet Americas | MOSFET DRVR 1A 1-OUT Lo Side Inv 8-Pin MSOP Tube - Rail/Tube (Alt: TC1411EUA) RoHS: Compliant Min Qty: 500 Package Multiple: 100 Lead time: 5 Weeks, 0 Days Container: Tube | 0 |
|
$1.2200 / $1.6100 | Buy Now |
DISTI #
579-TC1411EUA
|
Mouser Electronics | Gate Drivers 1A Sngl Inv RoHS: Compliant | 568 |
|
$1.2200 / $1.6100 | Buy Now |
DISTI #
TC1411EUA
|
Microchip Technology Inc | 1.0A Single Inverted MOSFET driver, Projected EOL: 2034-10-23 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$0.9200 / $1.6100 | Buy Now |
DISTI #
70569190
|
RS | 1.0A Sngl MOSFET Drvr, Inv | Microchip Technology Inc. TC1411EUA RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$1.2100 / $1.4300 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 | 0 |
|
$0.7500 | Buy Now |
|
Onlinecomponents.com | Driver 1A 1-OUT Low Side Inv 8-Pin MSOP Tube RoHS: Compliant | 0 |
|
$0.6670 / $0.8120 | Buy Now |
|
NAC | 1.0A Sngl MOSFET Drvr, Inv - Package: 8 MSOP 3x3mm TUBE RoHS: Compliant Min Qty: 500 Package Multiple: 100 Container: Tube | 0 |
|
$0.7500 / $0.9200 | Buy Now |
DISTI #
TC1411EUA
|
Avnet Silica | MOSFET DRVR 1A 1-OUT Lo Side Inv 8-Pin MSOP Tube (Alt: TC1411EUA) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 8 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for TC1411EUA
TC1411EUA CAD Models
TC1411EUA Part Data Attributes
|
TC1411EUA
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
TC1411EUA
Microchip Technology Inc
1 A BUF OR INV BASED MOSFET DRIVER, PDSO8, PLASTIC, MO-187, MSOP-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | TSSOP | |
Package Description | TSSOP, TSSOP8,.19 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 5 Weeks | |
High Side Driver | YES | |
Input Characteristics | SCHMITT TRIGGER | |
Interface IC Type | BUFFER OR INVERTER BASED MOSFET DRIVER | |
JESD-30 Code | S-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | TOTEM-POLE | |
Output Peak Current Limit-Nom | 1 A | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP8,.19 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Screening Level | TS 16949 | |
Seated Height-Max | 1.1 mm | |
Supply Current-Max | 1 mA | |
Supply Voltage-Max | 16 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage1-Max | 16 V | |
Supply Voltage1-Min | 4.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Turn-off Time | 0.085 µs | |
Turn-on Time | 0.085 µs | |
Width | 3 mm |
Alternate Parts for TC1411EUA
This table gives cross-reference parts and alternative options found for TC1411EUA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TC1411EUA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TC1411EOA723 | 1 A BUF OR INV BASED MOSFET DRIVER, PDSO8, SOIC-8 | Microchip Technology Inc | TC1411EUA vs TC1411EOA723 |
TC1412EUA | 2 A BUF OR INV BASED MOSFET DRIVER, PDSO8, PLASTIC, MO-187, MSOP-8 | Microchip Technology Inc | TC1411EUA vs TC1412EUA |
TC1411VUA713 | 1.0A SINGLE INVERTED MOSFET DRIVER, -40C to +125C, 8-MSOP, T/R | Microchip Technology Inc | TC1411EUA vs TC1411VUA713 |
TC1411NEUA | 1 A BUF OR INV BASED MOSFET DRIVER, PDSO8, PLASTIC, MO-187, MSOP-8 | Microchip Technology Inc | TC1411EUA vs TC1411NEUA |
TC1411COA713 | 1 A BUF OR INV BASED MOSFET DRIVER, PDSO8, 0.150 INCH, PLASTIC, MS-012, SOIC-8 | Microchip Technology Inc | TC1411EUA vs TC1411COA713 |
TC1411NVUA713 | 1.0A Single Non-Inverted MOSFET driver, -40C to +125C, 8-MSOP, T/R | Microchip Technology Inc | TC1411EUA vs TC1411NVUA713 |
TC1411COATR | 1 A BUF OR INV BASED MOSFET DRIVER, PDSO8, SOIC-8 | Microchip Technology Inc | TC1411EUA vs TC1411COATR |
TC1411EOART | 1 A BUF OR INV BASED MOSFET DRIVER, PDSO8, SOIC-8 | Microchip Technology Inc | TC1411EUA vs TC1411EOART |
TC1410CPA | 0.5 A BUF OR INV BASED MOSFET DRIVER, PDIP8, PLASTIC, MS-001, DIP-8 | Microchip Technology Inc | TC1411EUA vs TC1410CPA |
TC1413NEUA | 3 A BUF OR INV BASED MOSFET DRIVER, PDSO8, PLASTIC, MO-187, MSOP-8 | Microchip Technology Inc | TC1411EUA vs TC1413NEUA |