Drivers And Interfaces
TC1412EOA
Description: 2 A BUF OR INV BASED MOSFET DRIVER, PDSO8, 0.150 INCH, PLASTIC, MS-012, SOIC-8

Overview of TC1412EOA by Microchip Technology Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 11 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Price & Stock for TC1412EOA by Microchip Technology Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 92C5916
Newark Mosfet Driver, Low-Side, Soic-8, No. Of Channels:1Channels, Gate Driver Type:-, Driver Configuration:Low Side, Power Switch Type:Mosfet, No. Of Pins:8Pins, Ic Case/Package:Soic, Ic Mounting:Surface Mount, Input Type:Inverting Rohs Compliant: Yes |Microchip TC1412EOA RoHS: Compliant Min Qty: 400 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 100 $1.6300
  • 500 $1.4900
$1.4900 / $1.6300 Buy Now
DISTI # TC1412EOA-ND
DigiKey IC GATE DRVR LOW-SIDE 8SOIC Min Qty: 1 Lead time: 5 Weeks Container: Tube 339
In Stock
  • 1 $1.8900
  • 25 $1.5700
  • 100 $1.4300
$1.4300 / $1.8900 Buy Now
DISTI # TC1412EOA
Avnet Americas MOSFET DRVR 2A 1-OUT Lo Side Inv 8-Pin SOIC N Tube - Rail/Tube (Alt: TC1412EOA) RoHS: Compliant Min Qty: 400 Package Multiple: 100 Lead time: 5 Weeks, 0 Days Container: Tube 0
  • 1 $1.8900
  • 25 $1.5700
  • 100 $1.4300
$1.4300 / $1.8900 Buy Now
DISTI # 579-TC1412EOA
Mouser Electronics Gate Drivers 2A Sngl Inv RoHS: Compliant 663
  • 1 $1.8900
  • 25 $1.5700
  • 100 $1.4300
$1.4300 / $1.8900 Buy Now
DISTI # TC1412EOA
Microchip Technology Inc 2.0A Sngl MOSFET Drvr, Inv, Projected EOL: 2034-05-16 RoHS: Compliant pbFree: Yes 1300

Alternates Available
  • 1 $1.8900
  • 25 $1.5700
  • 100 $1.4300
  • 1,000 $1.1700
  • 5,000 $1.1100
$1.1100 / $1.8900 Buy Now
DISTI # 70414777
RS MOSFET Driver 2A Lo Side Inv | Microchip Technology Inc. TC1412EOA RoHS: Not Compliant Min Qty: 400 Package Multiple: 1 Lead time: 52 Weeks, 0 Days Container: Bulk 0
  • 400 $1.7300
  • 4,000 $1.6500
  • 20,000 $1.5600
  • 40,000 $1.4700
$1.4700 / $1.7300 RFQ
Future Electronics TC1412 Series 2 A 16 Vmax Single Low Side Inverting MOSFET Driver - SOIC-8 RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 100 Lead time: 5 Weeks Container: Tube 0
Tube
  • 100 $1.5200
  • 300 $1.4800
  • 500 $1.4700
  • 1,000 $1.4400
  • 2,000 $1.4100
$1.4100 / $1.5200 Buy Now
Onlinecomponents.com Driver 2A 1-OUT Low Side Inv 8-Pin SOIC N Tube RoHS: Compliant 1300 Factory Stock
  • 100 $0.9860
  • 300 $0.9440
  • 500 $0.9300
  • 1,000 $0.8930
  • 2,500 $0.8470
  • 5,000 $0.8350
  • 7,500 $0.8220
  • 10,000 $0.8100
$0.8100 / $0.9860 Buy Now
NAC 2.0A Sngl MOSFET Drvr, Inv - Package: 8 SOIC 3.90mm(.150in) TUBE RoHS: Compliant Min Qty: 1 Package Multiple: 100 Container: Tube 1000
  • 1 $1.1100
  • 100 $1.0000
  • 500 $0.9200
  • 1,000 $0.9000
$0.9000 / $1.1100 Buy Now
DISTI # TC1412EOA
Avnet Silica MOSFET DRVR 2A 1-OUT Lo Side Inv 8-Pin SOIC N Tube (Alt: TC1412EOA) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 8 Weeks, 0 Days Silica - 0
Buy Now
Master Electronics Driver 2A 1-OUT Low Side Inv 8-Pin SOIC N Tube RoHS: Compliant 1300 Factory Stock
  • 100 $0.9860
  • 300 $0.9440
  • 500 $0.9300
  • 1,000 $0.8930
  • 2,500 $0.8470
  • 5,000 $0.8350
  • 7,500 $0.8220
  • 10,000 $0.8100
$0.8100 / $0.9860 Buy Now

CAD Models for TC1412EOA by Microchip Technology Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for TC1412EOA by Microchip Technology Inc

TC1412EOA
Microchip Technology Inc
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
MICROCHIP TECHNOLOGY INC
Part Package Code
SOIC
Package Description
SOP, SOP8,.25
Pin Count
8
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Factory Lead Time
5 Weeks
Samacsys Manufacturer
Microchip
High Side Driver
YES
Input Characteristics
SCHMITT TRIGGER
Interface IC Type
BUFFER OR INVERTER BASED MOSFET DRIVER
JESD-30 Code
R-PDSO-G8
JESD-609 Code
e3
Length
4.9 mm
Moisture Sensitivity Level
1
Number of Functions
1
Number of Terminals
8
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output Characteristics
TOTEM-POLE
Output Peak Current Limit-Nom
2 A
Output Polarity
INVERTED
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Equivalence Code
SOP8,.25
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Screening Level
TS 16949
Seated Height-Max
1.75 mm
Supply Current-Max
1 mA
Supply Voltage-Max
16 V
Supply Voltage-Min
4.5 V
Supply Voltage1-Max
16 V
Supply Voltage1-Min
4.5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
MATTE TIN
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Turn-off Time
0.081 µs
Turn-on Time
0.081 µs
Width
3.9 mm
Want to compare parts?
  1. TC1412EOA
    Microchip Technology Inc
    2 A BUF OR INV BASED MOSFET DRIVER, PDSO8, 0.150 INCH, PLASTIC, MS-012, SOIC-8
    VS

Related Parts for TC1412EOA

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TC1412EOA by Microchip Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TC1412EOA by Microchip Technology Inc

Select Manufacturer
Which Manufacturer of TC1412EOA would you like to use for your alert(s)?
  • Please alert me when TC1412EOA inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TC1412EOA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TC1412EOA to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TC1412EOA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TC1412EOA.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TC1412EOA by Microchip Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: