Part Details for TC1427CPA by Microchip Technology Inc
Results Overview of TC1427CPA by Microchip Technology Inc
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (1 replacement)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TC1427CPA Information
TC1427CPA by Microchip Technology Inc is an MOSFET Driver.
MOSFET Drivers are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Price & Stock for TC1427CPA
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
24M8106
|
Newark | Mosfet Driver, Dual, Low Side, Dip-8, Driver Configuration:Low Side, Peak Output Current:1.2A, Supply Voltage Min:4.5V, Supply Voltage Max:16V, Driver Case Style:Dip, No. Of Pins:8Pins, Input Delay:75Ns, Output Delay:75Ns Rohs Compliant: Yes |Microchip TC1427CPA RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 354 |
|
$1.1600 / $1.5500 | Buy Now |
|
DISTI #
TC1427CPA
|
Avnet Americas | MOSFET DRVR 1.2A 2-OUT Lo Side Non-Inv 8-Pin PDIP Tube - Rail/Tube (Alt: TC1427CPA) COO: Thailand RoHS: Compliant Min Qty: 480 Package Multiple: 60 Lead time: 6 Weeks, 0 Days Container: Tube | 0 |
|
$0.8074 / $0.8555 | Buy Now |
|
DISTI #
TC1427CPA
|
Microchip Technology Inc | 1.2A Dual MOSFET Drvr, PDIP, Projected EOL: 2034-05-16 COO: Thailand ECCN: EAR99 RoHS: Compliant Lead time: 6 Weeks, 0 Days Container: Tube | In Stock: 120 and Alternates Available |
|
$0.9000 / $1.5500 | Buy Now |
|
DISTI #
70045758
|
RS | DUAL MOSFET POWER DRIVER 1.2A 4.5 TO 16V NON-INVERTING 8-PIN PDIP Min Qty: 480 Package Multiple: 1 Lead time: 46 Weeks, 0 Days Container: Bulk | 0 |
|
$1.5700 | RFQ |
|
|
Bristol Electronics | 53 |
|
RFQ | ||
|
DISTI #
TC1427CPA
|
TME | IC: driver, MOSFET gate driver, DIP8, 1.2A, Ch: 2, 4.5÷16V Min Qty: 1 | 182 |
|
$0.8300 / $1.2600 | Buy Now |
|
|
NAC | 1.2A Dual MOSFET Drvr. Package: 8 PDIP .300in TUBE - DRIVERS Product Line RoHS: Compliant Min Qty: 480 Package Multiple: 60 Container: Tube | 0 |
|
$0.7400 / $0.9100 | Buy Now |
|
DISTI #
TC1427CPA
|
Avnet Silica | MOSFET DRVR 12A 2OUT Lo Side NonInv 8Pin PDIP Tube (Alt: TC1427CPA) RoHS: Compliant Min Qty: 480 Package Multiple: 60 Lead time: 8 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
|
Chip Stock | ICGATEDRVRLOW-SIDE8DIPLow-SideGateDriverICNon-Inverting8-PDIP | 214 |
|
RFQ | |
|
DISTI #
TC1427CPA
|
EBV Elektronik | MOSFET DRVR 12A 2OUT Lo Side NonInv 8Pin PDIP Tube (Alt: TC1427CPA) RoHS: Compliant Min Qty: 480 Package Multiple: 60 Lead time: 7 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
US Tariff Estimator: TC1427CPA by Microchip Technology Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for TC1427CPA
TC1427CPA CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
TC1427CPA Part Data Attributes
|
|
TC1427CPA
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
TC1427CPA
Microchip Technology Inc
1.2A Dual MOSFET Drvr
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
| Part Package Code | DIP | |
| Package Description | DIP, DIP8,.3 | |
| Pin Count | 8 | |
| Manufacturer Package Code | PDIP-8 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.01 | |
| Factory Lead Time | 6 Weeks | |
| Samacsys Manufacturer | Microchip | |
| High Side Driver | NO | |
| Input Characteristics | STANDARD | |
| Interface IC Type | BUFFER OR INVERTER BASED MOSFET DRIVER | |
| JESD-30 Code | R-PDIP-T8 | |
| JESD-609 Code | e3 | |
| Length | 9.5 mm | |
| Number of Functions | 2 | |
| Number of Terminals | 8 | |
| Operating Temperature-Max | 70 °C | |
| Operating Temperature-Min | ||
| Output Peak Current Limit-Nom | 1.2 A | |
| Output Polarity | TRUE | |
| Package Body Material | PLASTIC/EPOXY | |
| Package Code | DIP | |
| Package Equivalence Code | DIP8,.3 | |
| Package Shape | RECTANGULAR | |
| Package Style | IN-LINE | |
| Qualification Status | Not Qualified | |
| Screening Level | TS 16949 | |
| Seated Height-Max | 5.08 mm | |
| Supply Current-Max | 13 mA | |
| Supply Voltage-Max | 16 V | |
| Supply Voltage-Min | 4.5 V | |
| Supply Voltage1-Max | 16 V | |
| Supply Voltage1-Min | 4.5 V | |
| Surface Mount | NO | |
| Technology | CMOS | |
| Temperature Grade | COMMERCIAL | |
| Terminal Finish | Matte Tin (Sn) | |
| Terminal Form | THROUGH-HOLE | |
| Terminal Pitch | 2.54 mm | |
| Terminal Position | DUAL | |
| Turn-off Time | 0.185 µs | |
| Turn-on Time | 0.165 µs | |
| Width | 7.62 mm |
Alternate Parts for TC1427CPA
This table gives cross-reference parts and alternative options found for TC1427CPA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TC1427CPA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| TC1427VPA | Microchip Technology Inc | $1.8650 | 1.2A Dual MOSFET Drvr | TC1427CPA vs TC1427VPA |
TC1427CPA Frequently Asked Questions (FAQ)
-
The maximum output current of the TC1427CPA is 1.5A per channel, with a total maximum output current of 3A for both channels.
-
To ensure the stability of the output voltage, it is recommended to use a minimum output capacitance of 10uF and a maximum ESR of 1 ohm. Additionally, the input capacitance should be at least 10uF with an ESR of 1 ohm or less.
-
The EN (Enable) pin is used to enable or disable the device. When the EN pin is high, the device is enabled and the outputs are active. When the EN pin is low, the device is disabled and the outputs are in a high-impedance state.
-
The output voltage of the TC1427CPA can be adjusted by using an external resistor divider network connected to the FB (Feedback) pin. The output voltage can be calculated using the formula: Vout = 1.25V x (R1 + R2) / R2, where R1 and R2 are the resistors in the divider network.
-
The thermal shutdown temperature of the TC1427CPA is 150°C. If the junction temperature exceeds this value, the device will shut down to prevent damage.