Part Details for TC164-JR-0710KL by YAGEO Corporation
Overview of TC164-JR-0710KL by YAGEO Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TC164-JR-0710KL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49AK8027
|
Newark | Resistance:10Kohm, Network Circuit Type:Isolated, No. Of Resistors:4Resistors, Resistor Case/Package:1206 [3216 Metric], Resistance Tolerance:± 5%, Voltage Rating:-, Power Rating Per Resistor:62.5Mw, Resistor Type:Array Rohs Compliant: Yes |Yageo TC164-JR-0710KL Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 5000 |
|
$0.0300 / $0.1350 | Buy Now |
DISTI #
82K7549
|
Newark | Resistor, Res Array, 4, 10Kohm, 5%, Smd, Resistance:10Kohm, Power Rating Per Element:62.5Mw, Voltage Rating:50V, No. Of Elements:4, Resistor Case Style:1206 [3216 Metric], No. Of Pins:8, Temperature Coefficient:± 200Ppm/°C, Msl:- Rohs Compliant: Yes |Yageo TC164-JR-0710KL Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 199140 |
|
$0.0150 | Buy Now |
DISTI #
12AC2532
|
Newark | Resistor, Isolated, 10K, 5%, 50V, 1206, Resistance:10Kohm, Product Range:Tc164 Series, No. Of Elements:4Elements, Network Circuit Type:Isolated, Resistor Case Style:1206 [3216 Metric], No. Of Pins:8Pins, Voltage Rating:50V, Power Rohs Compliant: Yes |Yageo TC164-JR-0710KL Min Qty: 5000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.0140 / $0.0150 | Buy Now |
DISTI #
TC164J-10KCT-ND
|
DigiKey | RES ARRAY 4 RES 10K OHM 1206 Min Qty: 1 Lead time: 20 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
180419 In Stock |
|
$0.0117 / $0.1300 | Buy Now |
DISTI #
TC164-JR-0710KL
|
Avnet Americas | Resistor, Array, 10 kOhm, ± 5%, 63 mW, 4 Resistors, Isolated, 1206 [3216 Metric], Concave, Surface Mount, Thick Film - Tape and Reel (Alt: TC164-JR-0710KL) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.0090 / $0.0094 | Buy Now |
DISTI #
49AK8027
|
Avnet Americas | Resistor, Array, 10 kOhm, ± 5%, 63 mW, 4 Resistors, Isolated, 1206 [3216 Metric], Concave, Surface Mount, Thick Film - Product that comes on tape, but is not reeled (Alt: 49AK8027) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks, 5 Days Container: Ammo Pack | 5000 Partner Stock |
|
$0.0300 / $0.1350 | Buy Now |
DISTI #
603-TC164-JR-0710KL
|
Mouser Electronics | Resistor Networks & Arrays 10K 5% CONCAVE SQUAR E 4x0603 RoHS: Compliant | 272628 |
|
$0.0130 / $0.1300 | Buy Now |
|
Future Electronics | TC164 Series 4 Elements 10 kOhms 5 % Case 4 x 0603 SMD Chip Resistor Network RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Container: Reel | 945000Reel |
|
$0.0081 / $0.0096 | Buy Now |
|
Bristol Electronics | 21007 |
|
RFQ | ||
|
Quest Components | Resistor Network, Thick Film, 10K Ohm, 50V, 5±%, 200ppm | 4000 |
|
$0.0186 / $0.0930 | Buy Now |
Part Details for TC164-JR-0710KL
TC164-JR-0710KL CAD Models
TC164-JR-0710KL Part Data Attributes
|
TC164-JR-0710KL
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
TC164-JR-0710KL
YAGEO Corporation
Array/Network Resistor, Isolated, Metal Glaze/thick Film, 10000ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0612, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.20 | |
Factory Lead Time | 20 Weeks, 5 Days | |
Samacsys Manufacturer | YAGEO | |
Construction | Rectangular | |
First Element Resistance | 10000 Ω | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Network Type | Isolated | |
Number of Elements | 1 | |
Number of Functions | 4 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 3.2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.0625 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 10000 Ω | |
Resistor Type | ARRAY/NETWORK RESISTOR | |
Second/Last Element Resistance | 10000 Ω | |
Size Code | 0612 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 50 V |
Alternate Parts for TC164-JR-0710KL
This table gives cross-reference parts and alternative options found for TC164-JR-0710KL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TC164-JR-0710KL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EXBV8V103JV | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.063W, 10000ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | Panasonic Electronic Components | TC164-JR-0710KL vs EXBV8V103JV |
BCN164ABI103J13 | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.25W, 10000ohm, 50V, 5% +/-Tol, 250ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | TT Electronics Resistors | TC164-JR-0710KL vs BCN164ABI103J13 |
TC164-JR-1010KL | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.0625W, 10000ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 1206, | YAGEO Corporation | TC164-JR-0710KL vs TC164-JR-1010KL |
RTA03-4C103JTP | RESISTOR, NETWORK, FILM, ISOLATED, 0.0625W, SURFACE MOUNT, 0603, CHIP, HALOGEN FREE AND ROHS COMPLIANT | Ralec | TC164-JR-0710KL vs RTA03-4C103JTP |