Part Details for TC2030-MCP-NL by Tag-Connect LLC
Overview of TC2030-MCP-NL by Tag-Connect LLC
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Industrial Automation
Price & Stock for TC2030-MCP-NL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TC2030-MCP-NLTC-ND
|
DigiKey | PLUG-OF-NAILS 6-PIN W/O LEGS Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
623 In Stock |
|
$36.0000 | Buy Now |
Part Details for TC2030-MCP-NL
TC2030-MCP-NL CAD Models
TC2030-MCP-NL Part Data Attributes
|
TC2030-MCP-NL
Tag-Connect LLC
Buy Now
Datasheet
|
Compare Parts:
TC2030-MCP-NL
Tag-Connect LLC
Cable Assembly, 6 Conductor(s)
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | TAG-CONNECT LLC | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Tag Connect | |
Connector Side1 | TAG6PIN | |
Connector Side2 | RJ12 | |
Connector Support Type | CABLE ASSEMBLY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Shielding | NO |