Part Details for TC28C43EOE by Microchip Technology Inc
Overview of TC28C43EOE by Microchip Technology Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TC28C43EOE
TC28C43EOE CAD Models
TC28C43EOE Part Data Attributes
|
TC28C43EOE
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
TC28C43EOE
Microchip Technology Inc
1.2 A SWITCHING CONTROLLER, 1000 kHz SWITCHING FREQ-MAX, PDSO16
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | SOP, SOP16,.4 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Control Mode | CURRENT-MODE | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e0 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Switching Frequency-Max | 300 kHz | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL |
Alternate Parts for TC28C43EOE
This table gives cross-reference parts and alternative options found for TC28C43EOE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TC28C43EOE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TC38C43COE723 | Switching Controller, Current-mode, 1.2A, 1000kHz Switching Freq-Max, BICMOS, PDSO16, | Telcom Semiconductor Inc | TC28C43EOE vs TC38C43COE723 |
TC28C43EOE713 | Switching Controller, Current-mode, 1.2A, 1000kHz Switching Freq-Max, BICMOS, PDSO16, | Telcom Semiconductor Inc | TC28C43EOE vs TC28C43EOE713 |
TC38C43COE713 | Switching Controller, Current-mode, 1.2A, 1000kHz Switching Freq-Max, BICMOS, PDSO16, | Telcom Semiconductor Inc | TC28C43EOE vs TC38C43COE713 |
TC38C43COE | Switching Controller, Current-mode, 1.2A, 1000kHz Switching Freq-Max, BICMOS, PDSO16, | Telcom Semiconductor Inc | TC28C43EOE vs TC38C43COE |
TC28C43EOE | Switching Controller, Current-mode, 1.2A, 300kHz Switching Freq-Max, BICMOS, PDSO16 | Teledyne Technologies Inc | TC28C43EOE vs TC28C43EOE |
TC28C43EOE | Switching Controller, Current-mode, 1.2A, 1000kHz Switching Freq-Max, BICMOS, PDSO16, | Telcom Semiconductor Inc | TC28C43EOE vs TC28C43EOE |
TC28C43EOE723 | Switching Controller, Current-mode, 1.2A, 1000kHz Switching Freq-Max, BICMOS, PDSO16, | Telcom Semiconductor Inc | TC28C43EOE vs TC28C43EOE723 |