Part Details for TC33025VOE by Telcom Semiconductor Inc
Overview of TC33025VOE by Telcom Semiconductor Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for TC33025VOE
TC33025VOE CAD Models
TC33025VOE Part Data Attributes
|
TC33025VOE
Telcom Semiconductor Inc
Buy Now
Datasheet
|
Compare Parts:
TC33025VOE
Telcom Semiconductor Inc
Switching Controller, Voltage-mode, 2A, 1000kHz Switching Freq-Max, PDSO16, SOIC-16
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TELCOM SEMICONDUCTOR INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
Additional Feature | ALSO FUNCTIONS IN CURRENT MODE | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Mode | VOLTAGE-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 30 V | |
Input Voltage-Min | 8.8 V | |
Input Voltage-Nom | 15 V | |
JESD-30 Code | R-PDSO-G16 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Switcher Configuration | PUSH-PULL | |
Switching Frequency-Max | 1000 kHz | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Position | DUAL |
Alternate Parts for TC33025VOE
This table gives cross-reference parts and alternative options found for TC33025VOE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TC33025VOE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UC3825DW | Ehanced 30V, 1.5A double ended PWM controller with 9.2V/8.4V UVLO and 85% duty cycle , 0C to 70C 16-SOIC 0 to 70 | Texas Instruments | TC33025VOE vs UC3825DW |
UC2825DWG4 | Enhanced 30V, 1.5A double ended 1MHz PWM controller with 9.2V/8.4V UVLO, 80% duty cycle, -40C to 85C 16-SOIC -40 to 85 | Texas Instruments | TC33025VOE vs UC2825DWG4 |
UC2825DW | 2A SWITCHING CONTROLLER, 1000kHz SWITCHING FREQ-MAX, PDSO16, GREEN, PLASTIC, SOIC-16 | Rochester Electronics LLC | TC33025VOE vs UC2825DW |
TC33025VOETR | 2A SWITCHING CONTROLLER, 1000kHz SWITCHING FREQ-MAX, PDSO16, Wide, SOIC-16 | Rochester Electronics LLC | TC33025VOE vs TC33025VOETR |
UC2825DWTRG4 | High Speed PWM Controller 16-SOIC -40 to 85 | Texas Instruments | TC33025VOE vs UC2825DWTRG4 |
UC3825DWTRG4 | High Speed PWM Controller 16-SOIC 0 to 70 | Texas Instruments | TC33025VOE vs UC3825DWTRG4 |
UC3825DWTR | 2 A SWITCHING CONTROLLER, 1000 kHz SWITCHING FREQ-MAX, PDSO16, GREEN, PLASTIC, SOIC-16 | Rochester Electronics LLC | TC33025VOE vs UC3825DWTR |
TC33025VOETR | 2 A SWITCHING CONTROLLER, 1000 kHz SWITCHING FREQ-MAX, PDSO16, Wide, SOIC-16 | Microchip Technology Inc | TC33025VOE vs TC33025VOETR |
UC3825DWG4 | Ehanced 30V, 1.5A double ended PWM controller with 9.2V/8.4V UVLO and 85% duty cycle , 0C to 70C 16-SOIC 0 to 70 | Texas Instruments | TC33025VOE vs UC3825DWG4 |