Part Details for TC33025VOETR by Microchip Technology Inc
Overview of TC33025VOETR by Microchip Technology Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for TC33025VOETR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-TC33025VOETR-ND
|
DigiKey | DOUBLE-ENDED PWM CONTROLLER Min Qty: 134 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
2771 In Stock |
|
$2.2500 | Buy Now |
|
Rochester Electronics | High Speed Double-Ended PWM Controller RoHS: Compliant Status: Obsolete Min Qty: 1 | 2771 |
|
$1.9200 / $2.2600 | Buy Now |
Part Details for TC33025VOETR
TC33025VOETR CAD Models
TC33025VOETR Part Data Attributes
|
TC33025VOETR
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
TC33025VOETR
Microchip Technology Inc
2 A SWITCHING CONTROLLER, 1000 kHz SWITCHING FREQ-MAX, PDSO16, Wide, SOIC-16
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | SOIC | |
Package Description | SOP, SOP16,.4 | |
Pin Count | 16 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Additional Feature | ALSO FUNCTIONS IN CURRENT MODE | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Mode | VOLTAGE-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 30 V | |
Input Voltage-Min | 10 V | |
Input Voltage-Nom | 15 V | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 10.3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Surface Mount | YES | |
Switcher Configuration | PUSH-PULL | |
Switching Frequency-Max | 1000 kHz | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 7.5 mm |
Alternate Parts for TC33025VOETR
This table gives cross-reference parts and alternative options found for TC33025VOETR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TC33025VOETR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UC3825DW | Ehanced 30V, 1.5A double ended PWM controller with 9.2V/8.4V UVLO and 85% duty cycle , 0C to 70C 16-SOIC 0 to 70 | Texas Instruments | TC33025VOETR vs UC3825DW |
UC2825DWG4 | Enhanced 30V, 1.5A double ended 1MHz PWM controller with 9.2V/8.4V UVLO, 80% duty cycle, -40C to 85C 16-SOIC -40 to 85 | Texas Instruments | TC33025VOETR vs UC2825DWG4 |
UC2825DW | 2A SWITCHING CONTROLLER, 1000kHz SWITCHING FREQ-MAX, PDSO16, GREEN, PLASTIC, SOIC-16 | Rochester Electronics LLC | TC33025VOETR vs UC2825DW |
TC33025VOETR | 2A SWITCHING CONTROLLER, 1000kHz SWITCHING FREQ-MAX, PDSO16, Wide, SOIC-16 | Rochester Electronics LLC | TC33025VOETR vs TC33025VOETR |
UC2825DWTRG4 | High Speed PWM Controller 16-SOIC -40 to 85 | Texas Instruments | TC33025VOETR vs UC2825DWTRG4 |
UC3825DWTRG4 | High Speed PWM Controller 16-SOIC 0 to 70 | Texas Instruments | TC33025VOETR vs UC3825DWTRG4 |
UC3825DWTR | 2 A SWITCHING CONTROLLER, 1000 kHz SWITCHING FREQ-MAX, PDSO16, GREEN, PLASTIC, SOIC-16 | Rochester Electronics LLC | TC33025VOETR vs UC3825DWTR |
UC3825DWG4 | Ehanced 30V, 1.5A double ended PWM controller with 9.2V/8.4V UVLO and 85% duty cycle , 0C to 70C 16-SOIC 0 to 70 | Texas Instruments | TC33025VOETR vs UC3825DWG4 |