Part Details for TC33163EOETR by Microchip Technology Inc
Overview of TC33163EOETR by Microchip Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for TC33163EOETR
TC33163EOETR CAD Models
TC33163EOETR Part Data Attributes
|
TC33163EOETR
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
TC33163EOETR
Microchip Technology Inc
3.4 A SWITCHING CONTROLLER, 55 kHz SWITCHING FREQ-MAX, PDSO16, SOIC-16
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | SOIC | |
Package Description | SOIC-16 | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Mode | VOLTAGE-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 40 V | |
Input Voltage-Min | 2.5 V | |
Input Voltage-Nom | 15 V | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 10.295 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 3.4 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.64 mm | |
Surface Mount | YES | |
Switcher Configuration | SINGLE | |
Switching Frequency-Max | 55 kHz | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 7.495 mm |
Alternate Parts for TC33163EOETR
This table gives cross-reference parts and alternative options found for TC33163EOETR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TC33163EOETR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TC33163EOE | 3.4 A SWITCHING REGULATOR, 55 kHz SWITCHING FREQ-MAX, PDSO16, WIDE, SOIC-16 | Microchip Technology Inc | TC33163EOETR vs TC33163EOE |
NCV33163DWR2 | 2.5 A SWITCHING REGULATOR, 55 kHz SWITCHING FREQ-MAX, PDSO16, SOIC-16 | Rochester Electronics LLC | TC33163EOETR vs NCV33163DWR2 |
TC33163EOE | Switching Regulator, Voltage-mode, 3.4A, 55kHz Switching Freq-Max, PDSO16, WIDE, SOIC-16 | Telcom Semiconductor Inc | TC33163EOETR vs TC33163EOE |
MC33163DWG | Buck / Boost / Inverting Regulator, Switching, 3.4 A TA= -40°C to +85°C, SO-16 WB, 47-TUBE | onsemi | TC33163EOETR vs MC33163DWG |
MC33163DWR2 | 3.4A SWITCHING REGULATOR, 55kHz SWITCHING FREQ-MAX, PDSO16, SOIC-16 | onsemi | TC33163EOETR vs MC33163DWR2 |
MC33163DW | 3.4A SWITCHING REGULATOR, 55kHz SWITCHING FREQ-MAX, PDSO16, SOIC-16 | onsemi | TC33163EOETR vs MC33163DW |