Part Details for TC4023BP by Toshiba America Electronic Components
Overview of TC4023BP by Toshiba America Electronic Components
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TC4023BP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 1060 |
|
RFQ | ||
|
Quest Components | 4000/14000/40000 SERIES, TRIPLE 3-INPUT NAND GATE, PDIP14 | 1645 |
|
$0.3120 / $0.7800 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 21 |
|
$4.0000 / $6.1500 | Buy Now |
Part Details for TC4023BP
TC4023BP CAD Models
TC4023BP Part Data Attributes
|
TC4023BP
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
TC4023BP
Toshiba America Electronic Components
IC 4000/14000/40000 SERIES, TRIPLE 3-INPUT NAND GATE, PDIP14, 0.300 INCH, PLASTIC, DIP-14, Gate
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TOSHIBA CORP | |
Part Package Code | DIP | |
Package Description | 0.300 INCH, PLASTIC, DIP-14 | |
Pin Count | 14 | |
Reach Compliance Code | unknown | |
Family | 4000/14000/40000 | |
JESD-30 Code | R-PDIP-T14 | |
JESD-609 Code | e0 | |
Length | 19.25 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | NAND GATE | |
Number of Functions | 3 | |
Number of Inputs | 3 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Propagation Delay (tpd) | 250 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.45 mm | |
Supply Voltage-Max (Vsup) | 18 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for TC4023BP
This table gives cross-reference parts and alternative options found for TC4023BP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TC4023BP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC14023BCL | 4000/14000/40000 SERIES, TRIPLE 3-INPUT NAND GATE, CDIP14, CERAMIC, DIP-14 | Motorola Mobility LLC | TC4023BP vs MC14023BCL |
HEC4093BDB | IC 4000/14000/40000 SERIES, QUAD 2-INPUT NAND GATE, CDIP14, Gate | NXP Semiconductors | TC4023BP vs HEC4093BDB |
CD4093BFMSR | NAND Gate, 4000/14000/40000 Series, 4-Func, 2-Input, CMOS, CDIP14 | Harris Semiconductor | TC4023BP vs CD4093BFMSR |
5962R9664101VCX | 4000/14000/40000 SERIES, QUAD 2-INPUT NAND GATE, CDIP14, METAL SEALED, CERAMIC, DIP-14 | Intersil Corporation | TC4023BP vs 5962R9664101VCX |
5962R9664102VCX | NAND Gate, 4000/14000/40000 Series, 4-Func, 2-Input, CMOS, CDIP14 | Harris Semiconductor | TC4023BP vs 5962R9664102VCX |
CD4093BMN | 4000/14000/40000 SERIES, QUAD 2-INPUT NAND GATE, PDIP14, PLASTIC, DIP-14 | Texas Instruments | TC4023BP vs CD4093BMN |
MC14023BCP | 4000/14000/40000 SERIES, TRIPLE 3-INPUT NAND GATE, PDIP14, PLASTIC, DIP-14 | onsemi | TC4023BP vs MC14023BCP |
MC14023UBCPDS | 4000/14000/40000 SERIES, TRIPLE 3-INPUT NAND GATE, PDIP14, 646-06 | Motorola Mobility LLC | TC4023BP vs MC14023UBCPDS |
CD4093BF3A | Military 4-ch, 2-input, 3-V to 18-V NAND gates with Schmitt-Trigger inputs 14-CDIP -55 to 125 | Texas Instruments | TC4023BP vs CD4093BF3A |
7901301CA | IC 4000/14000/40000 SERIES, TRIPLE 3-INPUT NAND GATE, CDIP14, Gate | National Semiconductor Corporation | TC4023BP vs 7901301CA |