Logic
TC4049BP
Toshiba America Electronic Components
Description: IC 4000/14000/40000 SERIES, HEX 1-INPUT INVERT GATE, PDIP16, 0.300 INCH, 2.54 MM PITCH, PLASTIC, DIP-16, Gate

Overview of TC4049BP by Toshiba America Electronic Components

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Internet of Things (IoT) Environmental Monitoring Industrial Automation Agriculture Technology Robotics and Drones

Price & Stock for TC4049BP by Toshiba America Electronic Components

Part # Manufacturer Description Stock Price Buy
Quest Components Logic Circuit, HEX Inverter, CMOS, 16 Pin, Plastic, DIP 16
  • 1 $2.1560
  • 3 $1.6170
  • 16 $1.3475
$1.3475 / $2.1560 Buy Now

CAD Models for TC4049BP by Toshiba America Electronic Components
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for TC4049BP by Toshiba America Electronic Components

TC4049BP
Toshiba America Electronic Components
-
-
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
TOSHIBA CORP
Part Package Code
DIP
Package Description
DIP, DIP16,.3
Pin Count
16
Reach Compliance Code
unknown
HTS Code
8542.39.00.01
Samacsys Manufacturer
Toshiba
Family
4000/14000/40000
JESD-30 Code
R-PDIP-T16
Length
19.25 mm
Load Capacitance (CL)
50 pF
Logic IC Type
INVERTER
Number of Functions
6
Number of Inputs
1
Number of Terminals
16
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
DIP
Package Equivalence Code
DIP16,.3
Package Shape
RECTANGULAR
Package Style
IN-LINE
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Prop. Delay@Nom-Sup
120 ns
Propagation Delay (tpd)
120 ns
Qualification Status
Not Qualified
Schmitt Trigger
NO
Seated Height-Max
4.45 mm
Supply Voltage-Max (Vsup)
18 V
Supply Voltage-Min (Vsup)
3 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
NO
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Form
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Width
7.62 mm
Want to compare parts?
  1. TC4049BP
    Toshiba America Electronic Components
    IC 4000/14000/40000 SERIES, HEX 1-INPUT INVERT GATE, PDIP16, 0.300 INCH, 2.54 MM PITCH, PLASTIC, DIP-16, Gate
    VS

Alternate Parts for TC4049BP

This table gives cross-reference parts and alternative options found for TC4049BP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TC4049BP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
CD4049UBE Inverter, 4000/14000/40000 Series, 6-Func, 1-Input, CMOS, PDIP16, ROHS COMPLIANT, PLASTIC, DIP-16 Rochester Electronics LLC TC4049BP vs CD4049UBE
HEF4049BP,652 HEF4049B - Hex inverting buffers DIP 16-Pin NXP Semiconductors TC4049BP vs HEF4049BP,652
MC14049UBCLD Inverter, 4000/14000/40000 Series, 6-Func, 1-Input, CMOS, CDIP16, 620-09 Motorola Semiconductor Products TC4049BP vs MC14049UBCLD
JM38510/05553BEA Inverter, 4000/14000/40000 Series, 6-Func, 1-Input, CMOS, CDIP16 Harris Semiconductor TC4049BP vs JM38510/05553BEA
5962-01-090-0145 Inverter, CMOS, PDIP16, Fairchild Semiconductor Corporation TC4049BP vs 5962-01-090-0145
M38510/05503BEX Inverter, 4000/14000/40000 Series, 6-Func, 1-Input, CMOS, CDIP16, CERAMIC, DIP-16 Teledyne e2v TC4049BP vs M38510/05503BEX
CD4049UBFSR Inverter, CMOS, CDIP16 Harris Semiconductor TC4049BP vs CD4049UBFSR
CD4049UBDMSR CMOS Hex Buffer/Converter, SBDIP, /Tube Renesas Electronics Corporation TC4049BP vs CD4049UBDMSR
MC14049UBCPDS 4000/14000/40000 SERIES, HEX 1-INPUT INVERT GATE, PDIP16, 648-06 Motorola Mobility LLC TC4049BP vs MC14049UBCPDS
JM38510/05553BEX 4000/14000/40000 SERIES, HEX 1-INPUT INVERT GATE, CDIP16 Texas Instruments TC4049BP vs JM38510/05553BEX
Part Number Description Manufacturer Compare
MC54F20JD F/FAST SERIES, DUAL 4-INPUT NAND GATE, CDIP14, CERAMIC, DIP-14 Motorola Mobility LLC TC4049BP vs MC54F20JD
SN74HC14NSLE Hex Schmitt-Trigger Inverters 14-SO -40 to 85 Texas Instruments TC4049BP vs SN74HC14NSLE
HEC4069UBDB IC 4000/14000/40000 SERIES, HEX 1-INPUT INVERT GATE, CDIP14, Gate NXP Semiconductors TC4049BP vs HEC4069UBDB
MC74HC14AN HC/UH SERIES, HEX 1-INPUT INVERT GATE, PDIP14, PLASTIC, DIP-14 onsemi TC4049BP vs MC74HC14AN
5962-8409801VCX HC/UH SERIES, HEX 1-INPUT INVERT GATE, CDIP14, CERAMIC, DIP-14 Texas Instruments TC4049BP vs 5962-8409801VCX
MM74HCT05N_NL Inverter, HCT Series, 6-Func, 1-Input, CMOS, PDIP14, 0.300 INCH, LEAD FREE, PLASTIC, MS-001, DIP-14 Fairchild Semiconductor Corporation TC4049BP vs MM74HCT05N_NL
CD74HC04EE4 High Speed CMOS Logic Hex Inverters 14-PDIP -55 to 125 Texas Instruments TC4049BP vs CD74HC04EE4
SNJ54LS20J-00 LS SERIES, DUAL 4-INPUT NAND GATE, CDIP14 Texas Instruments TC4049BP vs SNJ54LS20J-00
5962R9663602VEX Inverter, 4000/14000/40000 Series, 6-Func, 1-Input, CMOS, CDIP16 Harris Semiconductor TC4049BP vs 5962R9663602VEX
M74HC04F1 HC/UH SERIES, HEX 1-INPUT INVERT GATE, CDIP14, FRIT SEALED, CERAMIC, DIP-14 STMicroelectronics TC4049BP vs M74HC04F1

Related Parts for TC4049BP

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TC4049BP by Toshiba America Electronic Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TC4049BP by Toshiba America Electronic Components

Select Manufacturer
Which Manufacturer of TC4049BP would you like to use for your alert(s)?
  • Please alert me when TC4049BP inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TC4049BP alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TC4049BP to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TC4049BP alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TC4049BP.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TC4049BP by Toshiba America Electronic Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: