Datasheets
TC427COA by:

Overview of: TC427COA by Microchip Technology Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Add to list:

Price & Stock for: TC427COA

Distributor Stock Package QTY Break / Prices
View this part on Digi-Key
0 Tube
  • 1 $1.6000
  • 25 $1.3252
  • 100 $1.1978
View this part on Avnet Americas
0 Tube
  • 1 $1.5100
  • 25 $1.2500
  • 100 $1.1300
View this part on Newark
0 Bulk
  • 1 $1.6000
  • 10 $1.4600
  • 25 $1.3300
  • 50 $1.2600
  • 100 $1.2000
View this part on Allied Electronics & Automation
0 Bulk
  • 1,317 $5.8800
  • 2,634 $5.7800
  • 3,951 $5.5900
View this part on Microchip Technology Inc
0
  • 1 $1.5100
  • 25 $1.2500
  • 100 $1.1300
  • 1,000 $0.9600
  • 5,000 $0.8700
View this part on Bristol Electronics
3,332
View this part on RS
0 Package
  • 5 $1.6820
  • 25 $1.6330
  • 100 $1.5700
View this part on RS
0 Tube
  • 5 $1.6820
  • 25 $1.6330
  • 100 $1.5700
View this part on NAC
0 Tube
  • 1 $3.0200
  • 100 $2.2600
View this part on Schukat electronic
0
  • 5 $1.4943
  • 25 $1.1786
  • 100 $1.0312
  • 200 $0.9786
View this part on Avnet Europe
0
  • 100 $2.0566
  • 200 $1.9076
  • 400 $1.6095
  • 600 $1.4605
  • 800 $1.3234
  • 1,000 $1.1624
  • 10,000 $1.0909
View this part on Chip1Cloud
47,985
View this part on element14 Asia-Pacific
0 Each
  • 1 $1.7798
  • 25 $1.4770
  • 100 $1.3367
View this part on Farnell
0 Each
  • 1 $1.7283
  • 25 $1.4341
  • 100 $1.2870

Part Details for: TC427COA

CAD Models

Part Data Attributes

TC427COA Microchip Technology Inc

Buy Now Datasheet

Compare Parts:

TC427COA Microchip Technology Inc 1.5 A 2 CHANNEL, BUF OR INV BASED MOSFET DRIVER, PDSO8, SOIC-8

Source Content uid TC427COA
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active
Part Package Code SOIC
Package Description SOP, SOP8,.25
Pin Count 8
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8542.39.00.01
Factory Lead Time 52 Weeks
High Side Driver YES
Input Characteristics STANDARD
Interface IC Type BUFFER OR INVERTER BASED MOSFET DRIVER
JESD-30 Code R-PDSO-G8
JESD-609 Code e3
Length 4.9 mm
Moisture Sensitivity Level 3
Number of Functions 2
Number of Terminals 8
Operating Temperature-Max 70 °C
Operating Temperature-Min
Output Peak Current Limit-Nom 1.5 A
Output Polarity TRUE
Package Body Material PLASTIC/EPOXY
Package Code SOP
Package Equivalence Code SOP8,.25
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Peak Reflow Temperature (Cel) 260
Power Supplies 4.5/18 V
Qualification Status Not Qualified
Screening Level TS 16949
Seated Height-Max 1.75 mm
Supply Current-Max 12 mA
Supply Voltage-Max 18 V
Supply Voltage-Min 4.5 V
Supply Voltage1-Max 18 V
Supply Voltage1-Min 4.5 V
Surface Mount YES
Technology CMOS
Temperature Grade COMMERCIAL
Terminal Finish Matte Tin (Sn) - annealed
Terminal Form GULL WING
Terminal Pitch 1.27 mm
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) 40
Turn-off Time 0.18 µs
Turn-on Time 0.135 µs
Width 3.9 mm

Alternate Parts for: TC427COA

Part Number Description Manufacturer Compare
TC427COATR Drivers And Interfaces Buffer/Inverter Based MOSFET Driver, 1.5A, CMOS, PDSO8, SOIC-8 Telcom Semiconductor Inc TC427COA vs TC427COATR
Part Number Description Manufacturer Compare
TC4426EOAG Drivers And Interfaces 1.5 A 2 CHANNEL, BUF OR INV BASED MOSFET DRIVER, PDSO8, 0.150 INCH, PLASTIC, MS-012, SOIC-8 Microchip Technology Inc TC427COA vs TC4426EOAG
TC4427EOA Drivers And Interfaces Buffer/Inverter Based MOSFET Driver, 1.5A, CMOS, PDSO8, SO-8 Telcom Semiconductor Inc TC427COA vs TC4427EOA
TC4427COA Drivers And Interfaces 1.5 A 2 CHANNEL, BUF OR INV BASED MOSFET DRIVER, PDSO8, SO-8 Microchip Technology Inc TC427COA vs TC4427COA
TC4426ACUA Drivers And Interfaces IC,DUAL MOSFET DRIVER,CMOS,TSSOP,8PIN,PLASTIC Microchip Technology Inc TC427COA vs TC4426ACUA
TC4428CPA Drivers And Interfaces Buffer/Inverter Based MOSFET Driver, 1.5A, CMOS, PDIP8 Teledyne Technologies Inc TC427COA vs TC4428CPA
TC4428EOA Drivers And Interfaces Buffer/Inverter Based MOSFET Driver, 1.5A, CMOS, PDSO8 Teledyne Technologies Inc TC427COA vs TC4428EOA
TC426CPA Drivers And Interfaces Buffer/Inverter Based MOSFET Driver, 1.5A, CMOS, PDIP8 Teledyne Technologies Inc TC427COA vs TC426CPA
TC4428EJA Drivers And Interfaces Buffer/Inverter Based MOSFET Driver, 1.5A, CMOS, CDIP8 Teledyne Technologies Inc TC427COA vs TC4428EJA
TC4427AEOART Drivers And Interfaces Buffer/Inverter Based MOSFET Driver, 1.5A, PDSO8, SOIC-8 Telcom Semiconductor Inc TC427COA vs TC4427AEOART

Related Parts

Update Alert Settings for: TC427COA by Microchip Technology Inc

  • Please alert me when TC427COA inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following TC427COA alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TC427COA to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following TC427COA alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TC427COA.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TC427COA by Microchip Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part:

Confirm BOM Data

! Unable to save document.
Please try again.

!

Part Number ( parts) Qty CPN Designator Partent PN

BOM Options

Preferred distributors for this list (10)

Select preferred distributors

!  

Working...

Your Findchips PRO license has expired.

Please update your account details for future billings.

Update Account Details → or Request Extension →

Your account has reached its list limit (3 Lists). To create a new list, an existing list must be removed.