Part Details for TC428VOA by Microchip Technology Inc
Overview of TC428VOA by Microchip Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Industrial Automation
Energy and Power Systems
Electronic Manufacturing
Renewable Energy
Part Details for TC428VOA
TC428VOA CAD Models
TC428VOA Part Data Attributes:
|
TC428VOA
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
TC428VOA
Microchip Technology Inc
1.5A Dual H-Speed MOSFET Drvr, -40C to +125C, 8-SOIC 150mil, TUBE
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | SOIC-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
High Side Driver | NO | |
Input Characteristics | STANDARD | |
Interface IC Type | BUFFER OR INVERTER BASED MOSFET DRIVER | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Peak Current Limit-Nom | 1.5 A | |
Output Polarity | INVERTED | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Screening Level | TS 16949 | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max | 12 mA | |
Supply Voltage-Max | 18 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage1-Max | 18 V | |
Supply Voltage1-Min | 4.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Turn-off Time | 0.18 µs | |
Turn-on Time | 0.135 µs | |
Width | 3.9 mm |
Alternate Parts for TC428VOA
This table gives cross-reference parts and alternative options found for TC428VOA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TC428VOA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TC428EOA713 | 1.5 A 2 CHANNEL, BUF OR INV BASED MOSFET DRIVER, PDSO8, SO-8 | Microchip Technology Inc | TC428VOA vs TC428EOA713 |
MIC428CM | Buffer/Inverter Based MOSFET Driver, 1.5A, BICMOS, PDSO8, 0.150 INCH, SOIC-8 | Microchip Technology Inc | TC428VOA vs MIC428CM |
MIC428BMT&R | Buffer/Inverter Based MOSFET Driver, 1.5A, BICMOS, PDSO8, 0.150 INCH, SOIC-8 | Microchip Technology Inc | TC428VOA vs MIC428BMT&R |
TC428COA723 | Buffer/Inverter Based MOSFET Driver, 1.5A, CMOS, PDSO8, SO-8 | Telcom Semiconductor Inc | TC428VOA vs TC428COA723 |
TC428VOA713 | 1.5A Dual H-Speed MOSFET Drvr, -40C to +125C, 8-SOIC 150mil, T/R | Microchip Technology Inc | TC428VOA vs TC428VOA713 |
TC428COART | Buffer/Inverter Based MOSFET Driver, 1.5A, CMOS, PDSO8, SOIC-8 | Telcom Semiconductor Inc | TC428VOA vs TC428COART |
TC428COA | 1.5 A 2 CHANNEL, BUF OR INV BASED MOSFET DRIVER, PDSO8, SOIC-8 | Microchip Technology Inc | TC428VOA vs TC428COA |
MIC428BM | Buffer/Inverter Based MOSFET Driver, 1.5A, BICMOS, PDSO8, 0.150 INCH, SOIC-8 | Microchip Technology Inc | TC428VOA vs MIC428BM |
MIC428BMT&R | Buffer/Inverter Based MOSFET Driver, 1.5A, BICMOS, PDSO8, 0.150 INCH, SOIC-8 | Micrel Inc | TC428VOA vs MIC428BMT&R |
TC428COA | Buffer/Inverter Based MOSFET Driver, 1.5A, CMOS, PDSO8 | Teledyne Technologies Inc | TC428VOA vs TC428COA |