-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
6 A BUF OR INV BASED MOSFET DRIVER, PSFM5, TO-220, 5 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92C6063
|
Newark | Ic, single Mosfet Driver, cmos, sip,5Pin, plastic Rohs Compliant: Yes |Microchip TC4420CAT Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.6500 | Buy Now |
DISTI #
TC4420CAT-ND
|
DigiKey | IC GATE DRVR LOW-SIDE TO220-5 Min Qty: 1 Lead time: 4 Weeks Container: Tube |
239 In Stock |
|
$2.5700 / $3.3900 | Buy Now |
DISTI #
TC4420CAT
|
Avnet Americas | MOSFET DRVR 6A 1-OUT Lo Side Non-Inv 5-Pin(5+Tab) TO-220 Tube - Rail/Tube (Alt: TC4420CAT) RoHS: Compliant Min Qty: 200 Package Multiple: 50 Lead time: 4 Weeks, 0 Days Container: Tube | 0 |
|
$2.5700 / $3.3900 | Buy Now |
DISTI #
579-TC4420CAT
|
Mouser Electronics | Gate Drivers 6A Sngl RoHS: Compliant | 158 |
|
$2.5700 / $3.3900 | Buy Now |
DISTI #
TC4420CAT
|
Microchip Technology Inc | 6A Sngl MOSFET Drvr, Projected EOL: 2034-05-16 RoHS: Compliant pbFree: Yes |
6689 Alternates Available |
|
$1.9700 / $3.3900 | Buy Now |
DISTI #
70452636
|
RS | 6A Sngl MOSFET Drvr5 TO-220 TUBE | Microchip Technology Inc. TC4420CAT RoHS: Not Compliant Min Qty: 200 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$3.2700 / $3.8500 | RFQ |
|
Onlinecomponents.com | Gate Driver - Low-Side - Double Channel - N-Channel, P-Channel MOSFET Gate - 4.5 to 18V Supply - 6A Peak Output - Non-Inverting Input - TO-220-5. RoHS: Compliant |
300 In Stock 16700 Factory Stock |
|
$1.5200 / $1.8300 | Buy Now |
|
Quest Components | 12 |
|
$3.4672 / $4.7280 | Buy Now | |
|
Ameya Holding Limited | 6A SNGL MOSFET DRVR | 6689 |
|
RFQ | |
|
NAC | 6A Sngl MOSFET Drvr - Package: 5 TO-220 TUBE RoHS: Compliant Min Qty: 1 Package Multiple: 50 Container: Tube | 13350 |
|
$1.6000 / $1.9700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TC4420CAT
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
TC4420CAT
Microchip Technology Inc
6 A BUF OR INV BASED MOSFET DRIVER, PSFM5, TO-220, 5 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | SFM | |
Package Description | TO-220, SIP5,.1,67TB | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Microchip | |
High Side Driver | YES | |
Input Characteristics | SCHMITT TRIGGER | |
Interface IC Type | BUFFER OR INVERTER BASED MOSFET DRIVER | |
JESD-30 Code | R-PSFM-T5 | |
JESD-609 Code | e3 | |
Length | 10.16 mm | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Characteristics | TOTEM-POLE | |
Output Peak Current Limit-Nom | 6 A | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TO-220 | |
Package Equivalence Code | SIP5,.1,67TB | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
Screening Level | TS 16949 | |
Seated Height-Max | 14.99 mm | |
Supply Current-Max | 3 mA | |
Supply Voltage-Max | 18 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage1-Max | 18 V | |
Supply Voltage1-Min | 4.5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 1.7 mm | |
Terminal Position | SINGLE | |
Turn-off Time | 0.16 µs | |
Turn-on Time | 0.16 µs | |
Width | 4.445 mm |
This table gives cross-reference parts and alternative options found for TC4420CAT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TC4420CAT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TC4420EAT | 6 A BUF OR INV BASED MOSFET DRIVER, PSFM5, TO-220, 5 PIN | Microchip Technology Inc | TC4420CAT vs TC4420EAT |