-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
10 A BUF OR INV BASED MOSFET DRIVER, PDSO8, 0.150 INCH, LEAD FREE, PLASTIC, MO-012, SOIC-8
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34M8774
|
Newark | Mosfet Driver, Low Side, Soic-8, No. Of Channels:1Channels, Driver Configuration:Low Side, Power Switch Type:Mosfet, No. Of Pins:8Pins, Ic Case/Package:Soic, Input Type:Inverting, Source Current:10A, Sink Current:10A Rohs Compliant: Yes |Microchip TC4421AVOA Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 692 |
|
$1.9600 / $2.4500 | Buy Now |
DISTI #
TC4421AVOA-ND
|
DigiKey | IC GATE DRVR LOW-SIDE 8SOIC Min Qty: 1 Lead time: 5 Weeks Container: Tube |
1051 In Stock |
|
$1.8800 / $2.4600 | Buy Now |
DISTI #
TC4421AVOA
|
Avnet Americas | MOSFET DRVR 10A 1-OUT Lo Side Inv 8-Pin SOIC N Tube - Rail/Tube (Alt: TC4421AVOA) RoHS: Compliant Min Qty: 200 Package Multiple: 100 Lead time: 5 Weeks, 0 Days Container: Tube | 0 |
|
$1.8800 / $2.4600 | Buy Now |
DISTI #
579-TC4421AVOA
|
Mouser Electronics | Gate Drivers 9A Sngl MOSFET Drvr RoHS: Compliant | 5366 |
|
$1.8700 / $2.1800 | Buy Now |
DISTI #
TC4421AVOA
|
Microchip Technology Inc | 9A HIGH-SPEED MOSFET DRIVERS, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
700 Alternates Available |
|
$1.8000 / $2.4600 | Buy Now |
|
Future Electronics | TC4421A Series 10 A 18 Vmax 2 Ohm Low Side Inverting MOSFET Driver - SOIC-8 RoHS: Compliant pbFree: Yes Min Qty: 300 Package Multiple: 100 Container: Tube | 0Tube |
|
$2.0200 / $2.2800 | Buy Now |
|
Onlinecomponents.com | Driver 10A 1-OUT Low Side Inv Automotive 8-Pin SOIC N Tube RoHS: Compliant |
300 In Stock 700 Factory Stock |
|
$1.7300 / $1.8500 | Buy Now |
|
Bristol Electronics | 200 |
|
RFQ | ||
|
Quest Components | 10A BUF OR INV BASED MOSFET DRIVER, PDSO8 | 160 |
|
$2.4975 / $4.0500 | Buy Now |
DISTI #
TC4421AVOA
|
Avnet Americas | MOSFET DRVR 10A 1-OUT Lo Side Inv 8-Pin SOIC N Tube - Rail/Tube (Alt: TC4421AVOA) RoHS: Compliant Min Qty: 200 Package Multiple: 100 Lead time: 5 Weeks, 0 Days Container: Tube | 0 |
|
$1.8800 / $2.4600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TC4421AVOA
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
TC4421AVOA
Microchip Technology Inc
10 A BUF OR INV BASED MOSFET DRIVER, PDSO8, 0.150 INCH, LEAD FREE, PLASTIC, MO-012, SOIC-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | SOIC | |
Package Description | SOP, SOP8,.25 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 5 Weeks | |
Samacsys Manufacturer | Microchip | |
High Side Driver | YES | |
Input Characteristics | SCHMITT TRIGGER | |
Interface IC Type | BUFFER OR INVERTER BASED MOSFET DRIVER | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | TOTEM-POLE | |
Output Peak Current Limit-Nom | 10 A | |
Output Polarity | INVERTED | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Screening Level | TS 16949 | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max | 0.5 mA | |
Supply Voltage-Max | 18 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 12 V | |
Supply Voltage1-Max | 18 V | |
Supply Voltage1-Min | 4.5 V | |
Supply Voltage1-Nom | 12 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Turn-off Time | 0.105 µs | |
Turn-on Time | 0.1 µs | |
Width | 3.91 mm |
This table gives cross-reference parts and alternative options found for TC4421AVOA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TC4421AVOA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TC4421AVOA713 | 10 A BUF OR INV BASED MOSFET DRIVER, PDSO8, 0.150 INCH, LEAD FREE, PLASTIC, MO-012, SOIC-8 | Microchip Technology Inc | TC4421AVOA vs TC4421AVOA713 |