Part Details for TC4422ESM by Microchip Technology Inc
Overview of TC4422ESM by Microchip Technology Inc
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for TC4422ESM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
88K6934
|
Newark | Ic, single Mosfet Driver, cmos, sop,8Pin, plastic Rohs Compliant: Yes |Microchip TC4422ESM Min Qty: 180 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.5000 | Buy Now |
DISTI #
TC4422ESM-ND
|
DigiKey | IC GATE DRVR LOW-SIDE 8SOIJ Min Qty: 1 Lead time: 5 Weeks Container: Tube |
38 In Stock |
|
$3.3900 / $4.4800 | Buy Now |
DISTI #
TC4422ESM
|
Avnet Americas | MOSFET DRVR 9A 1-OUT Lo Side Non-Inv 8-Pin SOIJ Tube - Rail/Tube (Alt: TC4422ESM) RoHS: Compliant Min Qty: 180 Package Multiple: 90 Lead time: 5 Weeks, 0 Days Container: Tube | 0 |
|
$3.3900 / $4.4800 | Buy Now |
DISTI #
579-TC4422ESM
|
Mouser Electronics | Gate Drivers 9A Sngl MOSFET Drvr RoHS: Compliant | 446 |
|
$3.3900 / $4.4800 | Buy Now |
DISTI #
TC4422ESM
|
Microchip Technology Inc | 9A SNGL MOSFET DRVR, Projected EOL: 2034-11-21 RoHS: Compliant pbFree: Yes |
1798 Alternates Available |
|
$2.6200 / $4.4800 | Buy Now |
DISTI #
70045770
|
RS | Microchip TC4422ESM, MOSFET Power Driver 9A,4.5 to 18V, Non-Inverting,8-Pin SOIJ | Microchip Technology Inc. TC4422ESM RoHS: Not Compliant Min Qty: 180 Package Multiple: 1 Lead time: 34 Weeks, 0 Days Container: Bulk | 0 |
|
$3.8100 / $4.4800 | RFQ |
|
Onlinecomponents.com | Driver 9A 1-OUT Low Side Non-Inv 8-Pin SOIJ Tube RoHS: Compliant | 2340 Factory Stock |
|
$2.0400 / $2.5600 | Buy Now |
|
Ameya Holding Limited | 9A SNGL MOSFET DRVR | 1798 |
|
RFQ | |
|
NAC | 9A Sngl MOSFET Drvr - Package: 8 SOIJ .208in TUBE RoHS: Compliant Min Qty: 1 Package Multiple: 90 Container: Tube | 1890 |
|
$2.1100 / $2.6000 | Buy Now |
DISTI #
TC4422ESM
|
Avnet Silica | MOSFET DRVR 9A 1-OUT Lo Side Non-Inv 8-Pin SOIJ Tube (Alt: TC4422ESM) RoHS: Compliant Min Qty: 90 Package Multiple: 90 Lead time: 7 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for TC4422ESM
TC4422ESM CAD Models
TC4422ESM Part Data Attributes
|
TC4422ESM
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
TC4422ESM
Microchip Technology Inc
9 A BUF OR INV BASED MOSFET DRIVER, PDSO8, 0.208 INCH, PLASTIC, SO-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | SOIC | |
Package Description | SOP, SOP8,.3 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 5 Weeks | |
Samacsys Manufacturer | Microchip | |
High Side Driver | YES | |
Input Characteristics | SCHMITT TRIGGER | |
Interface IC Type | BUFFER OR INVERTER BASED MOSFET DRIVER | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 5.26 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | TOTEM-POLE | |
Output Peak Current Limit-Nom | 9 A | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.3 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Screening Level | TS 16949 | |
Seated Height-Max | 2.03 mm | |
Supply Current-Max | 3 mA | |
Supply Voltage-Max | 18 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage1-Max | 18 V | |
Supply Voltage1-Min | 4.5 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Turn-off Time | 0.2 µs | |
Turn-on Time | 0.2 µs | |
Width | 5.25 mm |
Alternate Parts for TC4422ESM
This table gives cross-reference parts and alternative options found for TC4422ESM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TC4422ESM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TC4422VSM713 | 9 A BUF OR INV BASED MOSFET DRIVER, PDSO8, 0.208 INCH, PLASTIC, SO-8 | Microchip Technology Inc | TC4422ESM vs TC4422VSM713 |
TC4422VSM713G | BUF OR INV BASED MOSFET DRIVER | Microchip Technology Inc | TC4422ESM vs TC4422VSM713G |
TC4422ESMG713 | IC,SINGLE MOSFET DRIVER,CMOS,SOP,8PIN,PLASTIC | Microchip Technology Inc | TC4422ESM vs TC4422ESMG713 |
TC4422VSMG | BUF OR INV BASED MOSFET DRIVER | Microchip Technology Inc | TC4422ESM vs TC4422VSMG |
TC4422ESMG | 9 A BUF OR INV BASED MOSFET DRIVER, PDSO8, 0.208 INCH, LEAD FREE, PLASTIC, SO-8 | Microchip Technology Inc | TC4422ESM vs TC4422ESMG |