Drivers And Interfaces
TC4423AVMF
Microchip Technology Inc
Description: 3 A 2 CHANNEL, BUF OR INV BASED MOSFET DRIVER, PDSO8, 6 X 5 MM, PLASTIC, LEAD FREE, DFN-8

Overview of TC4423AVMF by Microchip Technology Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Energy and Power Systems Automotive

Price & Stock for TC4423AVMF by Microchip Technology Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 56K7414
Newark Ic, dual Mosfet Driver, llcc,8Pin, plastic Rohs Compliant: Yes |Microchip TC4423AVMF RoHS: Compliant Min Qty: 240 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 100 $1.9200
$1.9200 Buy Now
DISTI # TC4423AVMF-ND
DigiKey IC GATE DRVR LOW-SIDE 8DFN Min Qty: 240 Lead time: 7 Weeks Container: Tube Temporarily Out of Stock
  • 240 $1.8600
$1.8600 Buy Now
DISTI # TC4423AVMF
Avnet Americas MOSFET DRVR 4.5A 2-OUT Lo Side Inv 8-Pin DFN-S EP Tube - Rail/Tube (Alt: TC4423AVMF) RoHS: Compliant Min Qty: 180 Package Multiple: 60 Lead time: 7 Weeks, 0 Days Container: Tube 0
  • 1 $2.4500
  • 25 $2.0400
  • 100 $1.8600
$1.8600 / $2.4500 Buy Now
DISTI # 579-TC4423AVMF
Mouser Electronics Gate Drivers 3A Dual MOSFET Drvr RoHS: Compliant 101
  • 1 $2.4500
  • 25 $2.0400
  • 120 $1.8600
$1.8600 / $2.4500 Buy Now
DISTI # TC4423AVMF
Microchip Technology Inc 3AMP DUAL MOSFET DRIVERS, Projected EOL: 2034-06-21 RoHS: Compliant pbFree: Yes 29

Alternates Available
  • 1 $2.4500
  • 25 $2.0400
  • 100 $1.8600
  • 1,000 $1.8000
  • 5,000 $1.7700
$1.7700 / $2.4500 Buy Now
DISTI # 70569572
RS IC MOSFET DVR 3A DUAL HS 8DFN | Microchip Technology Inc. TC4423AVMF RoHS: Not Compliant Min Qty: 240 Package Multiple: 1 Lead time: 26 Weeks, 0 Days Container: Bulk 0
  • 240 $3.4200
  • 1,200 $3.2500
  • 2,400 $3.0800
  • 4,800 $2.9000
$2.9000 / $3.4200 RFQ
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 180 Package Multiple: 60 0
  • 180 $1.9000
$1.9000 Buy Now
Onlinecomponents.com Driver 4.5A 2-OUT Low Side Inv Automotive 8-Pin DFN-S EP Tube RoHS: Compliant 1920 Factory Stock
  • 60 $1.9100
  • 120 $1.8600
  • 300 $1.7800
  • 540 $1.7600
  • 1,020 $1.6700
  • 2,520 $1.6400
  • 5,040 $1.6200
  • 7,500 $1.6000
$1.6000 / $1.9100 Buy Now
NAC 3A Dual MOSFET Drvr - Package: 8 DFN-S 6x5x0.9mm TUBE RoHS: Compliant Min Qty: 1 Package Multiple: 60 Container: Tube 1560
  • 1 $2.4200
  • 100 $2.1800
  • 500 $2.0100
  • 1,000 $1.9600
$1.9600 / $2.4200 Buy Now
DISTI # TC4423AVMF
Avnet Silica MOSFET DRVR 4.5A 2-OUT Lo Side Inv 8-Pin DFN-S EP Tube (Alt: TC4423AVMF) RoHS: Compliant Min Qty: 60 Package Multiple: 60 Lead time: 9 Weeks, 0 Days Silica - 0
Buy Now
Master Electronics Driver 4.5A 2-OUT Low Side Inv Automotive 8-Pin DFN-S EP Tube RoHS: Compliant 1920 Factory Stock
  • 60 $1.9100
  • 120 $1.8600
  • 300 $1.7800
  • 540 $1.7600
  • 1,020 $1.6700
  • 2,520 $1.6400
  • 5,040 $1.6200
  • 7,500 $1.6000
$1.6000 / $1.9100 Buy Now

CAD Models for TC4423AVMF by Microchip Technology Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for TC4423AVMF by Microchip Technology Inc

TC4423AVMF
Microchip Technology Inc
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
MICROCHIP TECHNOLOGY INC
Part Package Code
DFN
Package Description
6 X 5 MM, PLASTIC, LEAD FREE, DFN-8
Pin Count
8
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Factory Lead Time
7 Weeks
Samacsys Manufacturer
Microchip
High Side Driver
YES
Input Characteristics
SCHMITT TRIGGER
Interface IC Type
BUFFER OR INVERTER BASED MOSFET DRIVER
JESD-30 Code
R-PDSO-N8
JESD-609 Code
e3
Length
6 mm
Moisture Sensitivity Level
3
Number of Functions
2
Number of Terminals
8
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Output Characteristics
TOTEM-POLE
Output Peak Current Limit-Nom
4.5 A
Output Polarity
INVERTED
Package Body Material
PLASTIC/EPOXY
Package Code
HVSON
Package Equivalence Code
SOLCC8,.25
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Screening Level
TS 16949
Seated Height-Max
1 mm
Supply Current-Max
3 mA
Supply Voltage-Max
18 V
Supply Voltage-Min
4.5 V
Supply Voltage-Nom
5 V
Supply Voltage1-Max
18 V
Supply Voltage1-Min
4.5 V
Surface Mount
YES
Temperature Grade
AUTOMOTIVE
Terminal Finish
Matte Tin (Sn)
Terminal Form
NO LEAD
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
40
Turn-off Time
0.097 µs
Turn-on Time
0.097 µs
Width
5 mm
Want to compare parts?
  1. TC4423AVMF
    Microchip Technology Inc
    3 A 2 CHANNEL, BUF OR INV BASED MOSFET DRIVER, PDSO8, 6 X 5 MM, PLASTIC, LEAD FREE, DFN-8
    VS

Alternate Parts for TC4423AVMF

This table gives cross-reference parts and alternative options found for TC4423AVMF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TC4423AVMF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
TC4423VMF713 3 A 2 CHANNEL, BUF OR INV BASED MOSFET DRIVER, PQCC8, 6 X 5 MM, PLASTIC, MO-220, DFN-8 Microchip Technology Inc TC4423AVMF vs TC4423VMF713
Part Number Description Manufacturer Compare
TC4424EMF713 3 A 2 CHANNEL, BUF OR INV BASED MOSFET DRIVER, PQCC8, 6 X 5 MM, PLASTIC, MO-220, DFN-8 Microchip Technology Inc TC4423AVMF vs TC4424EMF713
TC4423EOEG 3 A 2 CHANNEL, BUF OR INV BASED MOSFET DRIVER, PDSO16, 0.300 INCH, PLASTIC, MS-013, SOIC-16 Microchip Technology Inc TC4423AVMF vs TC4423EOEG
TC4424VMF 3 A 2 CHANNEL, BUF OR INV BASED MOSFET DRIVER, PQCC8, 6 X 5 MM, PLASTIC, MO-220, DFN-8 Microchip Technology Inc TC4423AVMF vs TC4424VMF
NCP4423DWR2G 3A 2 CHANNEL, BUF OR INV BASED MOSFET DRIVER, PDSO16, SO-16 onsemi TC4423AVMF vs NCP4423DWR2G
TC4423VPA 3 A 2 CHANNEL, BUF OR INV BASED MOSFET DRIVER, PDIP8, 0.300 INCH, PLASTIC, MS-001, DIP-8 Microchip Technology Inc TC4423AVMF vs TC4423VPA
SC1302AISTR Buffer/Inverter Based MOSFET Driver, 1.6A, BIPolar, PDSO8, SO-8 Semtech Corporation TC4423AVMF vs SC1302AISTR
TC4425VMF713G BUF OR INV BASED MOSFET DRIVER Microchip Technology Inc TC4423AVMF vs TC4425VMF713G
TC4423COERT 3 A 2 CHANNEL, BUF OR INV BASED MOSFET DRIVER, PDSO16, SOIC-16 Microchip Technology Inc TC4423AVMF vs TC4423COERT
TC4424EPA 3 A 2 CHANNEL, BUF OR INV BASED MOSFET DRIVER, PDIP8, 0.300 INCH, PLASTIC, MS-001, DIP-8 Microchip Technology Inc TC4423AVMF vs TC4424EPA
SC1302CISTR Buffer/Inverter Based MOSFET Driver, 1.6A, BIPolar, PDSO8, SO-8 Semtech Corporation TC4423AVMF vs SC1302CISTR

Related Parts for TC4423AVMF

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TC4423AVMF by Microchip Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TC4423AVMF by Microchip Technology Inc

Select Manufacturer
Which Manufacturer of TC4423AVMF would you like to use for your alert(s)?
  • Please alert me when TC4423AVMF inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TC4423AVMF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TC4423AVMF to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TC4423AVMF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TC4423AVMF.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TC4423AVMF by Microchip Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: