Part Details for TC4423EPA by Microchip Technology Inc
Overview of TC4423EPA by Microchip Technology Inc
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Automotive
Price & Stock for TC4423EPA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92C6076
|
Newark | Ic, dual Mosfet Driver, cmos, dip,8Pin, plastic Rohs Compliant: Yes |Microchip TC4423EPA Min Qty: 240 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.8700 | Buy Now |
DISTI #
TC4423EPA-ND
|
DigiKey | IC GATE DRVR LOW-SIDE 8DIP Min Qty: 240 Lead time: 6 Weeks Container: Tube | Temporarily Out of Stock |
|
$2.7800 | Buy Now |
DISTI #
TC4423EPA
|
Avnet Americas | MOSFET DRVR 3A 2-OUT Lo Side Inv 8-Pin PDIP Tube - Rail/Tube (Alt: TC4423EPA) RoHS: Compliant Min Qty: 240 Package Multiple: 60 Lead time: 6 Weeks, 0 Days Container: Tube | 0 |
|
$2.7800 / $3.6500 | Buy Now |
DISTI #
579-TC4423EPA
|
Mouser Electronics | Gate Drivers 3A Dual RoHS: Compliant | 47 |
|
$2.7800 / $3.6500 | Buy Now |
DISTI #
TC4423EPA
|
Microchip Technology Inc | 3A Dual MOSFET Drvr, Projected EOL: 2034-05-16 RoHS: Compliant pbFree: Yes |
564 Alternates Available |
|
$2.1300 / $3.6500 | Buy Now |
|
Future Electronics | TC4423 Series 18 V 3 A Through Hole Dual High-Speed Power MOSFET Driver - DIP-8 RoHS: Compliant pbFree: Yes Min Qty: 300 Package Multiple: 60 Container: Tube | 0Tube |
|
$2.7300 / $2.9700 | Buy Now |
|
Onlinecomponents.com | Driver 3A 2-OUT Low Side Inv 8-Pin PDIP Tube RoHS: Compliant | 540 Factory Stock |
|
$1.6400 / $1.9700 | Buy Now |
|
Bristol Electronics | 450 |
|
RFQ | ||
|
Quest Components | 3A 2 CHANNEL, BUF OR INV BASED MOSFET DRIVER, PDIP8 | 360 |
|
$3.2109 / $5.8380 | Buy Now |
|
Ameya Holding Limited | TC4423 Series 18 V 3 A Through Hole Dual High-Speed Power MOSFET Driver - DIP-8 | 564 |
|
RFQ |
Part Details for TC4423EPA
TC4423EPA CAD Models
TC4423EPA Part Data Attributes:
|
TC4423EPA
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
TC4423EPA
Microchip Technology Inc
3 A 2 CHANNEL, BUF OR INV BASED MOSFET DRIVER, PDIP8, 0.300 INCH, PLASTIC, MS-001, DIP-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | DIP | |
Package Description | 0.300 INCH, PLASTIC, MS-001, DIP-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | Microchip | |
High Side Driver | YES | |
Input Characteristics | SCHMITT TRIGGER | |
Interface IC Type | BUFFER OR INVERTER BASED MOSFET DRIVER | |
JESD-30 Code | R-PDIP-T8 | |
JESD-609 Code | e3 | |
Length | 9.46 mm | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | TOTEM-POLE | |
Output Peak Current Limit-Nom | 3 A | |
Output Polarity | INVERTED | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP8,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Screening Level | TS 16949 | |
Seated Height-Max | 4.32 mm | |
Supply Current-Max | 3.5 mA | |
Supply Voltage-Max | 18 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage1-Max | 18 V | |
Supply Voltage1-Min | 4.5 V | |
Surface Mount | NO | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Turn-off Time | 0.16 µs | |
Turn-on Time | 0.16 µs | |
Width | 7.62 mm |
Alternate Parts for TC4423EPA
This table gives cross-reference parts and alternative options found for TC4423EPA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TC4423EPA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TC4423MJA | 3 A 2 CHANNEL, BUF OR INV BASED MOSFET DRIVER, CDIP8, 0.300 INCH, LEAD FREE, MS-030, CERDIP-8 | Microchip Technology Inc | TC4423EPA vs TC4423MJA |