There are no models available for this part yet.
Overview of TC4424COE713G by Microchip Technology Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
CAD Models for TC4424COE713G by Microchip Technology Inc
Part Data Attributes for TC4424COE713G by Microchip Technology Inc
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
MICROCHIP TECHNOLOGY INC
|
Part Package Code
|
SOIC
|
Package Description
|
SOP, SOP16,.4
|
Pin Count
|
16
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
High Side Driver
|
YES
|
Input Characteristics
|
SCHMITT TRIGGER
|
Interface IC Type
|
BUFFER OR INVERTER BASED MOSFET DRIVER
|
JESD-30 Code
|
R-PDSO-G16
|
JESD-609 Code
|
e3
|
Length
|
10.3 mm
|
Moisture Sensitivity Level
|
1
|
Number of Functions
|
2
|
Number of Terminals
|
16
|
Operating Temperature-Max
|
70 °C
|
Operating Temperature-Min
|
|
Output Characteristics
|
TOTEM-POLE
|
Output Peak Current Limit-Nom
|
3 A
|
Output Polarity
|
TRUE
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
SOP
|
Package Equivalence Code
|
SOP16,.4
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Peak Reflow Temperature (Cel)
|
260
|
Qualification Status
|
Not Qualified
|
Screening Level
|
TS 16949
|
Seated Height-Max
|
2.64 mm
|
Supply Current-Max
|
3.5 mA
|
Supply Voltage-Max
|
18 V
|
Supply Voltage-Min
|
4.5 V
|
Supply Voltage1-Max
|
18 V
|
Supply Voltage1-Min
|
4.5 V
|
Surface Mount
|
YES
|
Temperature Grade
|
COMMERCIAL
|
Terminal Finish
|
MATTE TIN
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
1.27 mm
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
40
|
Turn-off Time
|
0.16 µs
|
Turn-on Time
|
0.16 µs
|
Width
|
7.49 mm
|
Alternate Parts for TC4424COE713G
This table gives cross-reference parts and alternative options found for TC4424COE713G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TC4424COE713G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TC4424COE | 3 A 2 CHANNEL, BUF OR INV BASED MOSFET DRIVER, PDSO16, 0.300 INCH, PLASTIC, MS-013, SOIC-16 | Microchip Technology Inc | TC4424COE713G vs TC4424COE |
TC4424EOE713G | 3 A 2 CHANNEL, BUF OR INV BASED MOSFET DRIVER, PDSO16, 0.300 INCH, PLASTIC, MS-013, SOIC-16 | Microchip Technology Inc | TC4424COE713G vs TC4424EOE713G |
TC4424EOEG | 3 A 2 CHANNEL, BUF OR INV BASED MOSFET DRIVER, PDSO16, 0.300 INCH, LEAD FREE, PLASTIC, MS-013, SOIC-16 | Microchip Technology Inc | TC4424COE713G vs TC4424EOEG |
TC4424EOE | Buffer/Inverter Based MOSFET Driver, 3A, CMOS, PDSO16 | Teledyne Technologies Inc | TC4424COE713G vs TC4424EOE |
TC4424VOE | 3 A 2 CHANNEL, BUF OR INV BASED MOSFET DRIVER, PDSO16, 0.300 INCH, PLASTIC, MS-013, SOIC-16 | Microchip Technology Inc | TC4424COE713G vs TC4424VOE |
TC4424COERT | 3 A 2 CHANNEL, BUF OR INV BASED MOSFET DRIVER, PDSO16, SOIC-16 | Microchip Technology Inc | TC4424COE713G vs TC4424COERT |
TC4424EOE317 | BUF OR INV BASED MOSFET DRIVER | Microchip Technology Inc | TC4424COE713G vs TC4424EOE317 |
TC4424EOE | 3 A 2 CHANNEL, BUF OR INV BASED MOSFET DRIVER, PDSO16, 0.300 INCH, PLASTIC, MS-013, SOIC-16 | Microchip Technology Inc | TC4424COE713G vs TC4424EOE |
TC4424EOE713 | 3 A 2 CHANNEL, BUF OR INV BASED MOSFET DRIVER, PDSO16, 0.300 INCH, PLASTIC, MS-013, SOIC-16 | Microchip Technology Inc | TC4424COE713G vs TC4424EOE713 |
TC4424EOE317G | BUF OR INV BASED MOSFET DRIVER | Microchip Technology Inc | TC4424COE713G vs TC4424EOE317G |