-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
1.5 A 2 CHANNEL, BUF OR INV BASED MOSFET DRIVER, PDSO8, SO-8
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92C6092
|
Newark | Ic, dual Mosfet Driver, cmos, sop,8Pin, plastic Rohs Compliant: Yes |Microchip TC4426ACOA713 Min Qty: 3300 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.2600 | Buy Now |
DISTI #
TC4426ACOA713CT-ND
|
DigiKey | IC GATE DRVR LOW-SIDE 8SOIC Min Qty: 1 Lead time: 4 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
6442 In Stock |
|
$1.2200 / $1.6200 | Buy Now |
DISTI #
TC4426ACOA713
|
Avnet Americas | MOSFET DRVR 1.5A 2-OUT Lo Side Inv 8-Pin SOIC N T/R - Tape and Reel (Alt: TC4426ACOA713) RoHS: Compliant Min Qty: 3300 Package Multiple: 3300 Lead time: 4 Weeks, 0 Days Container: Reel | 0 |
|
$1.2200 / $1.6200 | Buy Now |
DISTI #
579-TC4426ACOA713
|
Mouser Electronics | Gate Drivers 1.5A Dual td Match RoHS: Compliant | 1311 |
|
$1.0400 / $1.6200 | Buy Now |
DISTI #
TC4426ACOA713
|
Microchip Technology Inc | 1.5A Dual MOSFET Drvr, td Match, Projected EOL: 2034-05-16 RoHS: Compliant pbFree: Yes | 41790 |
|
$0.9400 / $1.6200 | Buy Now |
DISTI #
70453990
|
RS | 1.5A Dual MOSFET Drvr, td Match8 SOIC 3.90mm(.150in) T/R | Microchip Technology Inc. TC4426ACOA713 RoHS: Not Compliant Min Qty: 3300 Package Multiple: 1 Lead time: 26 Weeks, 0 Days Container: Bulk | 0 |
|
$1.4700 / $1.7300 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 36300 Factory Stock |
|
$0.8120 / $0.9720 | Buy Now |
|
Ameya Holding Limited | IC MOSFET DVR 1.5A DUAL HS 8SOIC | 41790 |
|
RFQ | |
|
NAC | 1.5A Dual MOSFET Drvr, td Match - Package: 8 SOIC 3.90mm(.150in) T/R RoHS: Compliant Min Qty: 1 Package Multiple: 3300 | 29700 |
|
$0.7600 / $0.9400 | Buy Now |
DISTI #
TC4426ACOA713
|
Avnet Silica | MOSFET DRVR 1.5A 2-OUT Lo Side Inv 8-Pin SOIC N T/R (Alt: TC4426ACOA713) RoHS: Compliant Min Qty: 3300 Package Multiple: 3300 Lead time: 6 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TC4426ACOA713
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
TC4426ACOA713
Microchip Technology Inc
1.5 A 2 CHANNEL, BUF OR INV BASED MOSFET DRIVER, PDSO8, SO-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | SOIC | |
Package Description | 0.150 INCH, LEAD FREE, PLASTIC, MS-012, SOIC-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Microchip | |
High Side Driver | YES | |
Input Characteristics | SCHMITT TRIGGER | |
Interface IC Type | BUFFER OR INVERTER BASED MOSFET DRIVER | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Characteristics | TOTEM-POLE | |
Output Peak Current Limit-Nom | 1.5 A | |
Output Polarity | INVERTED | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Screening Level | TS 16949 | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max | 2 mA | |
Supply Voltage-Max | 18 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage1-Max | 18 V | |
Supply Voltage1-Min | 4.5 V | |
Surface Mount | YES | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Turn-off Time | 0.08 µs | |
Turn-on Time | 0.08 µs | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for TC4426ACOA713. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TC4426ACOA713, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TC4426ACOA713G | 1.5 A 2 CHANNEL, BUF OR INV BASED MOSFET DRIVER, PDSO8, 0.150 INCH, LEAD FREE, PLASTIC, MS-012, SOIC-8 | Microchip Technology Inc | TC4426ACOA713 vs TC4426ACOA713G |
TC4426VOA | 1.5 A 2 CHANNEL, BUF OR INV BASED MOSFET DRIVER, PDSO8, 0.150 INCH, PLASTIC, MS-012, SOIC-8 | Microchip Technology Inc | TC4426ACOA713 vs TC4426VOA |
TC4426EOA713G | 1.5 A 2 CHANNEL, BUF OR INV BASED MOSFET DRIVER, PDSO8, 0.150 INCH, PLASTIC, MS-012, SOIC-8 | Microchip Technology Inc | TC4426ACOA713 vs TC4426EOA713G |
TC4426ACOAG | 1.5 A 2 CHANNEL, BUF OR INV BASED MOSFET DRIVER, PDSO8, 0.150 INCH, LEAD FREE, PLASTIC, MS-012, SOIC-8 | Microchip Technology Inc | TC4426ACOA713 vs TC4426ACOAG |
TC4426AEOA | 1.5 A 2 CHANNEL, BUF OR INV BASED MOSFET DRIVER, PDSO8, SO-8 | Microchip Technology Inc | TC4426ACOA713 vs TC4426AEOA |
TC4426AVOA713-VAO | Buffer/Inverter Based MOSFET Driver, 1.5A, PDSO8 | Microchip Technology Inc | TC4426ACOA713 vs TC4426AVOA713-VAO |
TC4426COA | Buffer/Inverter Based MOSFET Driver, 1.5A, CMOS, PDSO8 | Teledyne Technologies Inc | TC4426ACOA713 vs TC4426COA |
TC4426ACOA | 1.5 A 2 CHANNEL, BUF OR INV BASED MOSFET DRIVER, PDSO8, SO-8 | Microchip Technology Inc | TC4426ACOA713 vs TC4426ACOA |
TC4426COAG | 1.5 A 2 CHANNEL, BUF OR INV BASED MOSFET DRIVER, PDSO8, 0.150 INCH, PLASTIC, MS-012, SOIC-8 | Microchip Technology Inc | TC4426ACOA713 vs TC4426COAG |
TC4426VOA713 | 1.5 A 2 CHANNEL, BUF OR INV BASED MOSFET DRIVER, PDSO8, 0.150 INCH, PLASTIC, MS-012, SOIC-8 | Microchip Technology Inc | TC4426ACOA713 vs TC4426VOA713 |