Part Details for TC4426MJA by Microchip Technology Inc
Results Overview of TC4426MJA by Microchip Technology Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (6 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TC4426MJA Information
TC4426MJA by Microchip Technology Inc is an MOSFET Driver.
MOSFET Drivers are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Price & Stock for TC4426MJA
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
66AH0794
|
Newark | Mosfet Driver, -55 To 125Deg C Rohs Compliant: Yes |Microchip TC4426MJA RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$27.8800 / $36.8000 | Buy Now |
|
DISTI #
TC4426MJA
|
Avnet Americas | Gate Driver, 2 Channels, Low Side, MOSFET, 8 Pins, DIP - Rail/Tube (Alt: TC4426MJA) COO: Thailand RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Tube | 61 |
|
$15.4037 / $16.3795 | Buy Now |
|
DISTI #
TC4426MJA
|
Microchip Technology Inc | 1.5A Dual MOSFET Drvr, CERDIP, Projected EOL: 2034-01-01 COO: Thailand ECCN: EAR99 RoHS: Compliant Lead time: 7 Weeks, 0 Days Container: Tube | In Stock: 19 and Alternates Available |
|
$21.4500 / $36.8000 | Buy Now |
|
DISTI #
70452662
|
RS | 1.5A DUAL MOSFET DRVR8 CERDIP .300IN TUBE Min Qty: 56 Package Multiple: 1 Lead time: 31 Weeks, 0 Days Container: Bulk | 0 |
|
$39.5000 | RFQ |
|
DISTI #
TC4426MJA
|
IBS Electronics | TUBE TC4426 LOW-SIDE 2005 GATE DRIVER 30NS -55C~150C TJ 1.5A 1.5A 800MW Min Qty: 1 Package Multiple: 1 | 1115 |
|
$21.2660 / $23.1840 | Buy Now |
|
|
NAC | 8 CERDIP .300in TUBE. Package: 8 CERDIP .300in TUBE - DRIVERS Product Line RoHS: Compliant Min Qty: 56 Package Multiple: 56 Container: Tube | 0 |
|
$17.0000 / $19.9100 | Buy Now |
|
DISTI #
TC4426MJA
|
Avnet Silica | Gate Driver 2 Channels Low Side MOSFET 8 Pins DIP (Alt: TC4426MJA) RoHS: Compliant Min Qty: 56 Package Multiple: 56 Lead time: 9 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
DISTI #
TC4426MJA
|
Chip One Stop | Semiconductors RoHS: Compliant pbFree: Yes Min Qty: 1 Lead time: 0 Weeks, 1 Days Container: Tube | 245 |
|
$23.0000 / $36.7000 | Buy Now |
|
DISTI #
TC4426MJA
|
EBV Elektronik | Gate Driver 2 Channels Low Side MOSFET 8 Pins DIP (Alt: TC4426MJA) RoHS: Compliant Min Qty: 56 Package Multiple: 56 Lead time: 8 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
US Tariff Estimator: TC4426MJA by Microchip Technology Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for TC4426MJA
TC4426MJA Part Data Attributes
|
|
TC4426MJA
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
TC4426MJA
Microchip Technology Inc
1.5A Dual MOSFET Drvr
|
| Pbfree Code | No | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Part Package Code | DIP | |
| Package Description | Dip, Dip8,.3 | |
| Pin Count | 8 | |
| Manufacturer Package Code | CERDIP-8 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.01 | |
| Factory Lead Time | 7 Weeks | |
| High Side Driver | Yes | |
| Input Characteristics | Schmitt Trigger | |
| Interface IC Type | Buffer Or Inverter Based Mosfet Driver | |
| JESD-30 Code | R-GDIP-T8 | |
| JESD-609 Code | e1 | |
| Length | 9.78 Mm | |
| Number of Functions | 2 | |
| Number of Terminals | 8 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -55 °C | |
| Output Characteristics | Totem-Pole | |
| Output Peak Current Limit-Nom | 1.5 A | |
| Output Polarity | Inverted | |
| Package Body Material | Ceramic, Glass-Sealed | |
| Package Code | DIP | |
| Package Equivalence Code | DIP8,.3 | |
| Package Shape | Rectangular | |
| Package Style | In-Line | |
| Qualification Status | Not Qualified | |
| Screening Level | Ts 16949 | |
| Seated Height-Max | 5.08 Mm | |
| Supply Current-Max | 8 Ma | |
| Supply Voltage-Max | 18 V | |
| Supply Voltage-Min | 4.5 V | |
| Supply Voltage1-Max | 18 V | |
| Supply Voltage1-Min | 4.5 V | |
| Surface Mount | No | |
| Temperature Grade | Military | |
| Terminal Finish | Tin Silver Copper | |
| Terminal Form | Through-Hole | |
| Terminal Pitch | 2.54 Mm | |
| Terminal Position | Dual | |
| Turn-off Time | 0.08 µS | |
| Turn-on Time | 0.1 µS | |
| Width | 7.62 Mm |
Alternate Parts for TC4426MJA
This table gives cross-reference parts and alternative options found for TC4426MJA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TC4426MJA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| TC4426CPA | Microchip Technology Inc | $0.2424 | 1.5A Dual MOSFET Drvr | TC4426MJA vs TC4426CPA |
| TC4426ACPA | Microchip Technology Inc | $0.8460 | 1.5A Dual MOSFET Drvr, td Match | TC4426MJA vs TC4426ACPA |
| TC4426AVPA | Microchip Technology Inc | $1.0000 | 1.5A Dual MOSFET Drvr, td Match | TC4426MJA vs TC4426AVPA |
| TC426EPA | Microchip Technology Inc | $1.4179 | 1.5A Dual H-Speed MOSFET Drvr | TC4426MJA vs TC426EPA |
| TC426IJA | Microchip Technology Inc | $34.9139 | 1.5A Dual H-Speed MOSFET Drvr | TC4426MJA vs TC426IJA |
| TC426MJA | Microchip Technology Inc | $35.6182 | 1.5A Dual H-Speed MOSFET Drvr | TC4426MJA vs TC426MJA |
TC4426MJA Frequently Asked Questions (FAQ)
-
The TC4426MJA has a maximum voltage rating of 15V, but it's recommended to operate it within the 4.5V to 15V range for optimal performance.
-
To ensure proper thermal management, it's recommended to provide a heat sink or a thermal pad on the exposed pad of the package, and to keep the ambient temperature below 70°C.
-
The TC4426MJA has a maximum current rating of 1.5A per channel, but it's recommended to operate it within the 1A per channel range for optimal performance and reliability.
-
The enable pin (EN) is an active-high input that enables or disables the driver. It's recommended to tie the EN pin to a logic high (VCC) to enable the driver, or to a logic low (GND) to disable it.
-
The propagation delay of the TC4426MJA is typically around 20ns, but it can vary depending on the operating conditions and the load capacitance.