Part Details for TC4427AVOA by Microchip Technology Inc
Results Overview of TC4427AVOA by Microchip Technology Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (8 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TC4427AVOA Information
TC4427AVOA by Microchip Technology Inc is an MOSFET Driver.
MOSFET Drivers are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Price & Stock for TC4427AVOA
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
66AH0795
|
Newark | Mosfet Driver, -40 To 125Deg C Rohs Compliant: Yes |Microchip TC4427AVOA RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 3 |
|
$0.2900 | Buy Now |
|
DISTI #
TC4427AVOA
|
Avnet Americas | - Rail/Tube (Alt: TC4427AVOA) COO: Thailand RoHS: Compliant Min Qty: 500 Package Multiple: 100 Lead time: 6 Weeks, 0 Days Container: Tube | 0 |
|
$0.6954 / $0.7198 | Buy Now |
|
DISTI #
66AH0795
|
Avnet Americas | (Alt: 66AH0795) RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 0 |
|
$1.2200 / $1.5500 | Buy Now |
|
DISTI #
TC4427AVOA
|
Microchip Technology Inc | 1.5A Dual MOSFET Drvr, td Match, SOIC, Projected EOL: 2034-06-22 COO: Thailand ECCN: EAR99 RoHS: Compliant Lead time: 6 Weeks, 0 Days Container: Tube | In Stock: 250 and Alternates Available |
|
$0.9400 / $1.6200 | Buy Now |
|
DISTI #
70451696
|
RS | 1.5A DUAL MOSFET DRVR, TD MATCH8 SOIC 3.90MM(.150IN) TUBE Min Qty: 500 Package Multiple: 1 Lead time: 49 Weeks, 0 Days Container: Bulk | 0 |
|
$1.4600 / $1.6200 | RFQ |
|
|
NAC | 8 SOIC 3.90mm(.150in) TUBE. Package: 8 SOIC 3.90mm(.150in) TUBE - DRIVERS Product Line RoHS: Compliant Min Qty: 500 Package Multiple: 100 Container: Tube | 0 |
|
$0.7600 / $0.9400 | Buy Now |
|
DISTI #
TC4427AVOA
|
Avnet Silica | (Alt: TC4427AVOA) RoHS: Compliant Min Qty: 500 Package Multiple: 100 Lead time: 8 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
DISTI #
TC4427AVOA
|
EBV Elektronik | (Alt: TC4427AVOA) RoHS: Compliant Min Qty: 500 Package Multiple: 100 Lead time: 7 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
US Tariff Estimator: TC4427AVOA by Microchip Technology Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for TC4427AVOA
TC4427AVOA Part Data Attributes
|
|
TC4427AVOA
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
TC4427AVOA
Microchip Technology Inc
1.5A Dual MOSFET Drvr, td Match
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
| Part Package Code | SOIC | |
| Package Description | SOP, SOP8,.25 | |
| Pin Count | 8 | |
| Manufacturer Package Code | SOIC-8 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.01 | |
| Factory Lead Time | 5 Weeks | |
| Samacsys Manufacturer | Microchip | |
| High Side Driver | YES | |
| Input Characteristics | SCHMITT TRIGGER | |
| Interface IC Type | BUFFER OR INVERTER BASED MOSFET DRIVER | |
| JESD-30 Code | R-PDSO-G8 | |
| JESD-609 Code | e3 | |
| Length | 4.9 mm | |
| Moisture Sensitivity Level | 1 | |
| Number of Functions | 2 | |
| Number of Terminals | 8 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -40 °C | |
| Output Characteristics | TOTEM-POLE | |
| Output Peak Current Limit-Nom | 1.5 A | |
| Output Polarity | TRUE | |
| Package Body Material | PLASTIC/EPOXY | |
| Package Code | SOP | |
| Package Equivalence Code | SOP8,.25 | |
| Package Shape | RECTANGULAR | |
| Package Style | SMALL OUTLINE | |
| Peak Reflow Temperature (Cel) | 260 | |
| Qualification Status | Not Qualified | |
| Screening Level | TS 16949 | |
| Seated Height-Max | 1.75 mm | |
| Supply Current-Max | 2 mA | |
| Supply Voltage-Max | 18 V | |
| Supply Voltage-Min | 4.5 V | |
| Supply Voltage1-Max | 18 V | |
| Supply Voltage1-Min | 4.5 V | |
| Surface Mount | YES | |
| Temperature Grade | AUTOMOTIVE | |
| Terminal Finish | Matte Tin (Sn) | |
| Terminal Form | GULL WING | |
| Terminal Pitch | 1.27 mm | |
| Terminal Position | DUAL | |
| Turn-off Time | 0.09 µs | |
| Turn-on Time | 0.09 µs | |
| Width | 3.9 mm |
Alternate Parts for TC4427AVOA
This table gives cross-reference parts and alternative options found for TC4427AVOA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TC4427AVOA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| TC4427VOA713 | Microchip Technology Inc | $1.0000 | No description available | TC4427AVOA vs TC4427VOA713 |
| TC4427VOA | Microchip Technology Inc | $1.0531 | No description available | TC4427AVOA vs TC4427VOA |
| TC4427ACOA713 | Microchip Technology Inc | $1.0745 | 1.5A Dual MOSFET Drvr, td Match | TC4427AVOA vs TC4427ACOA713 |
| TC4427COA | Microchip Technology Inc | $1.1398 | 1.5A Dual MOSFET Drvr | TC4427AVOA vs TC4427COA |
| TC4427EOA713 | Microchip Technology Inc | $1.2793 | 1.5A Dual MOSFET Drvr | TC4427AVOA vs TC4427EOA713 |
| TC4427ACOA | Microchip Technology Inc | $1.3485 | 1.5A Dual MOSFET Drvr, td Match | TC4427AVOA vs TC4427ACOA |
| TC4427AVOA713-VAO | Microchip Technology Inc | Check for Price | 1.5A Dual MOSFET Drvr, td Match | TC4427AVOA vs TC4427AVOA713-VAO |
| TC4427AVOA-VAO | Microchip Technology Inc | Check for Price | 1.5A Dual MOSFET Drvr, td Match | TC4427AVOA vs TC4427AVOA-VAO |
TC4427AVOA Frequently Asked Questions (FAQ)
-
The TC4427AVOA has a maximum voltage rating of 18V, but it's recommended to operate it within 4.5V to 15V for optimal performance.
-
To ensure proper thermal management, make sure to provide adequate heat sinking, use a thermally conductive material for the PCB, and keep the device away from heat sources. The junction-to-ambient thermal resistance (RθJA) is 30°C/W.
-
The recommended input capacitance for the TC4427AVOA is 100nF to 1μF, depending on the application and noise requirements. A larger capacitance can help reduce noise and improve stability.
-
Yes, the TC4427AVOA can be used as a high-side driver, but it's essential to ensure the input voltage is within the recommended range, and the output is properly biased to prevent latch-up.
-
To protect the TC4427AVOA from overcurrent conditions, use a current-limiting resistor in series with the output, and consider adding overcurrent protection circuitry, such as a current sense resistor and a comparator.