Part Details for TC4427AVOA713 by Microchip Technology Inc
Results Overview of TC4427AVOA713 by Microchip Technology Inc
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (8 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TC4427AVOA713 Information
TC4427AVOA713 by Microchip Technology Inc is an MOSFET Driver.
MOSFET Drivers are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Price & Stock for TC4427AVOA713
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
57AC3709
|
Newark | Mosfet Driver, Low Side, Soic-8, Driver Configuration:Low Side, Peak Output Current:1.5A, Supply Voltage Min:4.5V, Supply Voltage Max:18V, Driver Case Style:Soic, No. Of Pins:8Pins, Input Delay:30Ns, Output Delay:30Ns, Operating Rohs Compliant: Yes |Microchip TC4427AVOA713 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 5142 |
|
$1.3000 / $1.6200 | Buy Now |
|
DISTI #
89H1680
|
Newark | Ic, dual Mosfet Driver, cmos, sop,8Pin, plastic Rohs Compliant: Yes |Microchip TC4427AVOA713 RoHS: Compliant Min Qty: 3300 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.2600 | Buy Now |
|
DISTI #
TC4427AVOA713
|
Avnet Americas | MOSFET DRVR 1.5A 2-OUT Lo Side Non-Inv 8-Pin SOIC N T/R - Tape and Reel (Alt: TC4427AVOA713) COO: Thailand RoHS: Compliant Min Qty: 3300 Package Multiple: 3300 Lead time: 7 Weeks, 0 Days Container: Reel | 0 |
|
$0.9024 / $0.9212 | Buy Now |
|
DISTI #
TC4427AVOA713
|
Microchip Technology Inc | 1.5A Dual MOSFET Drvr, td Match, SOIC, Projected EOL: 2034-06-22 COO: Thailand ECCN: EAR99 RoHS: Compliant Lead time: 6 Weeks, 0 Days Container: Reel | In Stock: 150 and Alternates Available |
|
$0.9400 / $1.6200 | Buy Now |
|
DISTI #
70452664
|
RS | 1.5A DUAL MOSFET DRVR, TD MATCH8 SOIC 3.90MM(.150IN) T/R Min Qty: 3300 Package Multiple: 1 Lead time: 49 Weeks, 0 Days Container: Bulk | 0 |
|
$1.7200 | RFQ |
|
|
ComSIT USA | Electronic Component RoHS: Compliant |
|
|
RFQ | |
|
|
NAC | 8 SOIC 3.90mm(.150in) T/R. Package: 8 SOIC 3.90mm(.150in) T/R - DRIVERS Product Line RoHS: Compliant Min Qty: 3300 Package Multiple: 3300 | 0 |
|
$0.7600 / $0.9400 | Buy Now |
|
DISTI #
TC4427AVOA713
|
Avnet Silica | MOSFET DRVR 15A 2OUT Lo Side NonInv 8Pin SOIC N TR (Alt: TC4427AVOA713) RoHS: Compliant Min Qty: 3300 Package Multiple: 3300 Lead time: 8 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
DISTI #
TC4427AVOA713
|
EBV Elektronik | MOSFET DRVR 15A 2OUT Lo Side NonInv 8Pin SOIC N TR (Alt: TC4427AVOA713) RoHS: Compliant Min Qty: 3300 Package Multiple: 3300 Lead time: 7 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
|
LCSC | 2 SOIC-8 Gate Drivers RoHS | 2905 |
|
$0.3901 / $0.8327 | Buy Now |
US Tariff Estimator: TC4427AVOA713 by Microchip Technology Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for TC4427AVOA713
TC4427AVOA713 CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
TC4427AVOA713 Part Data Attributes
|
|
TC4427AVOA713
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
TC4427AVOA713
Microchip Technology Inc
1.5A Dual MOSFET Drvr, td Match
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
| Part Package Code | SOIC | |
| Package Description | SOP, SOP8,.25 | |
| Pin Count | 8 | |
| Manufacturer Package Code | SOIC-8 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.01 | |
| Factory Lead Time | 7 Weeks | |
| Samacsys Manufacturer | Microchip | |
| High Side Driver | YES | |
| Input Characteristics | SCHMITT TRIGGER | |
| Interface IC Type | BUFFER OR INVERTER BASED MOSFET DRIVER | |
| JESD-30 Code | R-PDSO-G8 | |
| JESD-609 Code | e3 | |
| Length | 4.9 mm | |
| Moisture Sensitivity Level | 1 | |
| Number of Functions | 2 | |
| Number of Terminals | 8 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -40 °C | |
| Output Characteristics | TOTEM-POLE | |
| Output Peak Current Limit-Nom | 1.5 A | |
| Output Polarity | TRUE | |
| Package Body Material | PLASTIC/EPOXY | |
| Package Code | SOP | |
| Package Equivalence Code | SOP8,.25 | |
| Package Shape | RECTANGULAR | |
| Package Style | SMALL OUTLINE | |
| Peak Reflow Temperature (Cel) | 260 | |
| Qualification Status | Not Qualified | |
| Screening Level | TS 16949 | |
| Seated Height-Max | 1.75 mm | |
| Supply Current-Max | 2 mA | |
| Supply Voltage-Max | 18 V | |
| Supply Voltage-Min | 4.5 V | |
| Supply Voltage1-Max | 18 V | |
| Supply Voltage1-Min | 4.5 V | |
| Surface Mount | YES | |
| Temperature Grade | AUTOMOTIVE | |
| Terminal Finish | Matte Tin (Sn) | |
| Terminal Form | GULL WING | |
| Terminal Pitch | 1.27 mm | |
| Terminal Position | DUAL | |
| Turn-off Time | 0.09 µs | |
| Turn-on Time | 0.09 µs | |
| Width | 3.9 mm |
Alternate Parts for TC4427AVOA713
This table gives cross-reference parts and alternative options found for TC4427AVOA713. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TC4427AVOA713, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| TC4427VOA713 | Microchip Technology Inc | $1.0000 | No description available | TC4427AVOA713 vs TC4427VOA713 |
| TC4427VOA | Microchip Technology Inc | $1.0531 | No description available | TC4427AVOA713 vs TC4427VOA |
| TC4427ACOA713 | Microchip Technology Inc | $1.0745 | 1.5A Dual MOSFET Drvr, td Match | TC4427AVOA713 vs TC4427ACOA713 |
| TC4427COA | Microchip Technology Inc | $1.1398 | 1.5A Dual MOSFET Drvr | TC4427AVOA713 vs TC4427COA |
| TC4427EOA713 | Microchip Technology Inc | $1.2793 | 1.5A Dual MOSFET Drvr | TC4427AVOA713 vs TC4427EOA713 |
| TC4427ACOA | Microchip Technology Inc | $1.3485 | 1.5A Dual MOSFET Drvr, td Match | TC4427AVOA713 vs TC4427ACOA |
| TC4427AVOA713-VAO | Microchip Technology Inc | Check for Price | 1.5A Dual MOSFET Drvr, td Match | TC4427AVOA713 vs TC4427AVOA713-VAO |
| TC4427AVOA-VAO | Microchip Technology Inc | Check for Price | 1.5A Dual MOSFET Drvr, td Match | TC4427AVOA713 vs TC4427AVOA-VAO |
TC4427AVOA713 Frequently Asked Questions (FAQ)
-
The TC4427AVOA713 is a high-speed buffer/driver, and its maximum operating frequency is typically 100 MHz, but it can be used at higher frequencies with proper design and layout considerations.
-
To ensure proper termination, the TC4427AVOA713 requires a 50-ohm termination resistor between the output and ground. Additionally, the PCB layout should be designed to minimize reflections and ensure a controlled impedance environment.
-
It is recommended to use a 0.1 μF ceramic capacitor in parallel with a 10 μF electrolytic capacitor for power supply decoupling. This helps to filter out noise and ensure stable operation.
-
Yes, the TC4427AVOA713 can be used in a differential signaling application. However, it requires a complementary output stage, and the outputs should be properly terminated to ensure signal integrity.
-
The TC4427AVOA713 has a maximum junction temperature of 150°C. To handle heat dissipation, ensure good airflow, use a heat sink if necessary, and follow proper PCB thermal design guidelines.