Part Details for TC4427EMF by Microchip Technology Inc
Overview of TC4427EMF by Microchip Technology Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for TC4427EMF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
03H6601
|
Newark | Ic, dual Mosfet Driver, cmos, llcc,8Pin, plastic Rohs Compliant: Yes |Microchip TC4427EMF RoHS: Compliant Min Qty: 420 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.9480 | Buy Now |
DISTI #
TC4427EMF-ND
|
DigiKey | IC GATE DRVR LOW-SIDE 8DFN Min Qty: 420 Lead time: 7 Weeks Container: Tube | Temporarily Out of Stock |
|
$0.9200 | Buy Now |
DISTI #
TC4427EMF
|
Avnet Americas | MOSFET DRVR 1.5A 2-OUT Lo Side Non-Inv 8-Pin DFN-S EP Tube - Rail/Tube (Alt: TC4427EMF) RoHS: Compliant Min Qty: 360 Package Multiple: 60 Lead time: 7 Weeks, 0 Days Container: Tube | 0 |
|
$0.9200 / $1.2200 | Buy Now |
DISTI #
579-TC4427EMF
|
Mouser Electronics | Gate Drivers 1.5A Dual MOSFET Dr NonInvert Etemp DFN8 RoHS: Compliant | 0 |
|
Order Now | |
DISTI #
TC4427EMF
|
Microchip Technology Inc | 1.5A Dual MOSFET Drvr, Projected EOL: 2034-12-01 RoHS: Compliant pbFree: Yes |
6820 Alternates Available |
|
$0.8800 / $1.2200 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 360 Package Multiple: 60 | 0 |
|
$0.9400 | Buy Now |
|
Onlinecomponents.com | Driver 1.5A 2-OUT Low Side Non-Inv 8-Pin DFN-S EP Tube RoHS: Compliant |
180 In Stock 6780 Factory Stock |
|
$0.9390 / $1.2640 | Buy Now |
|
NAC | 1.5A Dual MOSFET Drvr - Package: 8 DFN-S 6x5x0.9mm TUBE RoHS: Compliant Min Qty: 1 Package Multiple: 60 Container: Tube | 5400 |
|
$0.9700 / $1.2000 | Buy Now |
DISTI #
TC4427EMF
|
Avnet Silica | MOSFET DRVR 1.5A 2-OUT Lo Side Non-Inv 8-Pin DFN-S EP Tube (Alt: TC4427EMF) RoHS: Compliant Min Qty: 60 Package Multiple: 60 Lead time: 9 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
Master Electronics | Driver 1.5A 2-OUT Low Side Non-Inv 8-Pin DFN-S EP Tube RoHS: Compliant |
180 In Stock 6780 Factory Stock |
|
$0.9390 / $1.2640 | Buy Now |
Part Details for TC4427EMF
TC4427EMF CAD Models
TC4427EMF Part Data Attributes
|
TC4427EMF
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
TC4427EMF
Microchip Technology Inc
1.5 A 2 CHANNEL, BUF OR INV BASED MOSFET DRIVER, PDSO8, 6 X 5 MM, PLASTIC, MO-220, DFN-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | QFN | |
Package Description | 6 X 5 MM, PLASTIC, MO-220, DFN-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 7 Weeks | |
Samacsys Manufacturer | Microchip | |
High Side Driver | YES | |
Input Characteristics | SCHMITT TRIGGER | |
Interface IC Type | BUFFER OR INVERTER BASED MOSFET DRIVER | |
JESD-30 Code | R-PDSO-N8 | |
JESD-609 Code | e3 | |
Length | 6 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | TOTEM-POLE | |
Output Peak Current Limit-Nom | 1.5 A | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Screening Level | TS 16949 | |
Seated Height-Max | 1 mm | |
Supply Current-Max | 8 mA | |
Supply Voltage-Max | 18 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage1-Max | 18 V | |
Supply Voltage1-Min | 4.5 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Turn-off Time | 0.1 µs | |
Turn-on Time | 0.08 µs | |
Width | 5 mm |
Alternate Parts for TC4427EMF
This table gives cross-reference parts and alternative options found for TC4427EMF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TC4427EMF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TC4427AEMFG | IC,DUAL MOSFET DRIVER,CMOS,LLCC,8PIN,PLASTIC | Microchip Technology Inc | TC4427EMF vs TC4427AEMFG |
TC4427VMF713 | 1.5 A 2 CHANNEL, BUF OR INV BASED MOSFET DRIVER, PDSO8, 6 X 5 MM, PLASTIC, MO-220, DFN-8 | Microchip Technology Inc | TC4427EMF vs TC4427VMF713 |
TC4427AVMFG | IC,DUAL MOSFET DRIVER,CMOS,LLCC,8PIN,PLASTIC | Microchip Technology Inc | TC4427EMF vs TC4427AVMFG |
TC4427AEMF | 1.5 A 2 CHANNEL, BUF OR INV BASED MOSFET DRIVER, PDSO8, 6 X 5 MM, LEAD FREE, PLASTIC, MO-220, DFN-8 | Microchip Technology Inc | TC4427EMF vs TC4427AEMF |
TC4427AVMF | 1.5 A 2 CHANNEL, BUF OR INV BASED MOSFET DRIVER, PDSO8, 6 X 5 MM, LEAD FREE, PLASTIC, MO-220, DFN-8 | Microchip Technology Inc | TC4427EMF vs TC4427AVMF |
TC4427VMF | 1.5 A 2 CHANNEL, BUF OR INV BASED MOSFET DRIVER, PDSO8, 6 X 5 MM, PLASTIC, MO-220, DFN-8 | Microchip Technology Inc | TC4427EMF vs TC4427VMF |
TC4427AEMF713 | 1.5 A 2 CHANNEL, BUF OR INV BASED MOSFET DRIVER, PDSO8, 6 X 5 MM, LEAD FREE, PLASTIC, MO-220, DFN-8 | Microchip Technology Inc | TC4427EMF vs TC4427AEMF713 |
TC4427AEMF713G | IC,DUAL MOSFET DRIVER,CMOS,LLCC,8PIN,PLASTIC | Microchip Technology Inc | TC4427EMF vs TC4427AEMF713G |
TC4427EMF713 | 1.5 A 2 CHANNEL, BUF OR INV BASED MOSFET DRIVER, PDSO8, 6 X 5 MM, PLASTIC, MO-220, DFN-8 | Microchip Technology Inc | TC4427EMF vs TC4427EMF713 |
TC4427AVMF713 | 1.5 A 2 CHANNEL, BUF OR INV BASED MOSFET DRIVER, PDSO8, 6 X 5 MM, LEAD FREE, PLASTIC, MO-220, DFN-8 | Microchip Technology Inc | TC4427EMF vs TC4427AVMF713 |