There are no models available for this part yet.
Overview of TC4429VMF by Microchip Technology Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 10 listings )
- Number of FFF Equivalents: ( 3 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Industrial Automation
Energy and Power Systems
Renewable Energy
Price & Stock for TC4429VMF by Microchip Technology Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
89H1704
|
Newark | Ic, single Mosfet Driver, cmos, llcc,8Pin, plastic Rohs Compliant: Yes |Microchip TC4429VMF RoHS: Compliant Min Qty: 300 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.4000 | Buy Now | |
DISTI #
TC4429VMF-ND
|
DigiKey | IC GATE DRVR LOW-SIDE 8DFN Min Qty: 300 Lead time: 4 Weeks Container: Tube | Temporarily Out of Stock |
|
$1.3600 | Buy Now | |
DISTI #
TC4429VMF
|
Avnet Americas | MOSFET DRVR 6A 1-OUT Lo Side Inv 8-Pin DFN-S EP Tube - Rail/Tube (Alt: TC4429VMF) RoHS: Compliant Min Qty: 240 Package Multiple: 60 Lead time: 4 Weeks, 0 Days Container: Tube | 0 |
|
$1.3600 / $1.8100 | Buy Now | |
DISTI #
579-TC4429VMF
|
Mouser Electronics | Gate Drivers 6A Sngl RoHS: Compliant | 77 |
|
$1.3600 / $1.8100 | Buy Now | |
DISTI #
TC4429VMF
|
Microchip Technology Inc | 1.5A Dual MOSFET Drvr, Projected EOL: 2034-12-01 RoHS: Compliant pbFree: Yes |
6960 Alternates Available |
|
$1.3100 / $1.8100 | Buy Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 240 Package Multiple: 60 | 0 |
|
$1.3900 | Buy Now | ||
Onlinecomponents.com | Driver 6A 1-OUT Low Side Inv 8-Pin DFN-S EP Tube RoHS: Compliant | 6960 Factory Stock |
|
$1.1800 / $1.4400 | Buy Now | ||
NAC | 6A Sngl MOSFET Drvr - Package: 8 DFN-S 6x5x0.9mm TUBE RoHS: Compliant Min Qty: 1 Package Multiple: 60 Container: Tube | 5580 |
|
$1.4400 / $1.7700 | Buy Now | ||
DISTI #
TC4429VMF
|
Avnet Silica | MOSFET DRVR 6A 1-OUT Lo Side Inv 8-Pin DFN-S EP Tube (Alt: TC4429VMF) RoHS: Compliant Min Qty: 60 Package Multiple: 60 Lead time: 6 Weeks, 0 Days | Silica - 0 |
|
Buy Now | ||
Master Electronics | Driver 6A 1-OUT Low Side Inv 8-Pin DFN-S EP Tube RoHS: Compliant | 6960 Factory Stock |
|
$1.1800 / $1.4400 | Buy Now |
CAD Models for TC4429VMF by Microchip Technology Inc
Part Data Attributes for TC4429VMF by Microchip Technology Inc
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
MICROCHIP TECHNOLOGY INC
|
Part Package Code
|
QFN
|
Package Description
|
6 X 5 MM, PLASTIC, MO-220, DFN-8
|
Pin Count
|
8
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8541.29.00.95
|
Factory Lead Time
|
4 Weeks
|
Samacsys Manufacturer
|
Microchip
|
High Side Driver
|
YES
|
Input Characteristics
|
SCHMITT TRIGGER
|
Interface IC Type
|
BUFFER OR INVERTER BASED MOSFET DRIVER
|
JESD-30 Code
|
R-PDSO-N8
|
JESD-609 Code
|
e3
|
Length
|
6 mm
|
Moisture Sensitivity Level
|
3
|
Number of Functions
|
1
|
Number of Terminals
|
8
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-40 °C
|
Output Characteristics
|
TOTEM-POLE
|
Output Peak Current Limit-Nom
|
6 A
|
Output Polarity
|
INVERTED
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
HVSON
|
Package Equivalence Code
|
SOLCC8,.25
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE
|
Peak Reflow Temperature (Cel)
|
260
|
Qualification Status
|
Not Qualified
|
Screening Level
|
TS 16949
|
Seated Height-Max
|
0.95 mm
|
Supply Current-Max
|
3 mA
|
Supply Voltage-Max
|
18 V
|
Supply Voltage-Min
|
4.5 V
|
Supply Voltage1-Max
|
18 V
|
Supply Voltage1-Min
|
4.5 V
|
Surface Mount
|
YES
|
Technology
|
CMOS
|
Temperature Grade
|
AUTOMOTIVE
|
Terminal Finish
|
Matte Tin (Sn)
|
Terminal Form
|
NO LEAD
|
Terminal Pitch
|
1.27 mm
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
40
|
Turn-off Time
|
0.16 µs
|
Turn-on Time
|
0.16 µs
|
Width
|
5 mm
|
Alternate Parts for TC4429VMF
This table gives cross-reference parts and alternative options found for TC4429VMF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TC4429VMF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TC4429EMF713 | 6 A BUF OR INV BASED MOSFET DRIVER, PQCC8, 6 X 5 MM, PLASTIC, MO-220, DFN-8 | Microchip Technology Inc | TC4429VMF vs TC4429EMF713 |
TC4429VMF713 | 6 A BUF OR INV BASED MOSFET DRIVER, PQCC8, 6 X 5 MM, PLASTIC, MO-220, DFN-8 | Microchip Technology Inc | TC4429VMF vs TC4429VMF713 |
TC4429EMF | 6 A BUF OR INV BASED MOSFET DRIVER, PQCC8, 6 X 5 MM, PLASTIC, MO-220, DFN-8 | Microchip Technology Inc | TC4429VMF vs TC4429EMF |
Related Parts for TC4429VMF
-
PIC12C509A-04I/SMMicrocontrollers
-
TC4428AEOAMOSFET Drivers
-
TC6501P075VCTTRGOther Analog ICs
-
TC649VOAMotion Control Electronics
-
TC7107IPLAnalog to Digital Converters
-
TC54VN6002ECB713Power Management Circuits
-
TC1014-2.85VCT713Linear Regulator ICs
-
TC58NVG1S3HTAI0Flash Memories
-
SN74AHC1G14DBVGates