Part Details for TC4431COA713 by Microchip Technology Inc
Overview of TC4431COA713 by Microchip Technology Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Price & Stock for TC4431COA713
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92C6135
|
Newark | Ic,single Mosfet Driver,cmos,sop,8Pin,plastic Rohs Compliant: Yes |Microchip TC4431COA713 Min Qty: 3300 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$2.8800 | Buy Now |
DISTI #
TC4431COA713-ND
|
DigiKey | IC GATE DRVR HI/LOW SIDE 8SOIC Min Qty: 3300 Lead time: 5 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$2.7900 | Buy Now |
DISTI #
TC4431COA713
|
Avnet Americas | MOSFET DRVR 1.5A 1-OUT Hi Side Inv 8-Pin SOIC N T/R - Tape and Reel (Alt: TC4431COA713) RoHS: Compliant Min Qty: 3300 Package Multiple: 3300 Lead time: 5 Weeks, 0 Days Container: Reel | 0 |
|
$2.7900 / $3.6900 | Buy Now |
DISTI #
579-TC4431COA713
|
Mouser Electronics | Gate Drivers 1.5A Sngl 30V Inv RoHS: Compliant | 0 |
|
$2.7900 | Order Now |
DISTI #
TC4431COA713
|
Microchip Technology Inc | 1.5A Sngl 30V MOSFET Drvr, Inv, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$2.1400 / $3.6900 | Buy Now |
DISTI #
70574080
|
RS | 1.5A Sngl 30V MOSFET Drvr, Inv | Microchip Technology Inc. TC4431COA713 RoHS: Not Compliant Min Qty: 3300 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$2.9900 / $3.5200 | RFQ |
|
Future Electronics | TC4431 Series 30 V 1.5 A Surface Mount High-Speed MOSFET Driver - SOIC-8 RoHS: Compliant pbFree: Yes Min Qty: 3300 Package Multiple: 3300 Container: Reel | 0Reel |
|
$2.7400 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.7100 / $4.6900 | Buy Now |
DISTI #
TC4431COA713
|
Avnet Americas | MOSFET DRVR 1.5A 1-OUT Hi Side Inv 8-Pin SOIC N T/R - Tape and Reel (Alt: TC4431COA713) RoHS: Compliant Min Qty: 3300 Package Multiple: 3300 Lead time: 5 Weeks, 0 Days Container: Reel | 0 |
|
$2.7900 / $3.6900 | Buy Now |
DISTI #
TC4431COA713
|
Avnet Americas | MOSFET DRVR 1.5A 1-OUT Hi Side Inv 8-Pin SOIC N T/R - Tape and Reel (Alt: TC4431COA713) RoHS: Compliant Min Qty: 3300 Package Multiple: 3300 Lead time: 5 Weeks, 0 Days Container: Reel | 0 |
|
$2.7900 / $3.6900 | Buy Now |
Part Details for TC4431COA713
TC4431COA713 CAD Models
TC4431COA713 Part Data Attributes
|
TC4431COA713
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
TC4431COA713
Microchip Technology Inc
3 A BUF OR INV BASED MOSFET DRIVER, PDSO8, 0.150 INCH, PLASTIC, SOIC-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | SOIC | |
Package Description | SOP, SOP8,.25 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.29.00.95 | |
Factory Lead Time | 5 Weeks | |
Samacsys Manufacturer | Microchip | |
High Side Driver | YES | |
Input Characteristics | SCHMITT TRIGGER | |
Interface IC Type | BUFFER OR INVERTER BASED MOSFET DRIVER | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Characteristics | TOTEM-POLE | |
Output Peak Current Limit-Nom | 3 A | |
Output Polarity | INVERTED | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Screening Level | TS 16949 | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max | 6 mA | |
Supply Voltage-Max | 30 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage1-Max | 30 V | |
Supply Voltage1-Min | 4.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Turn-off Time | 0.17 µs | |
Turn-on Time | 0.17 µs | |
Width | 3.9 mm |
Alternate Parts for TC4431COA713
This table gives cross-reference parts and alternative options found for TC4431COA713. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TC4431COA713, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TC4431EOART | 1.5 A BUF OR INV BASED MOSFET DRIVER, PDSO8, SOIC-8 | Microchip Technology Inc | TC4431COA713 vs TC4431EOART |
TC4431COA723 | 3 A BUF OR INV BASED MOSFET DRIVER, PDSO8, SOIC-8 | Microchip Technology Inc | TC4431COA713 vs TC4431COA723 |
TC4431COATR | 3 A BUF OR INV BASED MOSFET DRIVER, PDSO8, SOIC-8 | Microchip Technology Inc | TC4431COA713 vs TC4431COATR |
TC4431COART | 1.5 A BUF OR INV BASED MOSFET DRIVER, PDSO8, SOIC-8 | Microchip Technology Inc | TC4431COA713 vs TC4431COART |
TC4431VOA713 | 1.5A SNGL 30V MOSFET DRVR, INV, -40C to +125C, 8-SOIC 150mil, T/R | Microchip Technology Inc | TC4431COA713 vs TC4431VOA713 |
TC4431EOA713 | 3 A BUF OR INV BASED MOSFET DRIVER, PDSO8, SO-8 | Microchip Technology Inc | TC4431COA713 vs TC4431EOA713 |
TC4431EOA | 3 A BUF OR INV BASED MOSFET DRIVER, PDSO8, 0.150 INCH, PLASTIC, SOIC-8 | Microchip Technology Inc | TC4431COA713 vs TC4431EOA |