-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
3 A BUF OR INV BASED MOSFET DRIVER, PDIP8, 0.300 INCH, PLASTIC, DIP-8
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13AC0814
|
Newark | Mosfet Driver, Non-Inverting, Dip-8, Driver Configuration:Non-Inverting, Peak Output Current:1.5A, Supply Voltage Min:4.5V, Supply Voltage Max:30V, Driver Case Style:Dip, No. Of Pins:8Pins, Input Delay:-, Output Delay:-, Operating Rohs Compliant: Yes |Microchip TC4432CPA Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.1300 / $4.1200 | Buy Now |
DISTI #
TC4432CPA-ND
|
DigiKey | IC GATE DRV HI-SIDE/LO-SIDE 8DIP Min Qty: 1 Lead time: 6 Weeks Container: Tube |
171 In Stock |
|
$3.0100 / $3.9600 | Buy Now |
DISTI #
TC4432CPA
|
Avnet Americas | MOSFET DRVR 1.5A 1-OUT Hi Side Non-Inv 8-Pin PDIP Tube - Rail/Tube (Alt: TC4432CPA) RoHS: Compliant Min Qty: 180 Package Multiple: 60 Lead time: 8 Weeks, 0 Days Container: Tube | 0 |
|
$3.0100 / $3.9600 | Buy Now |
DISTI #
579-TC4432CPA
|
Mouser Electronics | Gate Drivers 1.5A Sngl 30V N-Inv RoHS: Compliant | 210 |
|
$3.0100 / $3.9600 | Buy Now |
DISTI #
TC4432CPA
|
Microchip Technology Inc | 1.5A Sngl 30V MOSFET Drvr, N-Inv, Projected EOL: 2034-05-16 RoHS: Compliant pbFree: Yes |
632 Alternates Available |
|
$2.3000 / $3.9600 | Buy Now |
DISTI #
70048450
|
RS | 1.5A SNGL 30V MOSFET DRVR, N-INV 8 PDIP .300IN TUBE, PDIP-8 | Microchip Technology Inc. TC4432CPA RoHS: Not Compliant Min Qty: 180 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
$3.3700 / $3.9600 | RFQ |
|
Future Electronics | TC4432 Series 1.5 A 30 Vmax 7 Ohm Single High/Low Side MOSFET Driver - PDIP-8 RoHS: Compliant pbFree: Yes Min Qty: 300 Package Multiple: 60 Container: Tube | 0Tube |
|
$2.9100 / $3.2900 | Buy Now |
|
Onlinecomponents.com | Driver 1.5A 1-OUT High Side Non-Inv Automotive 8-Pin PDIP Tube RoHS: Compliant | 600 Factory Stock |
|
$1.8000 / $2.1600 | Buy Now |
|
Quest Components | BUFFER/INVERTER BASED MOSFET DRIVER, 3A, CMOS, PDIP8 | 150 |
|
$1.8600 / $3.7200 | Buy Now |
DISTI #
TC4432CPA
|
TME | IC: driver, MOSFET gate driver, DIP8, 1.5A, Ch: 1, 4.5÷30V Min Qty: 1 | 0 |
|
$2.1300 / $2.9400 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TC4432CPA
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
TC4432CPA
Microchip Technology Inc
3 A BUF OR INV BASED MOSFET DRIVER, PDIP8, 0.300 INCH, PLASTIC, DIP-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | DIP | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Microchip | |
High Side Driver | YES | |
Input Characteristics | SCHMITT TRIGGER | |
Interface IC Type | BUFFER OR INVERTER BASED MOSFET DRIVER | |
JESD-30 Code | R-PDIP-T8 | |
JESD-609 Code | e3 | |
Length | 9.271 mm | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Characteristics | TOTEM-POLE | |
Output Peak Current Limit-Nom | 3 A | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP8,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Screening Level | TS 16949 | |
Seated Height-Max | 5.334 mm | |
Supply Current-Max | 6 mA | |
Supply Voltage-Max | 30 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage1-Max | 30 V | |
Supply Voltage1-Min | 4.5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Turn-off Time | 0.16 µs | |
Turn-on Time | 0.18 µs | |
Width | 7.62 mm |
This table gives cross-reference parts and alternative options found for TC4432CPA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TC4432CPA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TC4432EPA | 3 A BUF OR INV BASED MOSFET DRIVER, PDIP8, 0.300 INCH, PLASTIC, DIP-8 | Microchip Technology Inc | TC4432CPA vs TC4432EPA |