Part Details for TC4467COETR by Microchip Technology Inc
Overview of TC4467COETR by Microchip Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for TC4467COETR
TC4467COETR CAD Models
TC4467COETR Part Data Attributes
|
TC4467COETR
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
TC4467COETR
Microchip Technology Inc
1.2 A 4 CHANNEL, NAND GATE BASED MOSFET DRIVER, PDSO16, SOIC-16
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | SOIC | |
Package Description | SOIC-16 | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
High Side Driver | YES | |
Interface IC Type | NAND GATE BASED MOSFET DRIVER | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 10.295 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 4 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Peak Current Limit-Nom | 1.2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.64 mm | |
Supply Voltage-Max | 18 V | |
Supply Voltage-Min | 4.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Turn-off Time | 0.1 µs | |
Turn-on Time | 0.1 µs | |
Width | 7.495 mm |
Alternate Parts for TC4467COETR
This table gives cross-reference parts and alternative options found for TC4467COETR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TC4467COETR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MIC4467BWMT&R | NAND Gate Based MOSFET Driver, 1.2A, CMOS, PDSO16, SOP-16 | Microchip Technology Inc | TC4467COETR vs MIC4467BWMT&R |
TC4467EOE | MOSFET Driver, CMOS, PDSO16, | Telcom Semiconductor Inc | TC4467COETR vs TC4467EOE |
TC4467COE713G | 1.2 A 4 CHANNEL, NAND GATE BASED MOSFET DRIVER, PDSO16, 0.300 INCH, SOIC-16 | Microchip Technology Inc | TC4467COETR vs TC4467COE713G |
MIC4467BWMT&R | NAND Gate Based MOSFET Driver, 1.2A, CMOS, PDSO16, SOP-16 | Micrel Inc | TC4467COETR vs MIC4467BWMT&R |
MIC4467ZWM-TR | 1.2A 4 CHANNEL, NAND GATE BASED MOSFET DRIVER, PDSO16 | Microchip Technology Inc | TC4467COETR vs MIC4467ZWM-TR |
MIC4467CWM | NAND Gate Based MOSFET Driver, 1.2A, CMOS, PDSO16, SOP-16 | Microchip Technology Inc | TC4467COETR vs MIC4467CWM |
TC4467COEG | 1.2 A 4 CHANNEL, NAND GATE BASED MOSFET DRIVER, PDSO16, SOIC-16 | Microchip Technology Inc | TC4467COETR vs TC4467COEG |
MIC4467YWM | 1.2A 4 CHANNEL, NAND GATE BASED MOSFET DRIVER, PDSO16 | Microchip Technology Inc | TC4467COETR vs MIC4467YWM |
MIC4467ZWM | 1.2A 4 CHANNEL, NAND GATE BASED MOSFET DRIVER, PDSO16 | Microchip Technology Inc | TC4467COETR vs MIC4467ZWM |
MIC4467ZWMTR | 1.2A 4 CHANNEL, NAND GATE BASED MOSFET DRIVER, PDSO16, LEAD FREE, SOP-16 | Microchip Technology Inc | TC4467COETR vs MIC4467ZWMTR |