Part Details for TC4468MOE713 by Microchip Technology Inc
Overview of TC4468MOE713 by Microchip Technology Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Price & Stock for TC4468MOE713
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TC4468MOE713
|
Microchip Technology Inc | 1.2A Quad MOSFET Drvr, AND I/P, Projected EOL: 2039-06-06 RoHS: Compliant pbFree: Yes |
3001 Alternates Available |
|
$3.0300 / $5.2300 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 3000 Factory Stock |
|
$0 | Buy Now |
|
Ameya Holding Limited | 3001 |
|
RFQ | ||
DISTI #
TC4468MOE713
|
Avnet Silica | MOSFET DRVR 1.2A 1-OUT Lo Side Non-Inv 16-Pin SOIC T/R (Alt: TC4468MOE713) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for TC4468MOE713
TC4468MOE713 CAD Models
TC4468MOE713 Part Data Attributes
|
TC4468MOE713
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
TC4468MOE713
Microchip Technology Inc
TC4468MOE713
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.29.00.95 | |
High Side Driver | YES | |
Input Characteristics | STANDARD | |
Interface IC Type | AND GATE BASED MOSFET DRIVER | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 10.3 mm | |
Number of Functions | 4 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Characteristics | TOTEM-POLE | |
Output Peak Current Limit-Nom | 1.2 A | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Screening Level | TS 16949 | |
Seated Height-Max | 2.64 mm | |
Supply Current-Max | 8 mA | |
Supply Voltage-Max | 18 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage1-Max | 18 V | |
Supply Voltage1-Min | 4.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Turn-off Time | 0.15 µs | |
Turn-on Time | 0.15 µs | |
Width | 7.49 mm |
Alternate Parts for TC4468MOE713
This table gives cross-reference parts and alternative options found for TC4468MOE713. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TC4468MOE713, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MIC4468ZWM-TR | 1.2A 4 CHANNEL, AND GATE BASED MOSFET DRIVER, PDSO16 | Microchip Technology Inc | TC4468MOE713 vs MIC4468ZWM-TR |
MIC4468CWMT&R | AND Gate Based MOSFET Driver, 1.2A, CMOS, PDSO16, SOP-16 | Micrel Inc | TC4468MOE713 vs MIC4468CWMT&R |
TC4468COETR | 1.2 A 4 CHANNEL, AND GATE BASED MOSFET DRIVER, PDSO16, SOIC-16 | Microchip Technology Inc | TC4468MOE713 vs TC4468COETR |
TC4468EOE | AND Gate Based MOSFET Driver, 1.2A, CMOS, PDSO16 | Teledyne Technologies Inc | TC4468MOE713 vs TC4468EOE |
TC4468COEG | 1.2 A 4 CHANNEL, AND GATE BASED MOSFET DRIVER, PDSO16, SOIC-16 | Microchip Technology Inc | TC4468MOE713 vs TC4468COEG |
TC4468COE723 | 1.2 A 4 CHANNEL, AND GATE BASED MOSFET DRIVER, PDSO16, SOIC-16 | Microchip Technology Inc | TC4468MOE713 vs TC4468COE723 |
MIC4468ZWM | 1.2A 4 CHANNEL, AND GATE BASED MOSFET DRIVER, PDSO16 | Microchip Technology Inc | TC4468MOE713 vs MIC4468ZWM |
MIC4468BWMT&R | AND Gate Based MOSFET Driver, 1.2A, CMOS, PDSO16, SOP-16 | Microchip Technology Inc | TC4468MOE713 vs MIC4468BWMT&R |
MIC4468ZWMTR | 1.2A 4 CHANNEL, AND GATE BASED MOSFET DRIVER, PDSO16, LEAD FREE, SOP-16 | Microchip Technology Inc | TC4468MOE713 vs MIC4468ZWMTR |
MIC4468BWMT&R | AND Gate Based MOSFET Driver, 1.2A, CMOS, PDSO16, SOP-16 | Micrel Inc | TC4468MOE713 vs MIC4468BWMT&R |