-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
1.2 A 4 CHANNEL, AND GATE BASED MOSFET DRIVER, PDSO16, 0.300 INCH, SOIC-16
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72AC6695
|
Newark | Mosfet Driver, 0 To 70Deg C, Driver Configuration:Low Side, Peak Output Current:1.2A, Supply Voltage Min:4.5V, Supply Voltage Max:18V, Driver Case Style:Soic, No. Of Pins:16Pins, Input Delay:40Ns, Output Delay:40Ns, Operating Rohs Compliant: Yes |Microchip TC4469COE713 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 989 |
|
$4.1900 / $5.5200 | Buy Now |
DISTI #
92C6159
|
Newark | Ic, peripheral Driver,4 Driver, cmos, sop,16Pin, plastic Rohs Compliant: Yes |Microchip TC4469COE713 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$4.1400 | Buy Now |
DISTI #
150-TC4469COE713CT-ND
|
DigiKey | IC GATE DRVR LOW-SIDE 16SOIC Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-ReelĀ®, Tape & Reel (TR) |
4564 In Stock |
|
$4.0200 / $5.3100 | Buy Now |
DISTI #
TC4469COE713
|
Avnet Americas | MOSFET DRVR 1.2A 4-OUT Lo Side Inv/Non-Inv 16-Pin SOIC W T/R - Tape and Reel (Alt: TC4469COE713) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 22 Weeks, 0 Days Container: Reel | 6000 |
|
$4.0200 / $5.3100 | Buy Now |
DISTI #
TC4469COE713
|
Avnet Americas | MOSFET DRVR 1.2A 4-OUT Lo Side Inv/Non-Inv 16-Pin SOIC W T/R - Tape and Reel (Alt: TC4469COE713) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 22 Weeks, 0 Days Container: Reel | 0 |
|
$4.0200 / $5.3100 | Buy Now |
DISTI #
579-TC4469COE713
|
Mouser Electronics | Gate Drivers 1.2A Quad LOGIC I/P RoHS: Compliant | 573 |
|
$4.0200 / $5.3100 | Buy Now |
DISTI #
V72:2272_06515092
|
Arrow Electronics | Driver 1.2A 4-OUT Low Side H Brdg Inv/Non-Inv 16-Pin SOIC W T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2215 Container: Cut Strips | Americas - 215 |
|
$3.2360 / $3.8070 | Buy Now |
DISTI #
TC4469COE713
|
Microchip Technology Inc | 1.2A Quad MOSFET Drvr, LOGIC I/P, Projected EOL: 2034-05-16 RoHS: Compliant pbFree: Yes |
4910 Alternates Available |
|
$3.0700 / $5.3100 | Buy Now |
DISTI #
70047001
|
RS | 1.2A QUAD MOSFET DRVR, LOGIC I/P, SOIC-16-TR | Microchip Technology Inc. TC4469COE713 RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 52 Weeks, 0 Days Container: Bulk | 0 |
|
$4.5100 / $5.3100 | RFQ |
|
Future Electronics | TC4469 Series 1.2 A 18 Vmax 15 Ohm Quad Low Side MOSFET Driver - SOIC-16 RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 6 Container: Reel | 0Reel |
|
$3.7200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TC4469COE713
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
TC4469COE713
Microchip Technology Inc
1.2 A 4 CHANNEL, AND GATE BASED MOSFET DRIVER, PDSO16, 0.300 INCH, SOIC-16
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | SOIC | |
Package Description | 0.300 INCH, SOIC-16 | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.29.00.95 | |
Factory Lead Time | 22 Weeks | |
Samacsys Manufacturer | Microchip | |
High Side Driver | YES | |
Input Characteristics | STANDARD | |
Interface IC Type | AND GATE BASED MOSFET DRIVER | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 10.295 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 4 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Characteristics | TOTEM-POLE | |
Output Peak Current Limit-Nom | 1.2 A | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Screening Level | TS 16949 | |
Seated Height-Max | 2.64 mm | |
Supply Current-Max | 8 mA | |
Supply Voltage-Max | 18 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage1-Max | 18 V | |
Supply Voltage1-Min | 4.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Turn-off Time | 0.15 µs | |
Turn-on Time | 0.15 µs | |
Width | 7.495 mm |
This table gives cross-reference parts and alternative options found for TC4469COE713. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TC4469COE713, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TC4469COE713G | 1.2 A 4 CHANNEL, AND GATE BASED MOSFET DRIVER, PDSO16, 0.300 INCH, SOIC-16 | Microchip Technology Inc | TC4469COE713 vs TC4469COE713G |
MIC4469YWMTR | 1.2A 4 CHANNEL, AND GATE BASED MOSFET DRIVER, PDSO16, LEAD FREE, SOP-16 | Micrel Inc | TC4469COE713 vs MIC4469YWMTR |
MIC4469CWM | AND Gate Based MOSFET Driver, 1.2A, CMOS, PDSO16, SOP-16 | Microchip Technology Inc | TC4469COE713 vs MIC4469CWM |
MIC4469YWMTR | 1.2A 4 CHANNEL, AND GATE BASED MOSFET DRIVER, PDSO16, LEAD FREE, SOP-16 | Microchip Technology Inc | TC4469COE713 vs MIC4469YWMTR |
MIC4469BWM | AND Gate Based MOSFET Driver, 1.2A, CMOS, PDSO16, SOP-16 | Micrel Inc | TC4469COE713 vs MIC4469BWM |
MIC4469YWM-TR | 1.2A 4 CHANNEL, AND GATE BASED MOSFET DRIVER, PDSO16 | Microchip Technology Inc | TC4469COE713 vs MIC4469YWM-TR |
TC4469EOE | AND Gate Based MOSFET Driver, 1.2A, CMOS, PDSO16 | Teledyne Technologies Inc | TC4469COE713 vs TC4469EOE |
MIC4469CWMT&R | AND Gate Based MOSFET Driver, 1.2A, CMOS, PDSO16, SOP-16 | Microchip Technology Inc | TC4469COE713 vs MIC4469CWMT&R |
TC4469EOE | MOSFET Driver, CMOS, PDSO16, | Telcom Semiconductor Inc | TC4469COE713 vs TC4469EOE |
MIC4469ZWM | 1.2A 4 CHANNEL, AND GATE BASED MOSFET DRIVER, PDSO16 | Microchip Technology Inc | TC4469COE713 vs MIC4469ZWM |