Part Details for TC4469COE713G by Microchip Technology Inc
Overview of TC4469COE713G by Microchip Technology Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Part Details for TC4469COE713G
TC4469COE713G CAD Models
TC4469COE713G Part Data Attributes
|
TC4469COE713G
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
TC4469COE713G
Microchip Technology Inc
1.2 A 4 CHANNEL, AND GATE BASED MOSFET DRIVER, PDSO16, 0.300 INCH, SOIC-16
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | SOIC | |
Package Description | 0.300 INCH, SOIC-16 | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
High Side Driver | YES | |
Interface IC Type | AND GATE BASED MOSFET DRIVER | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 10.295 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 4 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Peak Current Limit-Nom | 1.2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.64 mm | |
Supply Voltage-Max | 18 V | |
Supply Voltage-Min | 4.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Turn-off Time | 0.1 µs | |
Turn-on Time | 0.1 µs | |
Width | 7.495 mm |
Alternate Parts for TC4469COE713G
This table gives cross-reference parts and alternative options found for TC4469COE713G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TC4469COE713G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MIC4469BWMT&R | AND Gate Based MOSFET Driver, 1.2A, CMOS, PDSO16, SOP-16 | Micrel Inc | TC4469COE713G vs MIC4469BWMT&R |
MIC4469CWM | AND Gate Based MOSFET Driver, 1.2A, CMOS, PDSO16, SOP-16 | Microchip Technology Inc | TC4469COE713G vs MIC4469CWM |
MIC4469CWMT&R | AND Gate Based MOSFET Driver, 1.2A, CMOS, PDSO16, SOP-16 | Micrel Inc | TC4469COE713G vs MIC4469CWMT&R |
MIC4469ZWMTR | 1.2A 4 CHANNEL, AND GATE BASED MOSFET DRIVER, PDSO16, LEAD FREE, SOP-16 | Micrel Inc | TC4469COE713G vs MIC4469ZWMTR |
TC4469EOE | MOSFET Driver, CMOS, PDSO16, | Telcom Semiconductor Inc | TC4469COE713G vs TC4469EOE |
MIC4469YWMTR | 1.2A 4 CHANNEL, AND GATE BASED MOSFET DRIVER, PDSO16, LEAD FREE, SOP-16 | Micrel Inc | TC4469COE713G vs MIC4469YWMTR |
MIC4469BWM | AND Gate Based MOSFET Driver, 1.2A, CMOS, PDSO16, SOP-16 | Microchip Technology Inc | TC4469COE713G vs MIC4469BWM |
TC4469COETR | 1.2 A 4 CHANNEL, AND GATE BASED MOSFET DRIVER, PDSO16, SOIC-16 | Microchip Technology Inc | TC4469COE713G vs TC4469COETR |
MIC4469ZWM-TR | 1.2A 4 CHANNEL, AND GATE BASED MOSFET DRIVER, PDSO16 | Microchip Technology Inc | TC4469COE713G vs MIC4469ZWM-TR |
MIC4469YWM | 1.2A 4 CHANNEL, AND GATE BASED MOSFET DRIVER, PDSO16 | Microchip Technology Inc | TC4469COE713G vs MIC4469YWM |