Part Details for TC4469EOE by Telcom Semiconductor Inc
Overview of TC4469EOE by Telcom Semiconductor Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Part Details for TC4469EOE
TC4469EOE CAD Models
TC4469EOE Part Data Attributes
|
TC4469EOE
Telcom Semiconductor Inc
Buy Now
Datasheet
|
Compare Parts:
TC4469EOE
Telcom Semiconductor Inc
MOSFET Driver, CMOS, PDSO16,
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TELCOM SEMICONDUCTOR INC | |
Package Description | SOP, SOP16,.4 | |
Reach Compliance Code | unknown | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e0 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL |
Alternate Parts for TC4469EOE
This table gives cross-reference parts and alternative options found for TC4469EOE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TC4469EOE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MIC4469YWMTR | 1.2A 4 CHANNEL, AND GATE BASED MOSFET DRIVER, PDSO16, LEAD FREE, SOP-16 | Microchip Technology Inc | TC4469EOE vs MIC4469YWMTR |
MIC4469BWM | AND Gate Based MOSFET Driver, 1.2A, CMOS, PDSO16, SOP-16 | Microchip Technology Inc | TC4469EOE vs MIC4469BWM |
MIC4469YWM-TR | 1.2A 4 CHANNEL, AND GATE BASED MOSFET DRIVER, PDSO16 | Microchip Technology Inc | TC4469EOE vs MIC4469YWM-TR |
MIC4469CWMT&R | AND Gate Based MOSFET Driver, 1.2A, CMOS, PDSO16, SOP-16 | Microchip Technology Inc | TC4469EOE vs MIC4469CWMT&R |
MIC4469BWM | AND Gate Based MOSFET Driver, 1.2A, CMOS, PDSO16, SOP-16 | Micrel Inc | TC4469EOE vs MIC4469BWM |
MIC4469CWMT&R | AND Gate Based MOSFET Driver, 1.2A, CMOS, PDSO16, SOP-16 | Micrel Inc | TC4469EOE vs MIC4469CWMT&R |
MIC4469BWMT&R | AND Gate Based MOSFET Driver, 1.2A, CMOS, PDSO16, SOP-16 | Microchip Technology Inc | TC4469EOE vs MIC4469BWMT&R |
TC4469EOE | AND Gate Based MOSFET Driver, 1.2A, CMOS, PDSO16 | Teledyne Technologies Inc | TC4469EOE vs TC4469EOE |
TC4469COE713 | 1.2 A 4 CHANNEL, AND GATE BASED MOSFET DRIVER, PDSO16, 0.300 INCH, SOIC-16 | Microchip Technology Inc | TC4469EOE vs TC4469COE713 |
TC4469EOE713 | 1.2A Quad MOSFET Drvr, LOGIC I/P, -40C to +85C, 16-SOIC 300mil, T/R | Microchip Technology Inc | TC4469EOE vs TC4469EOE713 |