Part Details for TC500ACJE by Microchip Technology Inc
Overview of TC500ACJE by Microchip Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for TC500ACJE
TC500ACJE CAD Models
TC500ACJE Part Data Attributes:
|
TC500ACJE
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
TC500ACJE
Microchip Technology Inc
SPECIALTY ANALOG CIRCUIT, CDIP16, 0.300 INCH, MS-030, CERDIP-16
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | DIP | |
Package Description | 0.300 INCH, MS-030, CERDIP-16 | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | ANALOG CIRCUIT | |
JESD-30 Code | R-GDIP-T16 | |
JESD-609 Code | e3 | |
Length | 19.3 mm | |
Neg Supply Voltage-Max (Vsup) | -7.5 V | |
Neg Supply Voltage-Min (Vsup) | -4.5 V | |
Neg Supply Voltage-Nom (Vsup) | -5 V | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Equivalence Code | DIP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Supply Current-Max (Isup) | 2.5 mA | |
Supply Voltage-Max (Vsup) | 7.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for TC500ACJE
This table gives cross-reference parts and alternative options found for TC500ACJE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TC500ACJE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TC500IPE | SPECIALTY ANALOG CIRCUIT, PDIP16, 0.300 INCH, PLASTIC, MS-001, DIP-16 | Microchip Technology Inc | TC500ACJE vs TC500IPE |
TC500CPE | SPECIALTY ANALOG CIRCUIT, PDIP16 | Microchip Technology Inc | TC500ACJE vs TC500CPE |
TC500AIPE | SPECIALTY ANALOG CIRCUIT, PDIP16, 0.300 INCH, PLASTIC, MS-001, DIP-16 | Microchip Technology Inc | TC500ACJE vs TC500AIPE |
TC500ACPE | SPECIALTY ANALOG CIRCUIT, PDIP16, 0.300 INCH, PLASTIC, MS-001, DIP-16 | Microchip Technology Inc | TC500ACJE vs TC500ACPE |