Part Details for TC5053P by Toshiba America Electronic Components
Overview of TC5053P by Toshiba America Electronic Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TC5053P
TC5053P CAD Models
TC5053P Part Data Attributes:
|
TC5053P
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
TC5053P
Toshiba America Electronic Components
IC 5000 SERIES, ASYN POSITIVE EDGE TRIGGERED 16-BIT BIDIRECTIONAL DISPLAY DRIVER COUNTER, PDIP24, 0.600 INCH, PLASTIC, DIP-24, Counter
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TOSHIBA CORP | |
Part Package Code | DIP | |
Package Description | DIP, | |
Pin Count | 24 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | 4 DIGIT COUNTER; SEPARATE UP/DOWN CLOCK; SCHMITT TRIGGER ON CLOCK INPUT | |
Count Direction | BIDIRECTIONAL | |
Family | 5000 | |
JESD-30 Code | R-PDIP-T24 | |
JESD-609 Code | e0 | |
Length | 32 mm | |
Load Capacitance (CL) | 50 pF | |
Load/Preset Input | YES | |
Logic IC Type | DISPLAY DRIVER COUNTER | |
Mode of Operation | ASYNCHRONOUS | |
Number of Bits | 16 | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Propagation Delay (tpd) | 12000 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.8 mm | |
Supply Voltage-Max (Vsup) | 8 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | OTHER | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Trigger Type | POSITIVE EDGE | |
Width | 15.24 mm | |
fmax-Min | 2 MHz |
Alternate Parts for TC5053P
This table gives cross-reference parts and alternative options found for TC5053P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TC5053P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HEF4059BPB | IC 4000/14000/40000 SERIES, ASYN POSITIVE EDGE TRIGGERED BIDIRECTIONAL DIVIDE BY N COUNTER, PDIP24, PLASTIC, SOT-101A, DIP-24, Counter | NXP Semiconductors | TC5053P vs HEF4059BPB |
SN54144J-00 | TTL/H/L SERIES, SYN POSITIVE EDGE TRIGGERED 4-BIT UP DISPLAY DRIVER COUNTER, CDIP24, CERAMIC, DIP-24 | Texas Instruments | TC5053P vs SN54144J-00 |
CD4059AF3A | 4000/14000/40000 SERIES, ASYN POSITIVE EDGE TRIGGERED BIDIRECTIONAL DIVIDE BYN COUNTER, CDIP24 | Intersil Corporation | TC5053P vs CD4059AF3A |
CD4059AD3 | CMOS Programmable Divide-by-N Counter 24-CDIP SB -55 to 125 | Texas Instruments | TC5053P vs CD4059AD3 |
5962-9953201QKX | Binary Counter, LS Series, Synchronous, Positive Edge Triggered, 10-Bit, Up Direction, TTL, CDFP24, CERAMIC, FP-24 | SRI International Sarnoff | TC5053P vs 5962-9953201QKX |
HEF4059BDB | IC 4000/14000/40000 SERIES, ASYN POSITIVE EDGE TRIGGERED BIDIRECTIONAL DIVIDE BY N COUNTER, CDIP24, Counter | NXP Semiconductors | TC5053P vs HEF4059BDB |
74LVC269PW-T | LVC/LCX/Z SERIES, SYN POSITIVE EDGE TRIGGERED 8-BIT BIDIRECTIONAL BINARY COUNTER, PDSO24 | NXP Semiconductors | TC5053P vs 74LVC269PW-T |
5962-8944501JA | Divide By N Counter, HC/UH Series, Synchronous, Positive Edge Triggered, 1-Bit, Down Direction, CMOS, CDIP24, CERAMIC, DIP-24 | Harris Semiconductor | TC5053P vs 5962-8944501JA |
74ACT11593NT | 8-Bit Binary Counters With Parallel-Input Registers and 3-State Outputs 24-PDIP -40 to 85 | Texas Instruments | TC5053P vs 74ACT11593NT |
74AC11579D-T | Binary Counter, AC Series, Synchronous, Positive Edge Triggered, 8-Bit, Bidirectional, CMOS, PDSO24 | YAGEO Corporation | TC5053P vs 74AC11579D-T |