Power Circuits
TC54VN1102MBRT
Description: 1-CHANNEL POWER SUPPLY SUPPORT CKT, PSSO3, SOT-89, 3 PIN

Overview of TC54VN1102MBRT by Microchip Technology Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for TC54VN1102MBRT by Microchip Technology Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for TC54VN1102MBRT by Microchip Technology Inc

TC54VN1102MBRT
Microchip Technology Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
MICROCHIP TECHNOLOGY INC
Part Package Code
SOT-89
Package Description
SOT-89, 3 PIN
Pin Count
3
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Adjustable Threshold
NO
Analog IC - Other Type
VOLTAGE DETECTOR
JESD-30 Code
R-PSSO-F3
JESD-609 Code
e3
Length
4.5 mm
Moisture Sensitivity Level
1
Number of Channels
1
Number of Functions
1
Number of Terminals
3
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Equivalence Code
TO-243
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Seated Height-Max
1.6 mm
Supply Voltage-Max (Vsup)
10 V
Supply Voltage-Min (Vsup)
0.7 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
Matte Tin (Sn)
Terminal Form
FLAT
Terminal Pitch
1.5 mm
Terminal Position
SINGLE
Time@Peak Reflow Temperature-Max (s)
40
Width
2.445 mm
Want to compare parts?
  1. TC54VN1102MBRT
    Microchip Technology Inc
    1-CHANNEL POWER SUPPLY SUPPORT CKT, PSSO3, SOT-89, 3 PIN
    VS

Alternate Parts for TC54VN1102MBRT

This table gives cross-reference parts and alternative options found for TC54VN1102MBRT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TC54VN1102MBRT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
TC54VN1102EMBTR 1-CHANNEL POWER SUPPLY SUPPORT CKT, PSSO3, SOT-89, 3 PIN Microchip Technology Inc TC54VN1102MBRT vs TC54VN1102EMBTR
TC54VN1102EMBRT 1-CHANNEL POWER SUPPLY SUPPORT CKT, PSSO3, SOT-89, 3 PIN Microchip Technology Inc TC54VN1102MBRT vs TC54VN1102EMBRT
Part Number Description Manufacturer Compare
TC54VN1102EMB713 IC,VOLT DETECTOR,FIXED,+1.1V,CMOS,TO-243,3PIN,PLASTIC Microchip Technology Inc TC54VN1102MBRT vs TC54VN1102EMB713
TC54VN1102ECT713 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO5, EIAJ, SC-74A, SOT-23A, 5 PIN Microchip Technology Inc TC54VN1102MBRT vs TC54VN1102ECT713
TC54VN1102CB 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO3, SOT-23A, 3 PIN Microchip Technology Inc TC54VN1102MBRT vs TC54VN1102CB
TC54VN1102EZBTR 1-CHANNEL POWER SUPPLY SUPPORT CKT, PBCY3, TO-92, 3 PIN Microchip Technology Inc TC54VN1102MBRT vs TC54VN1102EZBTR
TC54VN1102EZB Power Supply Support Circuit, Fixed, 1 Channel, +1.1V, CMOS, PBCY3 Microchip Technology Inc TC54VN1102MBRT vs TC54VN1102EZB
TC54VN1102ECBTR 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO3, EIAJ, SC-59, SOT-23A, 3 PIN Microchip Technology Inc TC54VN1102MBRT vs TC54VN1102ECBTR
TC54VN1102ZB 1-CHANNEL POWER SUPPLY SUPPORT CKT, PBCY3, TO-92, 3 PIN Microchip Technology Inc TC54VN1102MBRT vs TC54VN1102ZB
TC54VN1102ECT 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO5, EIAJ, SC-74A, SOT-23A, 5 PIN Microchip Technology Inc TC54VN1102MBRT vs TC54VN1102ECT
TC54VN1102EMBTR 1-CHANNEL POWER SUPPLY SUPPORT CKT, PSSO3, SOT-89, 3 PIN Microchip Technology Inc TC54VN1102MBRT vs TC54VN1102EMBTR
TC54VN1102ECB 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO3, EIAJ, SC-59, SOT-23A, 3 PIN Microchip Technology Inc TC54VN1102MBRT vs TC54VN1102ECB

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TC54VN1102MBRT by Microchip Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TC54VN1102MBRT by Microchip Technology Inc

Select Manufacturer
Which Manufacturer of TC54VN1102MBRT would you like to use for your alert(s)?
  • Please alert me when TC54VN1102MBRT inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TC54VN1102MBRT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TC54VN1102MBRT to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TC54VN1102MBRT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TC54VN1102MBRT.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TC54VN1102MBRT by Microchip Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: